PTF Series Through Hole Resistors :
99 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(99)
Product Range
=PTF Series
1
(11)
(33)
(3)
(1)
(5)
(2)
(7)
(16)
Resistance
(7)
(5)
(4)
(3)
(2)
(7)
(3)
(3)
Power Rating
(5)
(73)
(21)
Resistance Tolerance
(2)
(7)
(88)
(2)
Resistor Case / Package
(99)
Resistor Element Type
(5)
Voltage Rating
(2)
(75)
(21)
Resistor Technology
(99)
Temperature Coefficient
(61)
(3)
(35)
Resistor Type
(99)
Emballage
(92)
(5)
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Resistor Element Type | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Diameter | Product Length | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+7,670 $ 25+4,140 $ 100+3,780 $ 250+3,390 $ 500+3,160 $ Plus de tarifs | 10kohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | - | - | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | ||||||
Each | 1+12,700 $ 5+12,690 $ 10+12,680 $ 25+12,660 $ 100+12,650 $ Plus de tarifs | 350ohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | - | 300V | Metal Film | ± 5ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | ||||||
Each | 1+20,810 $ 5+17,560 $ 10+14,300 $ 25+13,330 $ 100+12,650 $ Plus de tarifs | 250ohm | PTF Series | 250mW | ± 0.05% | Axial Leaded | - | 500V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 3.68mm | 12.07mm | -55°C | 150°C | ||||||
Each | 1+14,440 $ 5+13,550 $ 10+12,680 $ 25+12,660 $ 100+12,650 $ Plus de tarifs | 500ohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | - | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,510 $ 25+1,420 $ 100+1,290 $ 250+1,160 $ 500+1,060 $ Plus de tarifs | 100kohm | PTF Series | 50mW | ± 0.1% | Axial Leaded | - | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | ||||||
Each | 1+18,780 $ 5+16,530 $ 10+14,260 $ 25+13,070 $ 100+12,650 $ Plus de tarifs | 50ohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | - | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | ||||||
Each | 1+12,580 $ 10+8,810 $ 25+8,420 $ 50+8,300 $ 100+7,580 $ Plus de tarifs | 100kohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | - | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | ||||||
Each | 1+31,910 $ 10+22,730 $ 25+20,250 $ 50+17,110 $ 100+13,580 $ Plus de tarifs | 1kohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | - | 300V | Metal Film | ± 5ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | ||||||
Each | 1+12,300 $ 25+7,810 $ 100+6,700 $ 250+6,210 $ 500+5,810 $ Plus de tarifs | 350ohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | - | 300V | Metal Film | ± 5ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | ||||||
Each | 1+11,370 $ 10+6,860 $ 25+6,330 $ 50+5,810 $ 100+5,350 $ Plus de tarifs | 10kohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | - | 300V | Metal Film | ± 5ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | ||||||
94B2077 | Each | 1+13,760 $ 5+13,210 $ 10+12,680 $ 25+12,660 $ 100+12,650 $ Plus de tarifs | 120ohm | PTF Series | 250mW | ± 0.1% | Axial Leaded | - | 500V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 3.68mm | 12.07mm | -55°C | 150°C | |||||
60C9886 | Each | 1+11,630 $ 10+7,700 $ 25+7,650 $ 50+7,630 $ 100+7,580 $ Plus de tarifs | 50ohm | PTF Series | 250mW | ± 0.1% | Axial Leaded | - | 500V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 3.68mm | 12.07mm | -55°C | 150°C | |||||
Each | 1+16,530 $ 5+16,140 $ 10+15,760 $ 25+15,370 $ 100+12,870 $ Plus de tarifs | 250ohm | PTF Series | 250mW | ± 0.05% | Axial Leaded | - | 500V | Metal Film | ± 15ppm/°C | High Precision, High Stability | 3.68mm | 12.07mm | -55°C | 150°C | ||||||
Each | 1+24,710 $ 5+21,630 $ 10+17,920 $ 25+16,070 $ 100+14,830 $ Plus de tarifs | 4kohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | - | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | ||||||
Each | 1+17,960 $ 5+15,330 $ 10+12,700 $ 25+12,660 $ 100+12,650 $ Plus de tarifs | 125ohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | - | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | ||||||
Each | 1+16,930 $ 5+14,790 $ 10+12,680 $ 25+12,660 $ 100+12,650 $ Plus de tarifs | 5kohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | - | 300V | Metal Film | ± 5ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | ||||||
Each | 1+13,970 $ 5+12,200 $ 10+10,470 $ 25+10,450 $ 100+10,440 $ Plus de tarifs | 50ohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | - | 300V | Metal Film | ± 5ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | ||||||
Each | 1+35,290 $ 5+31,140 $ 10+26,980 $ 25+26,440 $ 100+25,900 $ Plus de tarifs | 7.5kohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | - | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | ||||||
58C3256 | Each | 1+23,170 $ 25+14,530 $ 100+12,200 $ 250+11,750 $ 500+11,560 $ Plus de tarifs | 1kohm | PTF Series | 250mW | ± 0.05% | Axial Leaded | - | 500V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 3.68mm | 12.07mm | -55°C | 150°C | |||||
Each | 1+9,560 $ 10+5,750 $ 25+5,380 $ 50+5,000 $ 100+4,390 $ Plus de tarifs | 2.5kohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | - | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | ||||||
Each | 1+12,700 $ 5+12,690 $ 10+12,680 $ 25+12,660 $ 100+12,650 $ Plus de tarifs | 10kohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | - | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | ||||||
Each | 1+19,880 $ 5+17,060 $ 10+14,230 $ 25+12,660 $ 100+12,650 $ Plus de tarifs | 250ohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | - | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | ||||||
Each | 1+24,910 $ 5+24,560 $ 10+24,200 $ 25+23,710 $ 100+23,230 $ Plus de tarifs | 50ohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | - | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | ||||||
Each | 1+22,380 $ 5+18,740 $ 10+15,080 $ 25+13,930 $ 100+12,650 $ Plus de tarifs | 120ohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | - | 300V | Metal Film | ± 5ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | ||||||
Each | 1+6,300 $ 10+4,810 $ 25+4,440 $ 50+4,230 $ 100+4,020 $ Plus de tarifs | 20kohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | - | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | ||||||