RLR Series Through Hole Resistors :
340 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(340)
Product Range
=RLR Series
1
(11)
(86)
(3)
(8)
(7)
(2)
(7)
(16)
Resistor Case / Package
(340)
Resistor Technology
(340)
Temperature Coefficient
(340)
Operating Temperature Min
(328)
Operating Temperature Max
(328)
Resistor Type
(73)
(244)
Power Rating
(94)
(229)
(6)
(10)
(1)
Voltage Rating
(94)
(223)
(7)
(10)
Product Diameter
(89)
(212)
(6)
(10)
Emballage
(333)
(2)
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Diameter | Product Length | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50C7155 | Each | 1+2,950 $ 10+1,960 $ 25+1,690 $ 50+1,530 $ 100+1,380 $ Plus de tarifs | 100ohm | RLR Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | - | |||||
83H3570 | Each | 1+3,440 $ 10+2,100 $ 25+1,930 $ 50+1,740 $ 100+1,530 $ Plus de tarifs | 2kohm | RLR Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | - | |||||
92B3651 | Each | 1+3,460 $ 10+2,110 $ 25+1,950 $ 50+1,750 $ 100+1,540 $ Plus de tarifs | 1kohm | RLR Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | - | |||||
93B3762 | Each | 1+2,760 $ 10+1,610 $ 25+1,290 $ 50+1,190 $ 100+1,150 $ Plus de tarifs | 10kohm | RLR Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | - | |||||
83H3545 | Each | 1+3,040 $ 10+2,020 $ 25+1,740 $ 50+1,570 $ 100+1,410 $ Plus de tarifs | 10kohm | RLR Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | - | |||||
49H5464 | Each | 1+6,870 $ 10+4,660 $ 25+4,060 $ 50+3,680 $ 100+3,360 $ Plus de tarifs | 4.99kohm | RLR Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | - | |||||
50C8087 | Each | 1+6,520 $ 25+3,420 $ 100+2,980 $ 250+2,520 $ 500+2,060 $ Plus de tarifs | 120ohm | RLR Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | - | |||||
20H0083 | Each | 1+3,090 $ 10+1,990 $ 25+1,740 $ 50+1,600 $ 100+1,260 $ Plus de tarifs | 2.2kohm | RLR Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | - | |||||
50B9557 | Each | 1+3,500 $ 10+2,320 $ 25+2,000 $ 50+1,810 $ 100+1,620 $ Plus de tarifs | 100ohm | RLR Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | - | |||||
23C2404 | Each | 1+3,220 $ 10+2,140 $ 25+1,850 $ 50+1,530 $ 100+1,380 $ Plus de tarifs | 20kohm | RLR Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | - | |||||
51C7120 | Each | 1+3,720 $ 10+2,580 $ 25+2,030 $ 50+1,740 $ 100+1,430 $ Plus de tarifs | 8.2kohm | RLR Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | - | |||||
51C6756 | Each | 1+3,330 $ 10+1,810 $ 25+1,380 $ 50+1,340 $ 100+1,310 $ Plus de tarifs | 7.5kohm | RLR Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | - | |||||
08C4964 | Each | 1+6,610 $ 10+4,470 $ 25+3,890 $ 50+3,530 $ 100+3,220 $ Plus de tarifs | 1kohm | RLR Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | - | |||||
51C0440 | Each | 1+3,090 $ 10+1,890 $ 25+1,740 $ 50+1,600 $ 100+1,260 $ Plus de tarifs | 200kohm | RLR Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | - | |||||
93B6104 | Each | 100+6,510 $ 200+6,150 $ 300+5,770 $ 500+5,470 $ 1000+5,140 $ Plus de tarifs | 5.1kohm | RLR Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | - | |||||
61C8996 | Each | 1+8,830 $ 25+5,260 $ 100+4,380 $ 250+4,030 $ 500+3,370 $ Plus de tarifs | 1kohm | RLR Series | 125mW | ± 2% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | High Reliability | 1.68mm | 4.75mm | -65°C | 150°C | - | |||||
32AC2436 | Each | 1+3,220 $ 25+2,630 $ 100+2,580 $ 250+2,520 $ 500+2,480 $ Plus de tarifs | 1.2kohm | RLR Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | General Purpose | 2.29mm | 7.62mm | -65°C | 150°C | - | |||||
50C7264 | Each | 1+3,080 $ 10+3,050 $ 25+3,040 $ 50+3,010 $ 100+2,980 $ Plus de tarifs | 10kohm | RLR Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | - | |||||
51C6017 | Each | 1+2,340 $ 10+2,160 $ 25+1,970 $ 50+1,810 $ 100+1,620 $ Plus de tarifs | 62kohm | RLR Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | - | |||||
94B6917 | Each | 1+5,190 $ 10+3,490 $ 25+3,020 $ 50+2,740 $ 100+2,490 $ Plus de tarifs | 1kohm | RLR Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | - | |||||
13C2667 | Each | 1+8,090 $ 10+5,990 $ 25+5,220 $ 50+4,750 $ 100+4,340 $ Plus de tarifs | 4.7kohm | RLR Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | - | |||||
51C6733 | Each | 1+4,130 $ 10+2,900 $ 25+2,790 $ 50+2,660 $ 100+2,550 $ Plus de tarifs | 750ohm | RLR Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | - | |||||
69K6809 | Each | 1+2,390 $ 10+1,370 $ 25+1,130 $ 50+1,040 $ 100+0,948 $ Plus de tarifs | 56kohm | RLR Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | - | |||||
51C6275 | Each | 1+2,390 $ 10+1,370 $ 25+1,300 $ 50+1,200 $ 100+1,110 $ Plus de tarifs | 680ohm | RLR Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | - | |||||
13C2663 | Each | 1+2,880 $ 10+1,710 $ 25+1,330 $ 50+1,180 $ 100+1,020 $ Plus de tarifs | 270ohm | RLR Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | - | |||||