RNC Series Through Hole Resistors :
52 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(52)
Product Range
=RNC Series
1
(11)
(86)
(3)
(8)
(7)
(2)
(7)
(16)
Resistor Case / Package
(52)
Operating Temperature Min
(52)
Operating Temperature Max
(52)
Resistor Technology
(51)
(1)
Voltage Rating
(43)
(7)
(2)
Qualification
(39)
Temperature Coefficient
(18)
(34)
Resistance Tolerance
(28)
(24)
Product Diameter
(16)
(28)
(5)
(2)
Emballage
(52)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Diameter | Product Length | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
04F7824 | Each | 1+16,740 $ 25+9,910 $ 100+8,250 $ 250+8,080 $ 500+7,910 $ Plus de tarifs | 10kohm | RNC Series | 125mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 25ppm/°C | Precision | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | |||||
87H6639 | Each | 1+4,340 $ 25+3,630 $ 100+3,090 $ 250+2,690 $ 500+2,280 $ Plus de tarifs | 1kohm | RNC Series | 100mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability, Precision | 1.78mm | 4.75mm | -65°C | 175°C | MIL-PRF-55182 | |||||
94F6097 | Each | 1+4,130 $ 10+3,510 $ 25+3,370 $ 50+3,230 $ 100+2,690 $ Plus de tarifs | 10kohm | RNC Series | 100mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability, Precision | 2.39mm | 4.75mm | -65°C | 175°C | MIL-PRF-55182 | |||||
47AM1115 | Each | 1+6,480 $ 10+4,380 $ 25+3,820 $ 50+3,790 $ 100+3,770 $ Plus de tarifs | 20kohm | RNC Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability, Precision | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | |||||
47AM1113 | Each | 1+8,600 $ 10+7,630 $ 25+7,060 $ 50+6,500 $ 100+5,770 $ Plus de tarifs | 1kohm | RNC Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability, Precision | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | |||||
20C8526 | Each | 200+1,600 $ 400+1,240 $ 600+1,140 $ 1000+1,030 $ 2000+0,911 $ Plus de tarifs | 10kohm | RNC Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 25ppm/°C | Precision | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | |||||
04F7764 | Each | 100+16,370 $ 200+15,510 $ 300+14,430 $ 500+4,050 $ 1000+3,780 $ Plus de tarifs | 1kohm | RNC Series | 100mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.78mm | 4.75mm | -65°C | 175°C | MIL-PRF-55182 | |||||
04F7650 | Each | 100+10,290 $ 200+10,080 $ 300+9,880 $ 500+9,670 $ 1000+9,460 $ Plus de tarifs | 1kohm | RNC Series | 125mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | |||||
04F7662 | Each | 100+3,070 $ 200+2,520 $ 300+2,320 $ 500+2,130 $ 1000+1,890 $ Plus de tarifs | 10kohm | RNC Series | 125mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | |||||
98AC2447 | Each | 1+30,510 $ 25+26,700 $ 100+22,120 $ 250+21,670 $ 500+21,240 $ Plus de tarifs | 100ohm | RNC Series | 500mW | ± 1% | Axial Leaded | 300V | Metal Film | ± 50ppm/°C | High Reliability, Precision | 4.57mm | 17.45mm | -65°C | 175°C | MIL-PRF-55182 | |||||
78H4304 | Each | 1000+3,950 $ 2000+3,510 $ 3000+3,250 $ 5000+2,980 $ 10000+2,650 $ Plus de tarifs | 4.7kohm | RNC Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 2.39mm | 9.62mm | -65°C | 175°C | - | |||||
20C2530 | Each | 200+6,480 $ 400+6,360 $ 600+6,220 $ 1000+6,090 $ 2000+5,960 $ Plus de tarifs | 4.75kohm | RNC Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability | 2.39mm | 9.62mm | -65°C | 175°C | - | |||||
04F7674 | Each | 100+4,310 $ 200+4,230 $ 300+4,140 $ 500+4,060 $ 1000+3,960 $ Plus de tarifs | 100ohm | RNC Series | 125mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | |||||
04F7768 | Each | 100+16,370 $ 200+15,510 $ 300+14,430 $ 500+4,050 $ 1000+3,780 $ Plus de tarifs | 10kohm | RNC Series | 100mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.78mm | 4.75mm | -65°C | 175°C | MIL-PRF-55182 | |||||
04F7773 | Each | 100+9,410 $ 200+9,390 $ 300+9,380 $ 500+7,640 $ 1000+7,060 $ Plus de tarifs | 100ohm | RNC Series | 100mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability | 1.78mm | 4.75mm | -65°C | 175°C | - | |||||
04F7833 | Each | 100+3,740 $ 200+3,070 $ 300+2,830 $ 500+2,590 $ 1000+2,300 $ Plus de tarifs | 20kohm | RNC Series | 125mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 25ppm/°C | Precision | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | |||||
04F7777 | Each | 100+17,910 $ 200+16,980 $ 300+15,790 $ 500+4,700 $ 1000+4,380 $ Plus de tarifs | 1kohm | RNC Series | 100mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 25ppm/°C | Precision | 1.78mm | 4.75mm | -65°C | 175°C | MIL-PRF-55182 | |||||
04F7658 | Each | 100+8,150 $ 200+7,240 $ 300+6,710 $ 500+6,170 $ 1000+5,470 $ Plus de tarifs | 5kohm | RNC Series | 125mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability | 2.39mm | 9.62mm | -65°C | 175°C | - | |||||
76M7926 | Each | 100+2,510 $ 200+2,060 $ 300+1,890 $ 500+1,740 $ 1000+1,540 $ Plus de tarifs | 4.99kohm | RNC Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 25ppm/°C | Precision | 2.46mm | 8.89mm | -65°C | 175°C | MIL-PRF-55182 | |||||
04F7679 | Each | 100+4,960 $ 200+4,680 $ 300+4,380 $ 500+4,300 $ 1000+4,200 $ Plus de tarifs | 1kohm | RNC Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | High Reliability | 2.46mm | 8.89mm | -65°C | 175°C | MIL-PRF-55182 | |||||
04F7776 | Each | 100+10,290 $ 200+10,280 $ 300+10,260 $ 500+7,730 $ 1000+6,870 $ Plus de tarifs | 100ohm | RNC Series | 100mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 25ppm/°C | Precision | 1.78mm | 4.75mm | -65°C | 175°C | MIL-PRF-55182 | |||||
04F7649 | Each | 100+3,070 $ 200+2,520 $ 300+2,320 $ 500+2,130 $ 1000+1,890 $ Plus de tarifs | 499ohm | RNC Series | 125mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | |||||
73C6368 | Each | 100+1,600 $ 200+1,240 $ 300+1,140 $ 500+1,030 $ 1000+0,911 $ Plus de tarifs | 5.49kohm | RNC Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | |||||
04F7651 | Each | 100+2,160 $ 200+2,020 $ 300+1,880 $ 500+1,830 $ 1000+1,810 $ Plus de tarifs | 2kohm | RNC Series | 125mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | |||||
90B5224 | Each | 200+1,600 $ 400+1,240 $ 600+1,140 $ 1000+1,030 $ 2000+0,911 $ Plus de tarifs | 100ohm | RNC Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability, Precision | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | |||||