SFR25H Series Through Hole Resistors :
25 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,230 $ 25+ 0,110 $ 50+ 0,105 $ 100+ 0,098 $ 250+ 0,084 $ Plus de tarifs | 1kohm | SFR25H Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/K | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,230 $ 25+ 0,107 $ 50+ 0,102 $ 100+ 0,096 $ 250+ 0,082 $ Plus de tarifs | 100ohm | SFR25H Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/K | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | ||||||
Each | 10+ 0,149 $ 25+ 0,113 $ 50+ 0,107 $ 100+ 0,100 $ 500+ 0,078 $ Plus de tarifs | 470ohm | SFR25H Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/K | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | ||||||
Each | 10+ 0,131 $ 25+ 0,099 $ 50+ 0,094 $ 100+ 0,088 $ 500+ 0,069 $ Plus de tarifs | 220ohm | SFR25H Series | 500mW | ± 5% | Axial Leaded | 350V | Metal Film | ± 100ppm/K | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | ||||||
Each | 10+ 0,146 $ 25+ 0,110 $ 50+ 0,105 $ 100+ 0,099 $ 500+ 0,077 $ Plus de tarifs | 47kohm | SFR25H Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/K | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | ||||||
Each | 10+ 0,126 $ 25+ 0,095 $ 50+ 0,091 $ 100+ 0,085 $ 500+ 0,066 $ Plus de tarifs | 1kohm | SFR25H Series | 500mW | ± 5% | Axial Leaded | 350V | Metal Film | ± 100ppm/K | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,149 $ 25+ 0,113 $ 50+ 0,107 $ 100+ 0,100 $ 250+ 0,087 $ Plus de tarifs | 680ohm | SFR25H Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/K | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,126 $ 25+ 0,095 $ 50+ 0,091 $ 100+ 0,085 $ 250+ 0,073 $ Plus de tarifs | 1kohm | SFR25H Series | 500mW | ± 5% | Axial Leaded | 350V | Metal Film | ± 250ppm/K | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,128 $ 25+ 0,096 $ 50+ 0,092 $ 100+ 0,087 $ 250+ 0,074 $ Plus de tarifs | 1kohm | SFR25H Series | 500mW | ± 5% | Axial Leaded | 350V | Metal Film | ± 100ppm/K | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,131 $ 25+ 0,099 $ 50+ 0,094 $ 100+ 0,088 $ 250+ 0,075 $ Plus de tarifs | 10kohm | SFR25H Series | 500mW | ± 5% | Axial Leaded | 350V | Metal Film | ± 100ppm/K | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,146 $ 25+ 0,110 $ 50+ 0,105 $ 100+ 0,099 $ 250+ 0,085 $ Plus de tarifs | 330ohm | SFR25H Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/K | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,178 $ 25+ 0,134 $ 50+ 0,126 $ 100+ 0,117 $ 250+ 0,091 $ Plus de tarifs | 3.3kohm | SFR25H Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/K | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,149 $ 25+ 0,113 $ 50+ 0,107 $ 100+ 0,100 $ 250+ 0,087 $ Plus de tarifs | 15ohm | SFR25H Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/K | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,303 $ 25+ 0,212 $ 50+ 0,171 $ 100+ 0,131 $ 250+ 0,103 $ Plus de tarifs | 2ohm | SFR25H Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 250ppm/K | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,128 $ 25+ 0,096 $ 50+ 0,092 $ 100+ 0,087 $ 250+ 0,074 $ Plus de tarifs | 2.2kohm | SFR25H Series | 500mW | ± 5% | Axial Leaded | 350V | Metal Film | ± 100ppm/K | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,128 $ 25+ 0,096 $ 50+ 0,092 $ 100+ 0,087 $ 250+ 0,074 $ Plus de tarifs | 33kohm | SFR25H Series | 500mW | ± 5% | Axial Leaded | 350V | Metal Film | ± 100ppm/K | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,131 $ 25+ 0,099 $ 50+ 0,094 $ 100+ 0,088 $ 250+ 0,075 $ Plus de tarifs | 4.7kohm | SFR25H Series | 500mW | ± 5% | Axial Leaded | 350V | Metal Film | ± 100ppm/K | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | ||||||
69AK9148 RoHS | Each (Supplied on Full Reel) Bobine complète | 5000+ 0,056 $ 10000+ 0,053 $ 20000+ 0,050 $ 30000+ 0,048 $ | 1.5kohm | SFR25H Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/K | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,230 $ 25+ 0,107 $ 50+ 0,102 $ 100+ 0,096 $ 250+ 0,082 $ Plus de tarifs | 120ohm | SFR25H Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/K | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,230 $ 25+ 0,110 $ 50+ 0,105 $ 100+ 0,098 $ 250+ 0,084 $ | 100ohm | SFR25H Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/K | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,149 $ 25+ 0,113 $ 50+ 0,107 $ 100+ 0,100 $ 250+ 0,087 $ Plus de tarifs | 1.5kohm | SFR25H Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/K | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,178 $ 25+ 0,096 $ 50+ 0,085 $ 100+ 0,075 $ 250+ 0,064 $ Plus de tarifs | 1kohm | SFR25H Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/K | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,230 $ 25+ 0,110 $ 50+ 0,105 $ 100+ 0,098 $ 250+ 0,082 $ Plus de tarifs | 2.2kohm | SFR25H Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/K | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,216 $ 25+ 0,107 $ 50+ 0,102 $ 100+ 0,096 $ 250+ 0,082 $ | 10kohm | SFR25H Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/K | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,074 $ | 82.5kohm | SFR25H Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/K | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | ||||||