2. Passive Components
                                                                                                3. Resistors - Fixed Value
                                                                                                4. Through Hole Resistors
                                                                                                5. USR 2-T220 Series Through Hole Resistors

                                                                                                USR 2-T220 Series Through Hole Resistors:

                                                                                                3 produit(s) trouvé(s)
                                                                                                Trouvez une vaste gamme de USR 2-T220 Series Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que MFR Series, CFR Series, ROX Series & MRS25 Series Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : VPG Foil Resistors.
                                                                                                Afficher
                                                                                                Acheteur
                                                                                                Ingénieur
                                                                                                Fabricant
                                                                                                Resistance
                                                                                                Product Range
                                                                                                Power Rating
                                                                                                Resistance Tolerance
                                                                                                Resistor Case / Package
                                                                                                Voltage Rating
                                                                                                Resistor Technology
                                                                                                Temperature Coefficient
                                                                                                Resistor Type
                                                                                                Product Length
                                                                                                Product Width
                                                                                                Operating Temperature Min
                                                                                                Operating Temperature Max
                                                                                                Emballage
                                                                                                Filtre(s) appliqué(s)
                                                                                                1 Filtre(s) sélectionné(s)
                                                                                                ComparerPrix pourQuantité
                                                                                                USR 2-T220B 1R000 S 0.1%
                                                                                                VPG FOIL RESISTORS USR 2-T220B 1R000 S 0.1%
                                                                                                55X2185

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                VPG FOIL RESISTORS
                                                                                                1. Through Hole Resistor
                                                                                                2. 1 ohm
                                                                                                3. USR 2-T220 Series
                                                                                                4. 10 W
                                                                                                5. ± 0.1%
                                                                                                6. TO-220
                                                                                                7. 1 kV
                                                                                                Each
                                                                                                1+
                                                                                                92,540 $
                                                                                                5+
                                                                                                87,820 $
                                                                                                10+
                                                                                                83,080 $
                                                                                                25+
                                                                                                77,400 $
                                                                                                50+
                                                                                                76,050 $
                                                                                                Plus de tarifs
                                                                                                Total:92,54 $
                                                                                                Min : 1 / Mult : 1
                                                                                                1ohm
                                                                                                USR 2-T220 Series
                                                                                                10W
                                                                                                ± 0.1%
                                                                                                TO-220
                                                                                                1kV
                                                                                                Metal Foil
                                                                                                ± 3ppm/K
                                                                                                High Power
                                                                                                10.16mm
                                                                                                4mm
                                                                                                -55°C
                                                                                                155°C
                                                                                                USR 2-T220B 50R00 S 0.1%
                                                                                                VPG FOIL RESISTORS USR 2-T220B 50R00 S 0.1%
                                                                                                55X2189

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                VPG FOIL RESISTORS
                                                                                                1. Through Hole Metal Foil Resistor
                                                                                                2. USR 2-T220 Series
                                                                                                3. 50 ohm
                                                                                                4. - 0.1%
                                                                                                5. 1 kV
                                                                                                6. TO-220 RoHS Compliant: Yes
                                                                                                Each
                                                                                                1+
                                                                                                83,860 $
                                                                                                5+
                                                                                                79,600 $
                                                                                                10+
                                                                                                75,300 $
                                                                                                25+
                                                                                                70,140 $
                                                                                                50+
                                                                                                68,920 $
                                                                                                Plus de tarifs
                                                                                                Total:83,86 $
                                                                                                Min : 1 / Mult : 1
                                                                                                50ohm
                                                                                                USR 2-T220 Series
                                                                                                10W
                                                                                                ± 0.1%
                                                                                                TO-220
                                                                                                1kV
                                                                                                Metal Foil
                                                                                                ± 3ppm/K
                                                                                                High Power
                                                                                                10.16mm
                                                                                                4mm
                                                                                                -55°C
                                                                                                155°C
                                                                                                USR 2-T220B 500R0 S 0.1%
                                                                                                VPG FOIL RESISTORS USR 2-T220B 500R0 S 0.1%
                                                                                                55X2190

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                VPG FOIL RESISTORS
                                                                                                1. Through Hole Metal Foil Resistor
                                                                                                2. USR 2-T220 Series
                                                                                                3. 500 ohm
                                                                                                4. 1 W
                                                                                                5. - 0.1%
                                                                                                6. 1 kV
                                                                                                7. TO-220 RoHS Compliant: Yes
                                                                                                Each
                                                                                                1+
                                                                                                83,860 $
                                                                                                5+
                                                                                                79,600 $
                                                                                                10+
                                                                                                75,300 $
                                                                                                25+
                                                                                                70,140 $
                                                                                                50+
                                                                                                68,920 $
                                                                                                Plus de tarifs
                                                                                                Total:83,86 $
                                                                                                Min : 1 / Mult : 1
                                                                                                500ohm
                                                                                                USR 2-T220 Series
                                                                                                10W
                                                                                                ± 0.1%
                                                                                                TO-220
                                                                                                1kV
                                                                                                Metal Foil
                                                                                                ± 3ppm/K
                                                                                                High Power
                                                                                                10.16mm
                                                                                                4mm
                                                                                                -55°C
                                                                                                155°C
                                                                                                ComparerPrix pourQuantité
                                                                                                1-3 sur 3 articles
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Tous droits réservés.