W20 Series Through Hole Resistors :
70 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(1)
(67)
Product Range
=W20 Series
1
(11)
(86)
(3)
(8)
(7)
(2)
(7)
(16)
Resistance Tolerance
(70)
Resistor Case / Package
(70)
Operating Temperature Min
(70)
Resistor Technology
(1)
(69)
Temperature Coefficient
(2)
(68)
Resistor Type
(2)
(1)
(67)
Product Diameter
(32)
(38)
Operating Temperature Max
(35)
(35)
Power Rating
(32)
(26)
(4)
(4)
(1)
(3)
Emballage
(1)
(69)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Diameter | Product Length | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+3,160 $ 10+1,900 $ 25+1,650 $ 50+1,530 $ 100+1,390 $ Plus de tarifs | 33ohm | W20 Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 22mm | -55°C | 350°C | ||||||
Each | 1+3,630 $ 10+2,300 $ 25+1,710 $ 50+1,620 $ 100+1,540 $ Plus de tarifs | 3.9kohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+3,860 $ 10+2,370 $ 25+2,000 $ 50+1,850 $ 100+1,620 $ Plus de tarifs | 30ohm | W20 Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 22mm | -55°C | 350°C | ||||||
Each | 1+8,640 $ 10+5,540 $ 25+4,720 $ 50+3,880 $ 100+3,580 $ Plus de tarifs | 10kohm | W20 Series | 10W | ± 5% | Axial Leaded | 500V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 38mm | -55°C | 200°C | ||||||
TT ELECTRONICS / INTERNATIONAL RESISTIVE | Each (Cut from Ammo Pack) | 1+2,140 $ 10+1,650 $ 25+1,510 $ 50+1,380 $ 100+1,220 $ Plus de tarifs | 0.22ohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Ceramic | ± 75ppm/°C | High Reliability, High Stability | 5.6mm | 12.7mm | -55°C | 200°C | |||||
Each | 1+6,340 $ 25+3,210 $ 100+3,070 $ 250+3,010 $ 500+2,950 $ Plus de tarifs | 1kohm | W20 Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 22mm | -55°C | 350°C | ||||||
Each | 1+3,020 $ 25+2,520 $ 100+2,340 $ 250+2,160 $ 500+1,950 $ Plus de tarifs | 120mohm | W20 Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 22mm | -55°C | 200°C | ||||||
Each | 1+12,170 $ 10+7,600 $ 25+6,920 $ 50+6,230 $ 100+5,050 $ Plus de tarifs | 100kohm | W20 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 200°C | ||||||
Each | 1+9,210 $ 10+6,430 $ 25+5,980 $ 50+5,520 $ 100+3,440 $ Plus de tarifs | 100kohm | W20 Series | 10.5W | ± 5% | Axial Leaded | 500V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 38mm | -55°C | 200°C | ||||||
Each | 1+1,710 $ 10+1,350 $ 25+1,250 $ 50+1,140 $ 100+1,020 $ Plus de tarifs | 500ohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+4,480 $ 10+2,950 $ 25+2,480 $ 50+2,450 $ 100+2,420 $ Plus de tarifs | 82ohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 200°C | ||||||
Each | 1+6,200 $ 25+2,900 $ 100+2,690 $ 250+2,230 $ 500+1,780 $ Plus de tarifs | 47ohm | W20 Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 22mm | -55°C | 350°C | ||||||
Each | 1+4,200 $ 10+2,660 $ 25+2,000 $ 50+1,970 $ 100+1,930 $ Plus de tarifs | 8.2ohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+3,610 $ 10+2,350 $ 25+1,920 $ 50+1,880 $ 100+1,820 $ Plus de tarifs | 1.5kohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+3,780 $ 25+2,280 $ 100+1,900 $ 250+1,680 $ 500+1,500 $ Plus de tarifs | 120mohm | W20 Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 22mm | -55°C | 200°C | ||||||
Each | 1+3,790 $ 10+2,510 $ 25+2,140 $ 50+2,130 $ 100+2,100 $ Plus de tarifs | 33ohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 200°C | ||||||
Each | 1+3,020 $ 25+2,520 $ 100+2,340 $ 250+2,160 $ 500+1,950 $ Plus de tarifs | 100kohm | W20 Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 22mm | -55°C | 350°C | ||||||
Each | 1+4,480 $ 10+2,880 $ 25+2,350 $ 50+2,340 $ 100+2,320 $ Plus de tarifs | 300ohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+5,000 $ 10+3,070 $ 25+2,300 $ 50+2,250 $ 100+2,210 $ Plus de tarifs | 15ohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 200°C | ||||||
Each | 1+2,660 $ 10+1,610 $ 25+1,440 $ 50+1,250 $ 100+1,060 $ Plus de tarifs | 120mohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+4,440 $ 10+2,870 $ 25+2,240 $ 50+2,210 $ 100+2,180 $ Plus de tarifs | 220ohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+9,770 $ 10+6,710 $ 25+6,230 $ 50+5,750 $ 100+3,530 $ Plus de tarifs | 1kohm | W20 Series | 10W | ± 5% | Axial Leaded | 500V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 38mm | -55°C | 200°C | ||||||
Each | 1+4,440 $ 10+2,800 $ 25+2,320 $ 50+2,280 $ 100+2,230 $ Plus de tarifs | 3ohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 200°C | ||||||
Each | 1+2,800 $ 10+1,740 $ 25+1,440 $ 50+1,370 $ 100+1,290 $ Plus de tarifs | 2.7ohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 200°C | ||||||
Each | 1+3,020 $ 25+2,520 $ 100+2,340 $ 250+2,160 $ 500+1,950 $ Plus de tarifs | 0.47ohm | W20 Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 22mm | -55°C | 200°C | ||||||