W21 Series Through Hole Resistors :
53 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(53)
Product Range
=W21 Series
1
(11)
(86)
(3)
(8)
(7)
(2)
(7)
(16)
Power Rating
(53)
Resistance Tolerance
(53)
Resistor Case / Package
(53)
Voltage Rating
(53)
Resistor Technology
(53)
Temperature Coefficient
(53)
Resistor Type
(53)
Product Diameter
(53)
Product Length
(53)
Emballage
(53)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Diameter | Product Length | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,340 $ 10+1,430 $ 25+1,230 $ 50+1,130 $ 100+1,040 $ Plus de tarifs | 5ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+2,940 $ 10+1,810 $ 25+1,580 $ 50+1,460 $ 100+1,330 $ Plus de tarifs | 0.39ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+1,880 $ 10+1,470 $ 25+1,360 $ 50+1,240 $ 100+1,110 $ Plus de tarifs | 0.68ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+1,880 $ 10+1,470 $ 25+1,360 $ 50+1,240 $ 100+1,110 $ Plus de tarifs | 0.2ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+1,880 $ 10+1,470 $ 25+1,360 $ 50+1,240 $ 100+1,110 $ Plus de tarifs | 0.27ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+2,930 $ 10+1,810 $ 25+1,580 $ 50+1,460 $ 100+1,330 $ Plus de tarifs | 0.15ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+6,480 $ 10+4,070 $ 25+3,210 $ 50+3,140 $ 100+3,070 $ Plus de tarifs | 5.6kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+2,730 $ 10+1,670 $ 25+1,260 $ 50+1,200 $ 100+1,140 $ Plus de tarifs | 1.2ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+2,810 $ 10+1,750 $ 25+1,440 $ 50+1,370 $ 100+1,290 $ Plus de tarifs | 10ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+3,810 $ 10+2,650 $ 25+2,020 $ 50+1,920 $ 100+1,820 $ Plus de tarifs | 3.3kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+3,350 $ 10+2,130 $ 25+1,680 $ 50+1,600 $ 100+1,500 $ Plus de tarifs | 1.8kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+3,260 $ 10+2,110 $ 25+1,790 $ 50+1,780 $ 100+1,760 $ Plus de tarifs | 150ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+2,730 $ 10+1,670 $ 25+1,260 $ 50+1,200 $ 100+1,140 $ Plus de tarifs | 91ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+1,710 $ 10+1,350 $ 25+1,250 $ 50+1,140 $ 100+1,020 $ Plus de tarifs | 1kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+1,880 $ 10+1,470 $ 25+1,360 $ 50+1,240 $ 100+1,110 $ Plus de tarifs | 0.18ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+3,990 $ 10+2,440 $ 25+2,060 $ 50+1,930 $ 100+1,790 $ Plus de tarifs | 8.2kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+2,380 $ 10+1,880 $ 25+1,740 $ 50+1,580 $ 100+1,410 $ Plus de tarifs | 10ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+3,440 $ 10+2,340 $ 25+1,620 $ 50+1,540 $ 100+1,440 $ Plus de tarifs | 3.3kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+1,880 $ 10+1,470 $ 25+1,360 $ 50+1,240 $ 100+1,110 $ Plus de tarifs | 0.12ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+2,690 $ 10+1,640 $ 25+1,290 $ 50+1,220 $ 100+1,140 $ Plus de tarifs | 560ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+3,560 $ 10+2,320 $ 25+2,020 $ 50+1,990 $ 100+1,960 $ Plus de tarifs | 0.1ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+3,260 $ 10+2,160 $ 25+1,740 $ 50+1,720 $ 100+1,690 $ Plus de tarifs | 1.8kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+2,660 $ 10+1,610 $ 25+1,070 $ 50+1,050 $ 100+1,030 $ Plus de tarifs | 5.1ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+1,880 $ 10+1,470 $ 25+1,360 $ 50+1,240 $ 100+1,110 $ Plus de tarifs | 0.56ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||
Each | 1+1,880 $ 10+1,470 $ 25+1,360 $ 50+1,240 $ 100+1,110 $ Plus de tarifs | 0.33ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||||