W24 Series Through Hole Resistors :
28 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(28)
Product Range
=W24 Series
1
(8)
(33)
(3)
(1)
(5)
(2)
(7)
(16)
Resistance
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Power Rating
(28)
Resistance Tolerance
(28)
Resistor Case / Package
(28)
Voltage Rating
(28)
Resistor Technology
(28)
Temperature Coefficient
(28)
Resistor Type
(28)
Product Diameter
(28)
Emballage
(28)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Diameter | Product Length | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+7,260 $ 25+4,530 $ 100+3,360 $ 250+3,170 $ 500+3,060 $ Plus de tarifs | 6.8kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 200°C | ||||||
Each | 1+10,150 $ 10+7,190 $ 25+6,690 $ 50+6,170 $ 100+4,020 $ Plus de tarifs | 33ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+9,110 $ 10+5,740 $ 25+5,290 $ 50+4,830 $ 100+4,130 $ Plus de tarifs | 2ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+14,580 $ 10+8,210 $ 25+7,650 $ 50+7,060 $ 100+5,020 $ Plus de tarifs | 47kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+8,920 $ 10+6,120 $ 25+5,690 $ 50+5,250 $ 100+4,490 $ Plus de tarifs | 470ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+9,130 $ 10+5,840 $ 25+5,430 $ 50+5,020 $ 100+4,020 $ Plus de tarifs | 10ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+9,310 $ 10+6,030 $ 25+5,620 $ 50+5,180 $ 100+4,020 $ Plus de tarifs | 47kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+9,130 $ 10+5,820 $ 25+5,420 $ 50+5,000 $ 100+4,350 $ Plus de tarifs | 68ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+5,000 $ 10+4,480 $ 25+4,170 $ 50+3,880 $ 100+3,490 $ Plus de tarifs | 0.22ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 200°C | ||||||
Each | 1+9,480 $ 10+6,690 $ 25+6,210 $ 50+5,740 $ 100+3,660 $ Plus de tarifs | 4.7kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+10,700 $ 10+6,730 $ 25+6,200 $ 50+5,670 $ 100+4,480 $ Plus de tarifs | 10ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+10,620 $ 10+6,690 $ 25+6,160 $ 50+5,630 $ 100+4,960 $ Plus de tarifs | 15kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+10,120 $ 10+7,620 $ 25+7,120 $ 50+6,600 $ 100+3,990 $ Plus de tarifs | 680ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 200°C | ||||||
Each | 1+10,270 $ 10+6,000 $ 25+5,500 $ 50+4,990 $ 100+4,230 $ Plus de tarifs | 1ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+8,580 $ 10+5,380 $ 25+4,950 $ 50+4,520 $ 100+3,660 $ Plus de tarifs | 1ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+8,920 $ 10+5,670 $ 25+5,130 $ 50+4,570 $ 100+3,930 $ Plus de tarifs | 3.3kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+9,470 $ 10+7,010 $ 25+6,510 $ 50+6,000 $ 100+3,660 $ Plus de tarifs | 2.2kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+5,000 $ 10+4,480 $ 25+4,170 $ 50+3,880 $ 100+3,490 $ Plus de tarifs | 0.47ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+12,560 $ 10+9,070 $ 25+8,790 $ 50+8,500 $ 100+7,550 $ Plus de tarifs | 33ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+9,480 $ 10+6,690 $ 25+6,210 $ 50+5,740 $ 100+4,700 $ Plus de tarifs | 6.8kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+11,930 $ 10+7,640 $ 25+6,920 $ 50+6,190 $ 100+5,050 $ Plus de tarifs | 68ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+9,110 $ 10+5,730 $ 25+5,250 $ 50+4,760 $ 100+4,130 $ Plus de tarifs | 3.3kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+8,580 $ 10+5,370 $ 25+4,930 $ 50+4,500 $ 100+3,660 $ Plus de tarifs | 22ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+9,460 $ 10+6,820 $ 25+6,340 $ 50+5,850 $ 100+4,790 $ Plus de tarifs | 1.5ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+5,000 $ 10+4,480 $ 25+4,170 $ 50+3,880 $ 100+3,490 $ Plus de tarifs | 0.68ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 200°C | ||||||