Z202 Series Through Hole Resistors :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
Product Range
=Z202 Ser...
1
(11)
(33)
(3)
(1)
(5)
(2)
(7)
(16)
Resistance
(1)
(1)
(1)
(1)
(1)
(1)
Power Rating
(6)
Resistance Tolerance
(6)
Resistor Case / Package
(6)
Voltage Rating
(6)
Resistor Technology
(6)
Temperature Coefficient
(6)
Resistor Type
(6)
Product Length
(2)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Length | Product Width | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+46,960 $ 5+40,990 $ 10+35,010 $ 25+31,790 $ 100+30,250 $ Plus de tarifs | 1kohm | Z202 Series | 250mW | ± 0.01% | Radial Leaded | 250V | Metal Foil | ± 0.2ppm/°C | Ultra Precision | 6.35mm | 3.18mm | -55°C | 125°C | ||||||
Each | 1+42,840 $ 5+37,420 $ 10+31,990 $ 25+30,250 $ 100+29,650 $ Plus de tarifs | 10kohm | Z202 Series | 250mW | ± 0.01% | Radial Leaded | 250V | Metal Foil | ± 0.2ppm/°C | Ultra Precision | 6.35mm | 3.18mm | -55°C | 125°C | ||||||
Each | 1+65,040 $ 5+56,750 $ 10+48,470 $ 25+43,990 $ 100+38,820 $ Plus de tarifs | 100ohm | Z202 Series | 250mW | ± 0.01% | Radial Leaded | 250V | Metal Foil | ± 0.2ppm/°C | Ultra Precision | 6.35mm | 3.18mm | -55°C | 125°C | ||||||
Each | 1+65,510 $ 5+57,160 $ 10+48,820 $ 25+44,310 $ 100+39,100 $ Plus de tarifs | 20kohm | Z202 Series | 250mW | ± 0.01% | Radial Leaded | 250V | Metal Foil | ± 0.2ppm/°C | Ultra Precision | 6.35mm | 3.18mm | -55°C | 125°C | ||||||
Each | 1+44,420 $ 5+38,790 $ 10+33,150 $ 25+30,250 $ 100+29,650 $ Plus de tarifs | 5kohm | Z202 Series | 250mW | ± 0.01% | Radial Leaded | 250V | Metal Foil | ± 0.2ppm/°C | Ultra Precision | 6.35mm | 3.18mm | -55°C | 125°C | ||||||
Each | 1+63,040 $ 5+55,010 $ 10+46,970 $ 25+42,630 $ 100+37,620 $ Plus de tarifs | 500ohm | Z202 Series | 250mW | ± 0.01% | Radial Leaded | 250V | Metal Foil | ± 0.2ppm/°C | Ultra Precision | 6.35mm | 3.18mm | -55°C | 125°C | ||||||