0
0 articles0,00 $

Through Hole Resistors :

15 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
54AK7456

RoHS

VPG FOIL RESISTORS
Each
1+220,680 $
5+195,550 $
10+165,400 $
25+150,320 $
50+147,310 $
Plus de tarifs
9Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7457

RoHS

VPG FOIL RESISTORS
Each
1+279,160 $
5+247,370 $
10+209,220 $
25+190,150 $
50+186,340 $
Plus de tarifs
1Mohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7463

RoHS

VPG FOIL RESISTORS
Each
1+279,160 $
5+247,370 $
10+209,220 $
25+190,150 $
50+186,340 $
Plus de tarifs
499kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7455

RoHS

VPG FOIL RESISTORS
Each
1+176,550 $
5+156,450 $
10+132,330 $
25+120,260 $
50+117,850 $
Plus de tarifs
4.7Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7461

RoHS

VPG FOIL RESISTORS
Each
1+279,160 $
5+247,370 $
10+209,220 $
25+190,150 $
50+186,340 $
Plus de tarifs
390kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7453

RoHS

VPG FOIL RESISTORS
Each
1+220,680 $
5+195,550 $
10+165,400 $
25+150,320 $
50+147,310 $
Plus de tarifs
10Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7460

RoHS

VPG FOIL RESISTORS
Each
1+279,160 $
5+247,370 $
10+209,220 $
25+190,150 $
50+186,340 $
Plus de tarifs
330kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7462

RoHS

VPG FOIL RESISTORS
Each
1+279,160 $
5+247,370 $
10+209,220 $
25+190,150 $
50+186,340 $
Plus de tarifs
470kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7464

RoHS

VPG FOIL RESISTORS
Each
1+279,160 $
5+247,370 $
10+209,220 $
25+190,150 $
50+186,340 $
Plus de tarifs
560kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7458

RoHS

VPG FOIL RESISTORS
Each
1+279,160 $
5+247,370 $
10+209,220 $
25+190,150 $
50+186,340 $
Plus de tarifs
200kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7465

RoHS

VPG FOIL RESISTORS
Each
1+279,160 $
5+247,370 $
10+209,220 $
25+190,150 $
50+186,340 $
Plus de tarifs
680kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7466

RoHS

VPG FOIL RESISTORS
Each
1+279,160 $
5+247,370 $
10+209,220 $
25+190,150 $
50+186,340 $
Plus de tarifs
820kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7459

RoHS

VPG FOIL RESISTORS
Each
1+279,160 $
5+247,370 $
10+209,220 $
25+190,150 $
50+186,340 $
Plus de tarifs
270kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7452

RoHS

VPG FOIL RESISTORS
Each
1+153,020 $
5+135,590 $
10+114,690 $
25+104,230 $
50+102,140 $
Plus de tarifs
7.5Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 10ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7454

RoHS

VPG FOIL RESISTORS
Each
1+176,550 $
5+156,450 $
10+132,330 $
25+120,260 $
50+117,850 $
Plus de tarifs
2Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK