0
0 articles0,00 $

Through Hole Resistors :

81 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
26M2686

RoHS

Each
1+18,030 $
25+14,330 $
100+13,590 $
250+13,060 $
500+12,780 $
Plus de tarifs
1.5kohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2687

RoHS

Each
1+18,730 $
25+14,920 $
100+14,170 $
250+13,050 $
500+12,720 $
Plus de tarifs
1ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
29AM8139

RoHS

Date/Lot Code

Each
1+14,240 $
5+12,870 $
10+11,490 $
25+10,860 $
100+10,210 $
Plus de tarifs
12ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
+/-150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
29AM8140

RoHS

Date/Lot Code

Each
1+17,200 $
5+15,650 $
10+14,100 $
25+13,380 $
100+12,640 $
Plus de tarifs
4.7ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
+/-150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
70M2435

RoHS

Date/Lot Code

Each
1+32,750 $
5+27,900 $
10+23,050 $
25+22,490 $
100+17,930 $
Plus de tarifs
500mohm
RTO 50 Series
50W
± 1%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
96Y7905

RoHS

Each
1+95,940 $
5+84,820 $
10+73,700 $
25+72,160 $
50+70,840 $
Plus de tarifs
10ohm
PD Series
8W
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Ultra Precision
10.6mm
4.5mm
-55°C
155°C
26M2689

RoHS

Each
1+15,590 $
25+15,040 $
100+13,490 $
250+13,220 $
500+12,950 $
Plus de tarifs
10ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2681

RoHS

Each
1+11,800 $
25+11,530 $
100+10,590 $
250+10,250 $
500+10,150 $
Plus de tarifs
56ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2695

RoHS

Each
1+14,970 $
25+11,730 $
100+11,060 $
250+10,850 $
500+10,640 $
Plus de tarifs
22ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2670

RoHS

Each
1+15,780 $
25+12,370 $
100+11,690 $
250+11,390 $
500+11,220 $
Plus de tarifs
100ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2677

RoHS

Each
1+14,970 $
25+13,220 $
100+11,150 $
250+10,750 $
500+10,580 $
Plus de tarifs
330ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2690

RoHS

Each
1+20,580 $
25+15,820 $
100+13,060 $
250+12,740 $
500+12,470 $
Plus de tarifs
100ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2683

RoHS

Each
1+15,780 $
25+12,370 $
100+11,690 $
250+11,150 $
500+10,890 $
Plus de tarifs
82ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2698

RoHS

Each
1+16,980 $
25+13,430 $
100+12,430 $
250+12,000 $
500+11,800 $
Plus de tarifs
47ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2668

RoHS

Each
1+21,170 $
25+14,880 $
100+13,080 $
250+12,920 $
500+12,890 $
Plus de tarifs
1.5kohm
RTO Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2694

RoHS

Each
1+15,590 $
25+12,250 $
100+11,590 $
250+11,290 $
500+11,120 $
Plus de tarifs
2.2ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2672

RoHS

Date/Lot Code

Each
1+15,780 $
25+12,370 $
100+11,690 $
250+11,390 $
500+11,220 $
Plus de tarifs
15ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2692

RoHS

Each
1+17,990 $
25+14,980 $
100+14,200 $
250+13,050 $
500+12,160 $
Plus de tarifs
15ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2680

RoHS

Each
1+16,370 $
25+11,160 $
100+11,150 $
250+10,050 $
500+9,470 $
Plus de tarifs
47ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2671

RoHS

Each
1+15,750 $
25+12,340 $
100+12,130 $
250+11,150 $
500+10,480 $
Plus de tarifs
12ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2669

RoHS

Date/Lot Code

Each
1+15,780 $
25+12,370 $
100+11,690 $
250+11,390 $
500+11,220 $
Plus de tarifs
1ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2679

RoHS

Each
1+10,890 $
25+8,790 $
100+8,780 $
250+8,530 $
500+8,280 $
Plus de tarifs
4.7ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2674

RoHS

Each
1+15,780 $
25+12,350 $
100+11,700 $
250+11,400 $
500+11,230 $
Plus de tarifs
2.2ohm
RTO Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2667

RoHS

Each
1+15,420 $
25+12,070 $
100+11,400 $
250+11,100 $
500+10,910 $
Plus de tarifs
1ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2675

RoHS

Each
1+19,400 $
25+12,880 $
100+12,180 $
250+11,890 $
500+11,700 $
Plus de tarifs
22ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
1-25 sur 81 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK