0
0 articles0,00 $

Through Hole Resistors :

95 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
47AC1444

RoHS

Each
1+12,100 $
25+11,290 $
50+10,320 $
100+9,850 $
250+9,190 $
Plus de tarifs
33ohm
MCTR Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
47AC1456

RoHS

Each
1+11,830 $
25+11,040 $
50+10,100 $
100+9,620 $
250+9,000 $
Plus de tarifs
330ohm
MCTR Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
47AC1468

RoHS

Each
1+6,330 $
100+5,220 $
250+4,800 $
500+4,480 $
1000+4,220 $
1kohm
TR50 Series
50W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
51AC9646

RoHS

Date/Lot Code

Each
1+62,900 $
10+59,790 $
25+55,740 $
50+48,890 $
100+45,470 $
Plus de tarifs
0.03ohm
TEH140 Series
140W
± 1%
TO-247
500V
Thick Film
+/-250ppm/°C
High Power
16mm
4.8mm
-55°C
175°C
51AC9658

RoHS

Date/Lot Code

Each
1+61,720 $
10+58,680 $
25+54,700 $
50+47,970 $
100+44,610 $
Plus de tarifs
270ohm
TEH140 Series
140W
± 1%
TO-247
500V
Thick Film
± 100ppm/°C
High Power
16mm
4.8mm
-55°C
175°C
47AC1413

RoHS

Each
1+5,150 $
100+4,240 $
250+3,900 $
500+3,630 $
1000+3,440 $
56ohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
47AC1392

RoHS

Each
1+11,870 $
100+9,780 $
250+9,000 $
500+8,390 $
1000+7,910 $
100ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
47AC1447

RoHS

Each
1+5,150 $
100+4,240 $
250+3,900 $
500+3,630 $
1000+3,440 $
100ohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
47AC1391

RoHS

Each
1+11,870 $
100+9,780 $
250+9,000 $
500+8,390 $
1000+7,910 $
82ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
47AC1382

RoHS

Each
1+11,870 $
100+9,780 $
250+9,000 $
500+8,390 $
1000+7,910 $
10ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
47AC1472

RoHS

Each
1+6,330 $
100+5,220 $
250+4,800 $
500+4,480 $
1000+4,220 $
470ohm
TR50 Series
50W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
47AC1388

RoHS

Each
1+11,870 $
100+9,780 $
250+9,000 $
500+8,390 $
1000+7,910 $
47ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
47AC1421

RoHS

Each
1+5,150 $
100+4,240 $
250+3,900 $
500+3,630 $
1000+3,440 $
150ohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
47AC1438

RoHS

Each
1+5,150 $
100+4,240 $
250+3,900 $
500+3,630 $
1000+3,440 $
820ohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
47AC1476

RoHS

Each
1+6,330 $
100+5,220 $
250+4,800 $
500+4,480 $
1000+4,220 $
10ohm
TR50-H Series
50W
± 1%
TO-220
420V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
47AC1471

RoHS

Each
1+6,330 $
100+5,220 $
250+4,800 $
500+4,480 $
1000+4,220 $
220ohm
TR50 Series
50W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
47AC1426

RoHS

Each
1+5,150 $
100+4,240 $
250+3,900 $
500+3,630 $
1000+3,440 $
270ohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
47AC1395

RoHS

Each
1+11,870 $
100+9,780 $
250+9,000 $
500+8,390 $
1000+7,910 $
150ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
47AC1495

RoHS

Each
1+5,740 $
100+4,730 $
250+4,350 $
500+4,060 $
1000+3,830 $
4.7kohm
TR50 Series
50W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
47AC1493

RoHS

Each
1+5,740 $
100+4,730 $
250+4,350 $
500+4,060 $
1000+3,830 $
470ohm
TR50 Series
50W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
47AC1458

RoHS

Date/Lot Code

Each
1+6,130 $
100+5,050 $
250+4,650 $
500+4,340 $
1000+4,090 $
4.7kohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
47AC1384

RoHS

Each
1+11,870 $
100+9,780 $
250+9,000 $
500+8,390 $
1000+7,910 $
18ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
47AC1393

RoHS

Each
1+11,870 $
100+9,780 $
250+9,000 $
500+8,390 $
1000+7,910 $
1kohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
47AC1454

RoHS

Each
1+5,150 $
100+4,240 $
250+3,900 $
500+3,630 $
1000+3,440 $
220ohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
47AC1394

RoHS

Each
1+11,870 $
100+9,780 $
250+9,000 $
500+8,390 $
1000+7,910 $
10ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
1-25 sur 95 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK