0
0 articles0,00 $

Through Hole Resistors :

34 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
55R1102

RoHS

Each
1+7,860 $
10+4,840 $
25+4,650 $
50+4,440 $
100+4,090 $
Plus de tarifs
10ohm
PWR220T-20 Series
20W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
06X6705

RoHS

Each
1+7,860 $
10+5,790 $
25+5,330 $
50+4,880 $
100+4,510 $
Plus de tarifs
1ohm
PWR220T-20 Series
20W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
13AC5743

RoHS

Date/Lot Code

Each
1+7,860 $
10+4,840 $
25+4,650 $
50+4,440 $
100+4,090 $
Plus de tarifs
200ohm
PWR220T-20 Series
20W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
06W0945

RoHS

Each
1+8,940 $
10+6,290 $
25+5,560 $
50+5,200 $
100+4,810 $
Plus de tarifs
3.3ohm
PWR220T-35 Series
35W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
06W0950

RoHS

Each
1+7,690 $
10+4,520 $
25+4,410 $
50+4,290 $
100+4,120 $
Plus de tarifs
47ohm
PWR220T-35 Series
35W
± 5%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
06X6706

RoHS

Each
1+8,580 $
10+6,020 $
25+5,330 $
50+4,410 $
100+4,200 $
Plus de tarifs
1.5ohm
PWR220T-20 Series
20W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
34X2769

RoHS

Each
1+7,900 $
10+4,880 $
25+4,630 $
50+4,380 $
100+4,130 $
Plus de tarifs
5.6ohm
PWR220T-20 Series
20W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
55X2185

RoHS

VPG FOIL RESISTORS
Each
1+89,380 $
5+84,780 $
10+80,150 $
25+74,610 $
50+73,280 $
Plus de tarifs
1ohm
USR 2-T220 Series
10W
± 0.1%
TO-220
1kV
Metal Foil
± 3ppm/K
High Power
10.16mm
4mm
-55°C
155°C
-
06W0951

RoHS

Each
1+7,410 $
10+4,560 $
25+4,370 $
50+4,170 $
100+3,850 $
Plus de tarifs
470ohm
PWR220T-35 Series
35W
± 5%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
84Y6608
Each
1+61,780 $
5+59,020 $
10+56,350 $
25+51,710 $
50+47,690 $
Plus de tarifs
100mohm
SPR 4-T220 Series
15W
± 1%
TO-220
300V
-
± 2ppm/°C
High Power
10.16mm
4mm
-40°C
130°C
-
99AM6670

RoHS

Date/Lot Code

Each
1+6,310 $
10+5,670 $
25+5,280 $
50+4,900 $
100+4,410 $
Plus de tarifs
15ohm
PWR220T-20 Series
20W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
06AN0913

RoHS

Each
1+5,640 $
10+5,070 $
25+4,730 $
50+4,380 $
100+3,940 $
Plus de tarifs
22ohm
PWR220T-35 Series
35W
± 5%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
40T9811

RoHS

Each
300+4,160 $
500+3,840 $
1000+3,440 $
2500+3,230 $
10ohm
PWR220T-35 Series
35W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
40T9812

RoHS

Each
300+3,720 $
500+3,420 $
1000+3,080 $
2500+2,880 $
10ohm
PWR220T-35 Series
35W
± 5%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
81Y1633

RoHS

Each
300+3,600 $
500+3,190 $
1000+3,050 $
2500+2,980 $
1ohm
PWR220T-35 Series
35W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
06W0955

RoHS

Each
1+7,410 $
10+4,560 $
25+4,370 $
50+4,170 $
100+3,850 $
Plus de tarifs
7.5ohm
PWR220T-35 Series
35W
± 5%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
06W0946

RoHS

Each
1+4,760 $
10+4,560 $
25+3,990 $
50+3,410 $
100+3,030 $
Plus de tarifs
330ohm
PWR220T-35 Series
35W
± 5%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
40T9815

RoHS

Each
300+4,160 $
500+3,840 $
1000+3,440 $
2500+3,230 $
47ohm
PWR220T-35 Series
35W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
23T3404

RoHS

Each
300+3,700 $
500+3,130 $
1000+3,020 $
33ohm
PWR220T-20 Series
20W
± 5%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
23T3383

RoHS

Each
300+3,990 $
500+3,690 $
1000+3,300 $
2500+3,100 $
100mohm
PWR220T-20 Series
20W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
53W9843

RoHS

Each
300+3,550 $
500+3,270 $
1000+2,940 $
2500+2,760 $
8ohm
PWR220T-35 Series
35W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
23T3405

RoHS

Date/Lot Code

Each
300+3,660 $
500+3,370 $
1000+3,020 $
2500+2,840 $
330ohm
PWR220T-20 Series
20W
± 5%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
40T9813

RoHS

Each
300+4,100 $
500+3,880 $
1000+3,630 $
4.7ohm
-
35W
± 1%
-
250V
Thick Film
-
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
55R1106

RoHS

Each
300+4,060 $
500+3,700 $
1000+3,490 $
2500+3,150 $
2.5ohm
PWR220T-20 Series
20W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
23T3393

RoHS

Each
300+3,990 $
500+3,690 $
1000+3,300 $
2500+3,100 $
20ohm
PWR220T-20 Series
20W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
1-25 sur 34 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK