0
0 articles0,00 $

Through Hole Resistors :

19 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
16R1889

RoHS

Each
1+1,980 $
10+1,660 $
25+1,590 $
50+0,776 $
100+0,506 $
Plus de tarifs
0.33ohm
MCPR Series
2W
± 5%
Radial Leaded
Wirewound
± 400ppm/°C
Flame Proof
11.5mm
7.5mm
16R1875

RoHS

Each
700+0,441 $
1000+0,381 $
5000+0,292 $
100mohm
MCPR Series
2W
± 5%
Radial Leaded
Wirewound
± 400ppm/°C
Flame Proof
11.5mm
7.5mm
16R1882

RoHS

Each
700+0,441 $
1000+0,381 $
5000+0,292 $
20ohm
MCPR Series
2W
± 5%
Radial Leaded
Wirewound
± 350ppm/°C
Flame Proof
11.5mm
7.5mm
16R1865

RoHS

Each
700+0,441 $
1000+0,381 $
5000+0,292 $
5.6kohm
MCPR Series
2W
± 5%
Radial Leaded
Metal Film
± 350ppm/°C
Flame Proof
11.5mm
7.5mm
16R1842

RoHS

Each
700+0,441 $
1000+0,381 $
5000+0,292 $
2kohm
MCPR Series
2W
± 5%
Radial Leaded
Metal Film
± 350ppm/°C
Flame Proof
11.5mm
7.5mm
16R1870

RoHS

Each
700+0,441 $
1000+0,381 $
5000+0,292 $
750ohm
MCPR Series
2W
± 5%
Radial Leaded
Metal Film
± 350ppm/°C
Flame Proof
11.5mm
7.5mm
16R1894

RoHS

Each
700+0,441 $
1000+0,381 $
5000+0,292 $
4.7ohm
MCPR Series
2W
± 5%
Radial Leaded
Wirewound
± 400ppm/°C
Flame Proof
11.5mm
7.5mm
16R1897

RoHS

Each
700+0,441 $
1000+0,381 $
5000+0,292 $
0.56ohm
MCPR Series
2W
± 5%
Radial Leaded
Wirewound
± 350ppm/°C
Flame Proof
11.5mm
7.5mm
16R1864

RoHS

Each
700+0,441 $
1000+0,381 $
5000+0,292 $
560ohm
MCPR Series
2W
± 5%
Radial Leaded
Metal Film
± 350ppm/°C
Flame Proof
11.5mm
7.5mm
16R1902

RoHS

Each
700+0,441 $
1000+0,381 $
5000+0,292 $
8.2ohm
MCPR Series
2W
± 5%
Radial Leaded
Wirewound
± 400ppm/°C
Flame Proof
11.5mm
7.5mm
16R1886

RoHS

Each
700+0,441 $
1000+0,381 $
5000+0,292 $
3ohm
MCPR Series
2W
± 5%
Radial Leaded
Wirewound
± 400ppm/°C
Flame Proof
11.5mm
7.5mm
16R1859

RoHS

Each
700+0,441 $
1000+0,381 $
5000+0,292 $
4.3kohm
MCPR Series
2W
± 5%
Radial Leaded
Metal Film
± 350ppm/°C
Flame Proof
11.5mm
7.5mm
16R1901

RoHS

Each
700+0,441 $
1000+0,381 $
5000+0,292 $
0.75ohm
MCPR Series
2W
± 5%
Radial Leaded
Wirewound
± 350ppm/°C
Flame Proof
11.5mm
7.5mm
16R1900

RoHS

Each
700+0,441 $
1000+0,381 $
5000+0,292 $
7.5ohm
MCPR Series
2W
± 5%
Radial Leaded
Wirewound
± 400ppm/°C
Flame Proof
11.5mm
7.5mm
16R1898

RoHS

Each
700+0,441 $
1000+0,381 $
5000+0,292 $
6.8ohm
MCPR Series
2W
± 5%
Radial Leaded
Wirewound
± 400ppm/°C
Flame Proof
11.5mm
7.5mm
16R1835

RoHS

Each
700+0,441 $
1000+0,381 $
5000+0,292 $
100mohm
MCPR Series
2W
± 5%
Radial Leaded
Metal Film
± 350ppm/°C
Flame Proof
11.5mm
7.5mm
16R1858

RoHS

Each
700+0,441 $
1000+0,381 $
5000+0,292 $
430ohm
MCPR Series
2W
± 5%
Radial Leaded
Metal Film
± 350ppm/°C
Flame Proof
11.5mm
7.5mm
16R1896

RoHS

Each
700+0,441 $
1000+0,381 $
5000+0,292 $
5.6kohm
MCPR Series
2W
± 5%
Radial Leaded
Wirewound
± 400ppm/°C
Flame Proof
11.5mm
7.5mm
16R1876

RoHS

Each
700+0,441 $
1000+0,381 $
5000+0,292 $
10ohm
MCPR Series
2W
± 5%
Radial Leaded
Wirewound
± 400ppm/°C
Flame Proof
11.5mm
7.5mm
1-19 sur 19 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK