Through Hole Resistors :
48 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(48)
Qualification
=MIL-PRF-...
1
(6)
(4143)
(4)
(106)
(24)
(48)
(39)
(393)
Resistor Case / Package
(48)
Resistor Technology
(48)
Temperature Coefficient
(48)
Resistor Type
(48)
Operating Temperature Min
(48)
Operating Temperature Max
(48)
Product Range
(16)
(32)
Power Rating
(8)
(28)
(5)
(7)
Voltage Rating
(8)
(28)
(5)
(7)
Emballage
(42)
(2)
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Diameter | Product Length | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47AM1104 | Each | 1+3,680 $ 10+2,300 $ 25+2,070 $ 50+1,960 $ 100+1,850 $ Plus de tarifs | 1Mohm | ERL Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | MIL-PRF-39017 | |||||
47AM1109 | Each | 1+2,390 $ 10+1,370 $ 25+1,250 $ 50+1,160 $ 100+1,060 $ Plus de tarifs | 330ohm | ERL Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | MIL-PRF-39017 | |||||
47AM1103 | Each | 1+7,350 $ 10+5,640 $ 25+4,930 $ 50+4,480 $ 100+4,100 $ Plus de tarifs | 100kohm | ERL Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | MIL-PRF-39017 | |||||
47AM1112 | Each | 1+3,140 $ 10+2,070 $ 25+1,790 $ 50+1,610 $ 100+1,460 $ Plus de tarifs | 47kohm | ERL Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | MIL-PRF-39017 | |||||
47AM1101 | Each (Supplied on Cut Tape) Bandes découpées | 1+2,660 $ 25+1,510 $ 100+1,230 $ 250+1,090 $ 500+0,998 $ Plus de tarifs | 10kohm | ERL Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | MIL-PRF-39017 | |||||
47AM1111 | Each | 1+7,350 $ 10+5,780 $ 25+5,260 $ 50+4,770 $ 100+4,200 $ Plus de tarifs | 3.9kohm | ERL Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | MIL-PRF-39017 | |||||
47AM1098 | Each | 1+4,870 $ 25+2,830 $ 100+2,340 $ 250+2,130 $ 500+1,920 $ Plus de tarifs | 10kohm | ERL Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | High Reliability | 1.68mm | 4.75mm | -65°C | 150°C | MIL-PRF-39017 | |||||
47AM1110 | Each | 1+7,350 $ 10+4,980 $ 25+4,340 $ 50+3,950 $ 100+3,600 $ Plus de tarifs | 3.3kohm | ERL Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | MIL-PRF-39017 | |||||
47AM1105 | Each | 1+7,350 $ 10+5,670 $ 25+5,260 $ 50+4,770 $ 100+4,160 $ Plus de tarifs | 120ohm | ERL Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | MIL-PRF-39017 | |||||
47AM1108 | Each | 1+7,460 $ 10+5,070 $ 25+4,420 $ 50+4,020 $ 100+3,670 $ Plus de tarifs | 2.21kohm | ERL Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | MIL-PRF-39017 | |||||
47AM1106 | Each | 1+6,870 $ 10+4,660 $ 25+4,060 $ 50+3,680 $ 100+3,360 $ Plus de tarifs | 15kohm | ERL Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | MIL-PRF-39017 | |||||
47AM1102 | Each (Supplied on Cut Tape) Bandes découpées | 1+2,630 $ 25+1,500 $ 100+1,210 $ 250+1,070 $ 500+0,984 $ Plus de tarifs | 10kohm | ERL Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | MIL-PRF-39017 | |||||
47AM1100 | Each | 1+7,560 $ 10+5,140 $ 25+4,480 $ 50+4,070 $ 100+3,720 $ Plus de tarifs | 10kohm | ERL Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | MIL-PRF-39017 | |||||
47AM1099 | Each | 1+10,320 $ 25+6,190 $ 100+5,170 $ 250+4,760 $ 500+4,340 $ Plus de tarifs | 10kohm | ERL Series | 125mW | ± 2% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | High Reliability | 1.68mm | 4.75mm | -65°C | 150°C | MIL-PRF-39017 | |||||
47AM1107 | Each | 1+2,170 $ 10+1,250 $ 25+1,190 $ 50+1,100 $ 100+1,010 $ Plus de tarifs | 22kohm | ERL Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | MIL-PRF-39017 | |||||
50C9202 | Each | 1+7,000 $ 10+4,900 $ 25+4,720 $ 50+4,540 $ 100+3,600 $ Plus de tarifs | 15.4kohm | RLR Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | MIL-PRF-39017 | |||||
50C7504 | Each | 100+6,550 $ 200+6,430 $ 300+6,290 $ 500+6,160 $ 1000+6,030 $ Plus de tarifs | 1.02kohm | RLR Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | MIL-PRF-39017 | |||||
52C0984 | Each | 100+19,290 $ 200+18,900 $ 300+18,520 $ 500+18,130 $ 1000+17,750 $ Plus de tarifs | 100kohm | RLR Series | 1W | ± 2% | Axial Leaded | 500V | Metal Film | ± 100ppm/°C | High Reliability | 4.83mm | 15.87mm | -65°C | 150°C | MIL-PRF-39017 | |||||
50B2510 | Each | 1000+3,710 $ 2000+3,640 $ 3000+3,560 $ 5000+3,490 $ 10000+3,420 $ Plus de tarifs | 39kohm | RLR Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | -65°C | 150°C | MIL-PRF-39017 | |||||
52C3406 | Each | 100+16,930 $ 200+15,790 $ 300+14,640 $ 500+13,510 $ 1000+13,240 $ Plus de tarifs | 470ohm | RLR Series | 1W | ± 2% | Axial Leaded | 500V | Metal Film | ± 100ppm/°C | High Reliability | 4.83mm | 15.87mm | -65°C | 150°C | MIL-PRF-39017 | |||||
50C6508 | Each | 100+5,310 $ 200+5,000 $ 300+4,690 $ 500+4,470 $ 1000+4,190 $ Plus de tarifs | 825ohm | RLR Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | High Reliability | 1.68mm | 4.75mm | -65°C | 150°C | MIL-PRF-39017 | |||||
51C9966 | Each | 100+8,080 $ 200+7,910 $ 300+7,760 $ 500+7,590 $ 1000+7,430 $ Plus de tarifs | 49.9ohm | RLR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | High Reliability | 3.51mm | 11.43mm | -65°C | 150°C | MIL-PRF-39017 | |||||
61C9133 | Each | 100+24,160 $ 200+23,100 $ 300+22,050 $ 500+20,990 $ 1000+20,570 $ Plus de tarifs | 1Mohm | RLR Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | High Reliability | 1.68mm | 4.75mm | -65°C | 150°C | MIL-PRF-39017 | |||||
52C3616 | Each | 100+19,460 $ 200+19,070 $ 300+18,680 $ 500+18,300 $ 1000+17,910 $ Plus de tarifs | 5.1kohm | RLR Series | 1W | ± 2% | Axial Leaded | 500V | Metal Film | ± 100ppm/°C | High Reliability | 4.83mm | 15.87mm | -65°C | 150°C | MIL-PRF-39017 | |||||
90B2211 | Each | 100+7,830 $ 200+7,390 $ 300+6,960 $ 500+6,620 $ 1000+6,230 $ Plus de tarifs | 100kohm | RLR Series | 500mW | ± 2% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | High Reliability | 3.51mm | 11.43mm | -65°C | 150°C | MIL-PRF-39017 | |||||