0
0 articles0,00 $

Through Hole Resistors :

400 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
83F1315

Date/Lot Code

Each
100+0,353 $
200+0,350 $
300+0,348 $
500+0,343 $
1000+0,309 $
Plus de tarifs
10kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
83F1560

Date/Lot Code

Each
1+1,350 $
10+0,823 $
25+0,646 $
50+0,563 $
100+0,478 $
Plus de tarifs
1kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
MIL-R-10509
83F1613

Date/Lot Code

Each
1+1,100 $
10+0,653 $
25+0,514 $
50+0,461 $
100+0,409 $
Plus de tarifs
10kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
MIL-R-10509
25C0076

Date/Lot Code

Each
1+0,778 $
10+0,507 $
25+0,361 $
50+0,300 $
100+0,239 $
Plus de tarifs
1kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
83F1502
Each
1+0,862 $
10+0,555 $
25+0,417 $
50+0,373 $
100+0,328 $
Plus de tarifs
100kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
83F1316
Each
100+0,328 $
200+0,310 $
300+0,291 $
500+0,288 $
1000+0,209 $
Plus de tarifs
100kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
03F8174
Each
100+0,333 $
200+0,326 $
300+0,319 $
500+0,314 $
1000+0,307 $
Plus de tarifs
22.1kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
83F1584
Each
1+2,530 $
10+1,640 $
25+1,290 $
50+1,200 $
100+1,100 $
Plus de tarifs
250ohm
RN Series
250mW
± 0.1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
MIL-R-10509
83F1376
Each
100+0,280 $
200+0,277 $
300+0,273 $
500+0,255 $
1000+0,235 $
Plus de tarifs
2kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
83F1561
Each
1+3,710 $
10+2,960 $
25+2,860 $
50+2,360 $
100+1,880 $
Plus de tarifs
10kohm
RN Series
250mW
± 0.1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
MIL-R-10509
83F1209

Date/Lot Code

Each
1+8,080 $
25+7,060 $
100+5,850 $
250+5,250 $
500+4,850 $
Plus de tarifs
100kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
83F1378
Each
100+0,354 $
200+0,344 $
300+0,336 $
500+0,326 $
1000+0,316 $
Plus de tarifs
200kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
83F1764

Date/Lot Code

Each
1+2,490 $
25+1,670 $
100+1,300 $
250+1,190 $
500+0,810 $
Plus de tarifs
100kohm
RN Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
MIL-R-10509
83F1558

Date/Lot Code

Each
1+4,320 $
25+4,310 $
100+4,300 $
250+4,280 $
500+1,930 $
Plus de tarifs
100kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
MIL-R-10509
83F1425
Each
100+0,343 $
200+0,336 $
300+0,328 $
500+0,321 $
1000+0,314 $
Plus de tarifs
30.1kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
83F1325
Each
100+0,210 $
200+0,209 $
300+0,206 $
500+0,168 $
1000+0,164 $
Plus de tarifs
11kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
83F1470

Date/Lot Code

Each
100+8,080 $
200+7,060 $
300+5,850 $
500+5,250 $
1000+4,850 $
Plus de tarifs
475ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
83F1612
Each
1+1,100 $
10+0,646 $
25+0,574 $
50+0,573 $
100+0,571 $
Plus de tarifs
1kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
MIL-R-10509
83F1314
Each
100+0,293 $
200+0,278 $
300+0,263 $
500+0,242 $
1000+0,217 $
Plus de tarifs
1kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
83F1759

Date/Lot Code

Each
1+3,890 $
25+2,100 $
100+1,930 $
250+1,740 $
500+1,540 $
Plus de tarifs
250ohm
RN Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
MIL-R-10509
83F1471

Date/Lot Code

Each
100+0,270 $
200+0,261 $
300+0,252 $
500+0,234 $
1000+0,224 $
Plus de tarifs
4.75kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
83F1277

Date/Lot Code

Each
1+1,060 $
10+0,621 $
25+0,591 $
50+0,516 $
100+0,441 $
Plus de tarifs
4.99kohm
RN Series
100mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
83F1401
Each
100+0,294 $
200+0,293 $
300+0,291 $
500+0,288 $
1000+0,286 $
Plus de tarifs
249ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
83F1765

Date/Lot Code

Each
1+2,670 $
10+1,500 $
25+1,050 $
50+0,991 $
100+0,933 $
Plus de tarifs
1kohm
RN Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
MIL-R-10509
83F1322
Each
100+0,312 $
200+0,301 $
300+0,288 $
500+0,266 $
1000+0,244 $
Plus de tarifs
10kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
1-25 sur 400 articles
sur 16 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK