0
0 articles0,00 $

Through Hole Resistors :

108 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
45AC5880

RoHS

Date/Lot Code

Each
1+50,680 $
5+47,660 $
10+44,620 $
25+43,190 $
100+41,750 $
Plus de tarifs
1Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
1.4kV
-
± 5ppm/°C
Ultra Precision
-
38.1mm
1.91mm
-40°C
85°C
45AC5881

RoHS

Date/Lot Code

Each
1+61,810 $
5+58,390 $
10+54,960 $
25+53,380 $
50+52,460 $
Plus de tarifs
2Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
1.4kV
-
± 5ppm/°C
Ultra Precision
-
38.1mm
1.91mm
-40°C
85°C
48W1077

RoHS

Each
1+33,170 $
5+29,150 $
10+25,130 $
25+24,670 $
100+22,180 $
Plus de tarifs
1Mohm
S102C Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-
-
39T1680

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+52,680 $
10+40,210 $
25+38,320 $
50+34,510 $
100+32,870 $
Plus de tarifs
1Mohm
Z201 Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 0.8ppm/°C
Ultra Precision
-
7.62mm
2.67mm
-
-
45AC5872

RoHS

Date/Lot Code

Each
1+24,660 $
5+22,730 $
10+20,780 $
25+19,890 $
100+18,960 $
Plus de tarifs
10kohm
USF300 Series
330mW
± 0.01%
Radial Leaded
300V
-
± 5ppm/°C
Ultra Precision
-
19.05mm
1.91mm
-40°C
85°C
98K1205

RoHS

VPG FOIL RESISTORS
Each
1+32,370 $
5+28,180 $
10+23,980 $
25+22,180 $
100+21,740 $
Plus de tarifs
500ohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-55°C
125°C
45AC5882

RoHS

Date/Lot Code

Each
1+78,060 $
5+70,820 $
10+63,580 $
25+60,780 $
50+58,700 $
Plus de tarifs
5Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
1.4kV
-
± 5ppm/°C
Ultra Precision
-
38.1mm
1.91mm
-40°C
85°C
45AC9682

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+46,960 $
5+40,990 $
10+35,010 $
25+31,790 $
100+30,250 $
Plus de tarifs
1Mohm
Z202 Series
250mW
± 0.01%
Radial Leaded
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
-
6.35mm
3.18mm
-55°C
125°C
98K1202

RoHS

VPG FOIL RESISTORS
Each
1+33,110 $
5+30,910 $
10+28,700 $
25+26,480 $
100+26,010 $
Plus de tarifs
350ohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-55°C
125°C
98K1192

RoHS

VPG FOIL RESISTORS
Each
1+33,010 $
5+29,150 $
10+25,280 $
25+24,340 $
100+22,180 $
Plus de tarifs
1Mohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-55°C
125°C
48W1078

RoHS

VPG FOIL RESISTORS
Each
1+33,460 $
5+29,690 $
10+25,910 $
25+23,440 $
100+22,180 $
Plus de tarifs
10kohm
S102C Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-
-
96Y7845

RoHS

VPG FOIL RESISTORS
Each
1+37,570 $
5+31,250 $
10+24,910 $
25+24,530 $
100+24,140 $
Plus de tarifs
100ohm
MC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
-
7.9mm
2.3mm
-65°C
175°C
43W7229

RoHS

VPG FOIL RESISTORS
Each
1+45,380 $
5+42,310 $
10+39,230 $
25+35,900 $
100+32,320 $
Plus de tarifs
500ohm
S102K Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 3.5ppm/°C
High Precision
-
7.62mm
2.67mm
-
-
58P5937

Date/Lot Code

Each
1+32,830 $
5+31,160 $
10+29,570 $
25+26,780 $
100+20,050 $
Plus de tarifs
16.9kohm
RNC90Y Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 10ppm/°C
-
-
7.62mm
2.67mm
-
-
45AC5883

RoHS

Date/Lot Code

Each
1+94,670 $
5+83,640 $
10+72,590 $
25+66,570 $
50+62,110 $
Plus de tarifs
20Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
2.5kV
-
± 5ppm/°C
Ultra Precision
-
38.1mm
1.91mm
-40°C
85°C
45AC5871

RoHS

Each
1+38,460 $
5+35,920 $
10+33,360 $
25+32,180 $
100+30,940 $
Plus de tarifs
1Mohm
USF300 Series
330mW
± 0.01%
Radial Leaded
300V
-
± 5ppm/°C
Ultra Precision
-
19.05mm
1.91mm
-40°C
85°C
98K1201

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+35,390 $
5+30,930 $
10+26,450 $
25+24,370 $
100+22,180 $
Plus de tarifs
250ohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-55°C
125°C
98K1193

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+30,930 $
5+27,540 $
10+24,140 $
25+22,340 $
100+21,900 $
Plus de tarifs
10kohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-55°C
125°C
48W1083

RoHS

VPG FOIL RESISTORS
Each
1+51,720 $
5+45,980 $
10+40,230 $
25+38,990 $
100+33,080 $
Plus de tarifs
50kohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 3.5ppm/°C
High Precision
-
7.62mm
2.67mm
-
-
39T1662

RoHS

VPG FOIL RESISTORS
Each
1+32,080 $
5+27,900 $
10+23,710 $
25+22,180 $
100+21,740 $
Plus de tarifs
350ohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-
-
39T1671

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+58,770 $
5+51,410 $
10+44,030 $
25+41,760 $
100+38,920 $
Plus de tarifs
100ohm
S Series
400mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 3.5ppm/°C
High Precision
-
7.62mm
2.67mm
-
-
68Y6536

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+117,870 $
5+105,140 $
10+97,120 $
25+95,170 $
50+93,240 $
Plus de tarifs
100ohm
LED221 Series
8W
± 0.01%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
-
10.16mm
3.81mm
-55°C
150°C
48W1079

RoHS

VPG FOIL RESISTORS
Each
1+33,400 $
5+29,060 $
10+24,710 $
25+22,370 $
100+22,340 $
Plus de tarifs
100ohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-
-
48W1081

RoHS

VPG FOIL RESISTORS
Each
1+47,270 $
5+41,030 $
10+34,790 $
25+32,000 $
100+27,520 $
Plus de tarifs
20Mohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 3.5ppm/°C
High Precision
-
7.62mm
2.67mm
-
-
45AC9683

RoHS

VPG FOIL RESISTORS
Each
1+42,840 $
5+37,420 $
10+31,990 $
25+30,250 $
100+29,650 $
Plus de tarifs
10kohm
Z202 Series
250mW
± 0.01%
Radial Leaded
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
-
6.35mm
3.18mm
-55°C
125°C
1-25 sur 108 articles
sur 5 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK