0
0 articles0,00 $

Through Hole Resistors :

42 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
71M1166

RoHS

Each
1+20,810 $
5+17,560 $
10+14,300 $
25+13,330 $
100+12,650 $
Plus de tarifs
250ohm
PTF Series
250mW
± 0.05%
Axial Leaded
500V
Metal Film
± 10ppm/°C
High Precision, High Stability
3.68mm
12.07mm
-
-55°C
150°C
84R1767

RoHS

Date/Lot Code

Each
1+16,530 $
5+16,140 $
10+15,760 $
25+15,370 $
100+12,870 $
Plus de tarifs
250ohm
PTF Series
250mW
± 0.05%
Axial Leaded
500V
Metal Film
± 15ppm/°C
High Precision, High Stability
3.68mm
12.07mm
-
-55°C
150°C
58C3256

Date/Lot Code

Each
1+23,170 $
25+14,530 $
100+12,200 $
250+11,750 $
500+11,560 $
Plus de tarifs
1Mohm
PTF Series
250mW
± 0.05%
Axial Leaded
500V
Metal Film
± 10ppm/°C
High Precision, High Stability
3.68mm
12.07mm
-
-55°C
150°C
96Y7905

RoHS

Each
1+77,490 $
5+68,400 $
10+59,300 $
25+57,350 $
100+55,390 $
Plus de tarifs
10ohm
PD Series
8W
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Ultra Precision
-
10.6mm
4.5mm
-55°C
155°C
45AJ6936

RoHS

Each
1+21,310 $
10+15,120 $
25+13,720 $
50+12,320 $
100+11,020 $
Plus de tarifs
100ohm
PTF Series
250mW
± 0.05%
Axial Leaded
500V
Metal Film
± 5ppm/°C
High Precision, High Stability
3.68mm
12.07mm
-
-55°C
150°C
96Y6035

RoHS

VPG FOIL RESISTORS
Each
1+31,930 $
5+25,670 $
10+19,400 $
25+18,860 $
100+16,900 $
Plus de tarifs
200kohm
TLC Series
250mW
± 0.05%
Radial Leaded
300V
Thin Film
± 5ppm/°C
Precision
-
7.3mm
2.2mm
-25°C
155°C
96Y6036

RoHS

VPG FOIL RESISTORS
Each
1+68,540 $
5+62,120 $
10+55,700 $
25+52,570 $
100+49,440 $
Plus de tarifs
5Mohm
TLC Series
250mW
± 0.05%
Radial Leaded
300V
Thin Film
± 5ppm/°C
Precision
-
7.3mm
2.2mm
-25°C
155°C
96Y7812

RoHS

VPG FOIL RESISTORS
Each
1+25,820 $
5+21,140 $
10+16,450 $
25+16,410 $
100+15,390 $
Plus de tarifs
100ohm
FLC Series
250mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 5ppm/°C
Precision
-
7.5mm
2.2mm
-25°C
155°C
96Y7822

RoHS

VPG FOIL RESISTORS
Each
1+22,760 $
25+15,740 $
100+14,150 $
250+13,730 $
500+13,640 $
Plus de tarifs
500ohm
FLC Series
250mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Precision
-
7.5mm
2.2mm
-25°C
155°C
96Y6031

RoHS

VPG FOIL RESISTORS
Each
1+28,830 $
5+24,440 $
10+20,060 $
25+20,050 $
100+18,450 $
Plus de tarifs
500ohm
TLA Series
125mW
± 0.05%
Radial Leaded
250V
Thin Film
± 5ppm/°C
Precision
-
5.3mm
2.2mm
-25°C
155°C
96Y6028

RoHS

VPG FOIL RESISTORS
Each
1+38,890 $
5+33,670 $
10+28,430 $
25+28,410 $
100+26,490 $
Plus de tarifs
2Mohm
TLA Series
125mW
± 0.05%
Radial Leaded
250V
Thin Film
± 5ppm/°C
Precision
-
5.3mm
2.2mm
-25°C
155°C
96Y6030

RoHS

VPG FOIL RESISTORS
Each
1+63,150 $
5+55,450 $
10+47,750 $
25+46,170 $
100+44,580 $
Plus de tarifs
5Mohm
TLA Series
125mW
± 0.05%
Radial Leaded
250V
Thin Film
± 5ppm/°C
Precision
-
5.3mm
2.2mm
-25°C
155°C
96Y6037

RoHS

Each
1+29,940 $
5+23,560 $
10+17,180 $
25+16,830 $
100+16,500 $
Plus de tarifs
500ohm
TLC Series
250mW
± 0.05%
Radial Leaded
300V
Thin Film
± 5ppm/°C
Precision
-
7.3mm
2.2mm
-25°C
155°C
96Y7810

RoHS

VPG FOIL RESISTORS
Each
1+23,900 $
25+13,060 $
100+12,290 $
250+11,620 $
500+11,450 $
Plus de tarifs
5Mohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
-
5.6mm
2.2mm
-25°C
155°C
54AK7456

RoHS

VPG FOIL RESISTORS
Each
1+220,680 $
5+195,550 $
10+165,400 $
25+150,320 $
50+147,310 $
Plus de tarifs
9Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7453

RoHS

VPG FOIL RESISTORS
Each
1+220,680 $
5+195,550 $
10+165,400 $
25+150,320 $
50+147,310 $
Plus de tarifs
10ohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7455

RoHS

VPG FOIL RESISTORS
Each
1+176,550 $
5+156,450 $
10+132,330 $
25+120,260 $
50+117,850 $
Plus de tarifs
4.7Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7452

RoHS

VPG FOIL RESISTORS
Each
1+153,020 $
5+135,590 $
10+114,690 $
25+104,230 $
50+102,140 $
Plus de tarifs
7.5Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 10ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7454

RoHS

VPG FOIL RESISTORS
Each
1+176,550 $
5+156,450 $
10+132,330 $
25+120,260 $
50+117,850 $
Plus de tarifs
2Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
91B7562
Each
100+46,380 $
200+40,590 $
300+33,630 $
500+30,160 $
1000+27,830 $
Plus de tarifs
250ohm
PTF Series
250mW
± 0.05%
Axial Leaded
500V
Metal Film
± 10ppm/°C
High Precision, High Stability
3.68mm
12.07mm
-
-55°C
150°C
84R1763

RoHS

Each
100+13,640 $
200+12,750 $
300+12,740 $
500+12,540 $
1000+12,430 $
Plus de tarifs
1Mohm
PTF Series
125mW
± 0.05%
Axial Leaded
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
45AC9673

RoHS

VPG FOIL RESISTORS
Each
1+31,000 $
5+27,300 $
10+23,590 $
25+21,960 $
100+21,060 $
Plus de tarifs
10ohm
S102C Series
600mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 2ppm/°C
High Precision
-
7.62mm
2.67mm
-
-
65K1818

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+12,290 $
10000+11,300 $
15000+10,430 $
25000+9,600 $
50000+8,750 $
Plus de tarifs
4.5kohm
PTF Series
125mW
± 0.05%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
58P7456
Each
1+40,610 $
5+38,560 $
10+36,580 $
25+33,140 $
100+20,830 $
Plus de tarifs
98.8ohm
RNC90Y Series
300mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 10ppm/°C
-
-
7.62mm
2.67mm
-
-
96Y7814

RoHS

VPG FOIL RESISTORS
Each
1+22,760 $
25+15,830 $
100+14,170 $
250+13,760 $
500+13,660 $
Plus de tarifs
10ohm
FLC Series
250mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Precision
-
7.5mm
2.2mm
-25°C
155°C
1-25 sur 42 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK