Through Hole Resistors :
647 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(3)
(7)
(393)
(2)
(4)
(233)
(3)
Resistance Tolerance
=± 2%
1
(5)
(109)
(6)
(46)
(1127)
(65)
(7536)
(288)
Resistor Case / Package
(645)
(1)
Resistor Technology
(10)
(515)
(117)
(3)
Operating Temperature Min
(227)
(410)
(2)
Temperature Coefficient
(7)
(1)
(2)
(1)
(21)
(207)
(400)
(6)
Resistor Type
(28)
(333)
(4)
(3)
(146)
(110)
(2)
(8)
Voltage Rating
(187)
(314)
(15)
(122)
(3)
(2)
(1)
Operating Temperature Max
(2)
(218)
(298)
(7)
(1)
(3)
(110)
Power Rating
(187)
(291)
(33)
(127)
(5)
(1)
(1)
(1)
Qualification
(286)
(2)
(24)
Emballage
(510)
(70)
(58)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Diameter | Product Length | Product Width | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+0,266 $ 25+0,120 $ 100+0,106 $ 250+0,092 $ 500+0,083 $ Plus de tarifs | 1kohm | CCF07 Series | 500mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Flame Proof | 2.29mm | 7.5mm | - | -65°C | 150°C | - | ||||||
83H3545 | Each | 1+3,040 $ 10+2,020 $ 25+1,740 $ 50+1,570 $ 100+1,410 $ Plus de tarifs | 10kohm | RLR Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | - | -65°C | 150°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,280 $ 25+0,133 $ 100+0,118 $ 250+0,097 $ 500+0,081 $ Plus de tarifs | 100kohm | CCF07 Series | 500mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Flame Proof | 2.29mm | 7.5mm | - | -65°C | 150°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,280 $ 25+0,130 $ 100+0,116 $ 250+0,099 $ 500+0,090 $ Plus de tarifs | 120ohm | CCF07 Series | 500mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Flame Proof | 2.29mm | 7.5mm | - | -65°C | 150°C | - | ||||||
MULTICOMP PRO | Each | 10+0,165 $ 250+0,065 $ 500+0,053 $ 1000+0,038 $ 5000+0,031 $ | 120ohm | MC MFFW Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 200ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,280 $ 25+0,130 $ 100+0,116 $ 250+0,099 $ 500+0,090 $ Plus de tarifs | 220ohm | CCF07 Series | 500mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Flame Proof | 2.29mm | 7.5mm | - | -65°C | 150°C | - | ||||||
50C8087 | Each | 1+6,520 $ 25+3,420 $ 100+2,980 $ 250+2,520 $ 500+2,060 $ Plus de tarifs | 120ohm | RLR Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | - | -65°C | 150°C | - | |||||
MULTICOMP PRO | Each | 10+0,151 $ 250+0,065 $ 500+0,053 $ 1000+0,038 $ 5000+0,030 $ | 3.3kohm | MC MFFW Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 200ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,280 $ 25+0,133 $ 100+0,118 $ 250+0,101 $ 500+0,088 $ Plus de tarifs | 100kohm | CCF07 Series | 500mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Flame Proof | 2.29mm | 7.5mm | - | -65°C | 150°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,280 $ 25+0,151 $ 100+0,118 $ 250+0,092 $ 500+0,084 $ Plus de tarifs | 4.7kohm | CCF07 Series | 500mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | Flame Proof | 2.29mm | 7.5mm | - | -65°C | 150°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,280 $ 25+0,151 $ 100+0,118 $ 250+0,101 $ 500+0,091 $ Plus de tarifs | 470ohm | CCF07 Series | 500mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Flame Proof | 2.29mm | 7.5mm | - | -65°C | 150°C | - | ||||||
20H0083 | Each | 1+3,090 $ 10+1,990 $ 25+1,740 $ 50+1,600 $ 100+1,260 $ Plus de tarifs | 2.2kohm | RLR Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | - | -65°C | 150°C | - | |||||
MULTICOMP PRO | Each | 10+0,165 $ 250+0,065 $ 500+0,053 $ 1000+0,038 $ 5000+0,031 $ | 47ohm | MC MFFW Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 200ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 10+0,151 $ 250+0,065 $ 500+0,053 $ 1000+0,038 $ 5000+0,030 $ | 4.7kohm | MC MFFW Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 200ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,280 $ 25+0,130 $ 100+0,116 $ 250+0,099 $ 500+0,090 $ Plus de tarifs | 56kohm | CCF07 Series | 500mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Flame Proof | 2.29mm | 7.5mm | - | -65°C | 150°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,238 $ 25+0,111 $ 100+0,099 $ 250+0,084 $ 500+0,076 $ Plus de tarifs | 1kohm | CCF07 Series | 500mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Flame Proof | 2.29mm | 7.5mm | - | -65°C | 150°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,462 $ 25+0,283 $ 100+0,153 $ 250+0,108 $ 500+0,085 $ Plus de tarifs | 3kohm | CCF07 Series | 500mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Flame Proof | 2.29mm | 7.5mm | - | -65°C | 150°C | - | ||||||
MULTICOMP PRO | Each | 10+0,151 $ 250+0,065 $ 500+0,053 $ 1000+0,038 $ 5000+0,030 $ | 150ohm | MC MFFW Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 200ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,252 $ 25+0,120 $ 100+0,106 $ 250+0,092 $ 500+0,080 $ Plus de tarifs | 270ohm | CCF07 Series | 500mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Flame Proof | 2.29mm | 7.5mm | - | -65°C | 150°C | - | ||||||
51C7120 | Each | 1+3,720 $ 10+2,580 $ 25+2,030 $ 50+1,740 $ 100+1,430 $ Plus de tarifs | 8.2kohm | RLR Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | - | -65°C | 150°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,280 $ 25+0,147 $ 100+0,115 $ 250+0,099 $ 500+0,088 $ Plus de tarifs | 47ohm | CCF07 Series | 500mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Flame Proof | 2.29mm | 7.5mm | - | -65°C | 150°C | - | ||||||
52C4872 | Each | 1+1,200 $ 10+0,777 $ 25+0,601 $ 50+0,538 $ 100+0,473 $ Plus de tarifs | 100kohm | RL Series | 500mW | ± 2% | Axial Leaded | 350V | Metal Film | ± 200ppm/°C | Precision | 3.68mm | 9.53mm | - | -65°C | 175°C | MIL-PRF-22684 | |||||
08C4964 | Each | 1+6,610 $ 10+4,470 $ 25+3,890 $ 50+3,530 $ 100+3,220 $ Plus de tarifs | 1kohm | RLR Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | - | -65°C | 150°C | - | |||||
51C0440 | Each | 1+3,090 $ 10+1,890 $ 25+1,740 $ 50+1,600 $ 100+1,260 $ Plus de tarifs | 200kohm | RLR Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | - | -65°C | 150°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,280 $ 25+0,133 $ 100+0,118 $ 250+0,101 $ 500+0,091 $ Plus de tarifs | 330ohm | CCF07 Series | 500mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | Flame Proof | 2.29mm | 7.5mm | - | -65°C | 150°C | - | ||||||