0.1ohm Through Hole Resistors:

26 produit(s) trouvé(s)
Trouvez une vaste gamme de 0.1ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Tt Electronics / Welwyn, Multicomp Pro, Vishay, Ohmite & Cgs - Te Connectivity.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
17AJ6105

RoHS

Date/Lot Code

Each
1+
0,308 $
250+
0,235 $
500+
0,212 $
1000+
0,192 $
5000+
0,176 $
Min : 1 / Mult : 1
0.1ohm
-
5W
± 5%
Axial Leaded
-
Metal Oxide
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
43Y4563

RoHS

Date/Lot Code

Each
1+
10,110 $
10+
7,320 $
25+
5,910 $
50+
5,700 $
100+
5,480 $
Plus de tarifs
Min : 1 / Mult : 1
0.1ohm
Ohmicone 40 Series
10W
± 1%
Axial Leaded
1kV
Wirewound
± 90ppm/°C
High Power
10.3mm
48.3mm
-
-55°C
275°C
05M1883

RoHS

Date/Lot Code

Each
1+
1,210 $
10+
1,050 $
25+
0,947 $
50+
0,847 $
100+
0,747 $
Plus de tarifs
Min : 1 / Mult : 1
0.1ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.8mm
13mm
-
-55°C
155°C
96H9187

RoHS

Date/Lot Code

Each
1+
1,250 $
10+
0,821 $
25+
0,636 $
100+
0,574 $
500+
0,466 $
Plus de tarifs
Min : 1 / Mult : 1
0.1ohm
SQ Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
84AH8221

RoHS

Date/Lot Code

Each
1+
1,890 $
10+
1,260 $
25+
0,979 $
50+
0,933 $
100+
0,887 $
Plus de tarifs
Min : 1 / Mult : 1
0.1ohm
PAC Series
1W
± 1%
Axial Leaded
-
Wirewound
± 100ppm/K
High Power, Precision
4.3mm
11mm
-
-
-
45P3976

RoHS

Date/Lot Code

Each
1+
0,829 $
10+
0,598 $
25+
0,536 $
50+
0,473 $
100+
0,406 $
Plus de tarifs
Min : 5 / Mult : 5
0.1ohm
SQM Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 400ppm/°C
Flame Proof
-
12.5mm
9mm
-55°C
155°C
55R1788

RoHS

Date/Lot Code

Each
1+
0,620 $
10+
0,394 $
25+
0,305 $
50+
0,281 $
100+
0,256 $
Plus de tarifs
Min : 1 / Mult : 1
0.1ohm
PNP V Series
3W
± 5%
Axial Leaded
-
Wirewound
0ppm/°C to +600ppm/°C
High Power
5.5mm
13mm
-
-40°C
200°C
55R1762

RoHS

Date/Lot Code

Each
10+
0,880 $
25+
0,695 $
50+
0,605 $
100+
0,513 $
Min : 10 / Mult : 10
0.1ohm
PNP V Series
1W
± 5%
Axial Leaded
-
Wirewound
0ppm/°C to +600ppm/°C
High Power
4.3mm
10mm
-
-40°C
200°C
55T6614

RoHS

Date/Lot Code

Each
1+
0,611 $
10+
0,529 $
25+
0,474 $
50+
0,430 $
100+
0,283 $
Plus de tarifs
Min : 1 / Mult : 1
0.1ohm
MCKNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
67X3024

RoHS

Date/Lot Code

Each
1+
2,170 $
10+
1,380 $
25+
1,330 $
50+
1,330 $
100+
1,320 $
Plus de tarifs
Min : 1 / Mult : 1
0.1ohm
WP-S Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.6mm
14.5mm
-
-55°C
200°C
26M3436

RoHS

Date/Lot Code

Each
1+
1,000 $
10+
0,722 $
25+
0,647 $
50+
0,570 $
100+
0,490 $
Plus de tarifs
Min : 5 / Mult : 5
0.1ohm
SQP Series
7W
± 5%
Axial Leaded
350V
Wirewound
± 1700ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
24R5486

RoHS

Date/Lot Code

Each
1+
1,460 $
10+
0,897 $
25+
0,716 $
50+
0,680 $
100+
0,643 $
Plus de tarifs
Min : 1 / Mult : 1
0.1ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
4.8mm
13mm
-
-55°C
250°C
24R5445

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
1,350 $
Min : 1 / Mult : 1
0.1ohm
AC Series
1W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
4.3mm
11mm
-
-55°C
250°C
17AJ6168

RoHS

Date/Lot Code

Each
1+
0,634 $
250+
0,486 $
500+
0,437 $
1000+
0,397 $
5000+
0,362 $
Min : 1 / Mult : 1
0.1ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
33AK2876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,670 $
10+
1,110 $
25+
0,858 $
50+
0,818 $
100+
0,777 $
Plus de tarifs
Min : 1 / Mult : 1
0.1ohm
AC Series
4W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
5.5mm
16.5mm
-
-55°C
250°C
71AK8410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
2,670 $
10+
1,460 $
25+
1,320 $
50+
1,250 $
100+
1,180 $
Plus de tarifs
Min : 1 / Mult : 1
0.1ohm
WH Series
2W
± 1%
Axial Leaded
-
Wirewound
± 90ppm/°C
Precision
4.57mm
11.4mm
-
-55°C
150°C
29AK2043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,426 $
250+
0,326 $
500+
0,294 $
1000+
0,266 $
5000+
0,244 $
Min : 5 / Mult : 5
Min : 100 / Mult : 5
0.1ohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
95W8040

RoHS

Each
1+
0,028 $
10+
0,028 $
Min : 1 / Mult : 1
0.1ohm
LR Series
500mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
24AJ1350

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
1000+
0,266 $
5000+
0,244 $
Min : 2500 / Mult : 2500
0.1ohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
67X3036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
2,300 $
10+
1,420 $
25+
1,150 $
50+
1,050 $
100+
0,934 $
Plus de tarifs
Min : 1 / Mult : 1
0.1ohm
WP-S Series
5W
± 5%
Axial Leaded
150V
Wirewound
± 350ppm/°C
Flame Proof
7.2mm
16.5mm
-
-55°C
200°C
38K9484

RoHS

Date/Lot Code

Each
1+
1,910 $
10+
1,130 $
25+
0,900 $
50+
0,882 $
100+
0,862 $
Plus de tarifs
Min : 1 / Mult : 1
0.1ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.8mm
13mm
-
-55°C
155°C
65K3394

RoHS

Each
1+
3,120 $
10+
1,940 $
25+
1,800 $
50+
1,700 $
100+
1,590 $
Plus de tarifs
Min : 1 / Mult : 1
0.1ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
55T6693

RoHS

Date/Lot Code

Each
1+
0,887 $
10+
0,769 $
25+
0,690 $
50+
0,625 $
100+
0,410 $
Plus de tarifs
Min : 1 / Mult : 1
0.1ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
34R3497

RoHS

Date/Lot Code

Each
1+
1,840 $
10+
1,220 $
25+
1,060 $
50+
0,953 $
100+
0,865 $
Plus de tarifs
Min : 1 / Mult : 1
0.1ohm
ER Series
3W
± 10%
Axial Leaded
100V
Wirewound
± 200ppm/°C
High Power
6mm
13.5mm
-
-55°C
200°C
05M1836

RoHS

Date/Lot Code

Each
1+
1,120 $
10+
0,636 $
25+
0,499 $
50+
0,447 $
100+
0,394 $
Plus de tarifs
Min : 5 / Mult : 5
0.1ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 350ppm/°C
Flame Proof
3.6mm
9mm
-
-55°C
155°C
1-25 sur 26 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK