0.56ohm Through Hole Resistors:

12 produit(s) trouvé(s)
Trouvez une vaste gamme de 0.56ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro, TT Electronics / Welwyn & TT Electronics / International Resistive.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
55T6605

RoHS

Date/Lot Code

Each
1+
0,866 $
10+
0,619 $
25+
0,484 $
50+
0,410 $
100+
0,324 $
Plus de tarifs
0.56ohm
MC KNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
AEC-Q200
98K3147

RoHS

Date/Lot Code

Each
1+
1,880 $
10+
1,480 $
25+
1,370 $
50+
1,250 $
100+
1,120 $
Plus de tarifs
0.56ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
38K9494

RoHS

Date/Lot Code

Each
1+
1,310 $
10+
0,798 $
25+
0,661 $
50+
0,605 $
100+
0,549 $
Plus de tarifs
0.56ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
55T6660

RoHS

Date/Lot Code

Each
1+
0,737 $
10+
0,637 $
25+
0,572 $
50+
0,517 $
100+
0,338 $
Plus de tarifs
0.56ohm
MC KNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
AEC-Q200
05M1892

RoHS

Date/Lot Code

Each
1+
1,670 $
10+
1,220 $
25+
1,090 $
50+
0,962 $
100+
0,829 $
Plus de tarifs
0.56ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
17AJ6183

RoHS

Date/Lot Code

Each
1+
0,666 $
250+
0,506 $
500+
0,454 $
1000+
0,410 $
5000+
0,374 $
0.56ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
17AJ6249

RoHS

Date/Lot Code

Each
1+
1,570 $
100+
1,230 $
250+
1,120 $
500+
1,010 $
1000+
0,934 $
0.56ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
-
17AJ6120

RoHS

Date/Lot Code

Each
1+
0,323 $
250+
0,245 $
500+
0,220 $
1000+
0,199 $
5000+
0,181 $
0.56ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
40M8200

RoHS

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
0,303 $
0.56ohm
CAW Series
5W
± 5%
Axial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
23mm
11mm
-55°C
275°C
-
55T6751

RoHS

Date/Lot Code

Each
1+
2,020 $
10+
1,690 $
25+
1,620 $
50+
0,797 $
100+
0,522 $
Plus de tarifs
0.56ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
16R1897

RoHS

Each
500+
0,441 $
1000+
0,381 $
5000+
0,292 $
0.56ohm
MCPR Series
2W
± 5%
Radial Leaded
-
Wirewound
± 350ppm/°C
Flame Proof
-
11.5mm
7.5mm
-
-
-
16R1942

RoHS

Each
500+
0,519 $
1000+
0,449 $
5000+
0,344 $
0.56ohm
MCPR Series
3W
± 5%
Radial Leaded
-
Wirewound
± 350ppm/°C
Flame Proof
-
12.5mm
8.5mm
-
-
-
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK