0.68ohm Through Hole Resistors:
21 produit(s) trouvé(s)Trouvez une vaste gamme de 0.68ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Cgs - Te Connectivity, Multicomp Pro, Tt Electronics / Welwyn, Vishay & Tt Electronics / International Resistive.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,820 $ 10+ 1,440 $ 25+ 1,320 $ 50+ 1,200 $ 100+ 1,080 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.68ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | - | -55°C | 350°C | |||||
Each | 1+ 1,360 $ 10+ 0,897 $ 25+ 0,694 $ 50+ 0,661 $ 100+ 0,626 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.68ohm | AC Series | 3W | ± 5% | Axial Leaded | - | Wirewound | -10ppm/K to -80ppm/K | High Power | 4.8mm | 13mm | - | -55°C | 250°C | |||||
Each | 1+ 1,490 $ 10+ 0,983 $ 25+ 0,697 $ 50+ 0,670 $ 100+ 0,644 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.68ohm | W31 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 200ppm/°C | Flame Proof | 5.6mm | 13mm | - | -55°C | 155°C | |||||
Each | 1+ 3,020 $ 10+ 2,510 $ 25+ 2,330 $ 50+ 2,140 $ 100+ 1,910 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.68ohm | W22 Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 22mm | - | -55°C | 350°C | |||||
CGS - TE CONNECTIVITY | Each | 1+ 1,410 $ 10+ 0,940 $ 25+ 0,893 $ 50+ 0,865 $ 100+ 0,719 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.68ohm | SQ Series | 7W | ± 5% | Radial Leaded | 500V | Wirewound | ± 300ppm/°C | High Power | - | 13mm | 9mm | -55°C | 275°C | ||||
Each | 1+ 0,690 $ 10+ 0,598 $ 25+ 0,537 $ 50+ 0,487 $ 100+ 0,320 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.68ohm | MCKNP Series | 3W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Flame Proof | 5.5mm | 16mm | - | - | - | |||||
MULTICOMP PRO | Each | 1+ 0,308 $ 250+ 0,235 $ 500+ 0,212 $ 1000+ 0,192 $ 5000+ 0,176 $ | Min : 1 / Mult : 1 | 0.68ohm | - | 5W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | - | 22mm | 10mm | -55°C | 155°C | ||||
Each | 1+ 2,030 $ 10+ 1,390 $ 25+ 1,210 $ 50+ 1,140 $ 100+ 1,080 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.68ohm | SBC Series | 7W | ± 10% | Radial Leaded | 2.2V | Wirewound | ± 400ppm/°C | High Power | - | 38mm | 8mm | -55°C | 250°C | |||||
Each | 1+ 1,480 $ 10+ 1,070 $ 25+ 0,954 $ 50+ 0,843 $ 100+ 0,723 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.68ohm | WP-S Series | 4W | ± 5% | Axial Leaded | 100V | Wirewound | ± 350ppm/°C | Flame Proof | 5.6mm | 13mm | - | -55°C | 155°C | |||||
Each | 1+ 1,270 $ 10+ 0,725 $ 25+ 0,529 $ 50+ 0,515 $ 100+ 0,501 $ Plus de tarifs | Min : 5 / Mult : 5 | 0.68ohm | WP-S Series | 2W | ± 5% | Axial Leaded | 50V | Wirewound | ± 350ppm/°C | Flame Proof | 3.6mm | 9mm | - | -55°C | 155°C | |||||
CGS - TE CONNECTIVITY | Each | 1+ 11,260 $ 10+ 10,920 $ 25+ 10,550 $ 50+ 9,830 $ 100+ 9,160 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.68ohm | MPT Series | 35W | ± 5% | TO-220 | 350V | Thick Film | - | High Power | - | 10.16mm | 4.6mm | -65°C | 150°C | ||||
MULTICOMP PRO | Each | 1+ 0,634 $ 250+ 0,486 $ 500+ 0,437 $ 1000+ 0,397 $ 5000+ 0,362 $ | Min : 1 / Mult : 1 | 0.68ohm | - | 10W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | - | 49mm | 10mm | -55°C | 155°C | ||||
MULTICOMP PRO | Each | 1+ 1,510 $ 100+ 1,190 $ 250+ 1,080 $ 500+ 0,980 $ 1000+ 0,911 $ | Min : 1 / Mult : 1 | 0.68ohm | - | 25W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | - | 64mm | 14.5mm | -55°C | 155°C | ||||
Each | 1+ 1,880 $ 10+ 1,570 $ 25+ 1,510 $ 50+ 0,748 $ 100+ 0,492 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.68ohm | MCKNP Series | 5W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Flame Proof | 6.5mm | 17.5mm | - | - | - | |||||
TT ELECTRONICS / INTERNATIONAL RESISTIVE | Each | 1+ 0,129 $ | Min : 1 / Mult : 1 | 0.68ohm | CAW Series | 5W | ± 5% | Axial Leaded | - | Ceramic | ± 400ppm/°C | Flame Proof | - | 23mm | 11mm | -55°C | 275°C | ||||
CGS - TE CONNECTIVITY | Each | 500+ 8,920 $ | Min : 500 / Mult : 500 | 0.68ohm | MPT Series | 35W | ± 5% | TO-220 | 350V | Thick Film | - | High Power | - | 10.16mm | 4.6mm | -65°C | 150°C | ||||
Each | 1+ 2,020 $ 10+ 1,920 $ 25+ 1,820 $ 50+ 1,670 $ 100+ 1,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.68ohm | SP Series | 7W | ± 5% | Axial Leaded | - | Wirewound | ± 300ppm/°C | High Power | - | 12mm | 11mm | -55°C | 250°C | |||||
CGS - TE CONNECTIVITY | Each | 250+ 19,180 $ 500+ 18,360 $ | Min : 350 / Mult : 350 | 0.68ohm | MPT Series | 100W | ± 5% | TO-247 | 700V | Thick Film | - | High Power | - | 15.75mm | 4.95mm | -65°C | 175°C | ||||
Each | 500+ 0,381 $ 1000+ 0,330 $ 5000+ 0,252 $ | Min : 500 / Mult : 500 | 0.68ohm | MCPR Series | 3W | ± 5% | Axial Leaded | - | Metal Film | ± 400ppm/°C | General Purpose | - | 22mm | 8mm | -55°C | 155°C | |||||
Each | 1+ 4,830 $ 10+ 4,330 $ 25+ 4,020 $ 50+ 3,730 $ 100+ 3,340 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.68ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | - | -55°C | 200°C | |||||
CGS - TE CONNECTIVITY | Each | 1+ 22,620 $ 10+ 21,200 $ 25+ 19,910 $ 50+ 18,840 $ | Min : 1 / Mult : 1 | 0.68ohm | MPT Series | 100W | ± 5% | TO-247 | 700V | Thick Film | - | High Power | - | 15.75mm | 4.95mm | -65°C | 175°C | ||||