120kohm Through Hole Resistors:
56 produit(s) trouvé(s)Trouvez une vaste gamme de 120kohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro, Vishay, TE Connectivity - Neohm, Yageo & TT Electronics / Welwyn.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,074 $ 25+ 0,056 $ 50+ 0,053 $ 100+ 0,049 $ 500+ 0,038 $ Plus de tarifs | 120kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | - | -55°C | 155°C | - | ||||||
Each | 1+ 0,265 $ 50+ 0,224 $ 100+ 0,164 $ 500+ 0,119 $ 1000+ 0,102 $ Plus de tarifs | 120kohm | MCMF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | - | -55°C | 155°C | - | ||||||
Each | 1+ 0,156 $ 10+ 0,084 $ 100+ 0,053 $ 1000+ 0,030 $ | 120kohm | MCCFR0W4J Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | -700ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | - | ||||||
MULTICOMP PRO | Each | 1+ 0,028 $ 250+ 0,021 $ 500+ 0,018 $ 1000+ 0,017 $ 5000+ 0,016 $ | 120kohm | MC MFFW Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 200ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | |||||
MULTICOMP PRO | Each (Supplied on Full Reel) Bobine complète | 1000+ 0,107 $ 5000+ 0,098 $ | 120kohm | - | 1W | ± 2% | Axial Leaded | 500V | Metal Oxide | ± 200ppm/°C | High Surge | 4.5mm | 11.5mm | - | -55°C | 235°C | - | |||||
Each | 1+ 0,170 $ 10+ 0,145 $ 25+ 0,106 $ 50+ 0,077 $ 100+ 0,057 $ Plus de tarifs | 120kohm | MC CFR Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -700ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | - | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,344 $ 25+ 0,164 $ 50+ 0,156 $ 100+ 0,146 $ 250+ 0,127 $ Plus de tarifs | 120kohm | PR01 Series | 1W | ± 5% | Axial Leaded | 350V | Metal Film | ± 250ppm/°C | High Power | 2.5mm | 8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ 0,730 $ 10+ 0,551 $ 25+ 0,413 $ 50+ 0,392 $ 100+ 0,373 $ Plus de tarifs | 120kohm | PR03 Series | 3W | ± 5% | Axial Leaded | 750V | Metal Film | ± 250ppm/°C | High Power | 5.2mm | 19.5mm | - | -55°C | 155°C | - | ||||||
Each | 10+ 0,176 $ 25+ 0,128 $ 50+ 0,094 $ 100+ 0,070 $ 500+ 0,053 $ Plus de tarifs | 120kohm | MC CFR Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | -700ppm/°C to 0ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | - | ||||||
Each | 1+ 0,267 $ 10+ 0,228 $ 25+ 0,166 $ 50+ 0,120 $ 100+ 0,091 $ Plus de tarifs | 120kohm | MC MF Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | ||||||
TE CONNECTIVITY - NEOHM | Each | 10+ 0,270 $ 25+ 0,206 $ 100+ 0,185 $ 500+ 0,142 $ 1000+ 0,114 $ Plus de tarifs | 120kohm | ROX Series | 2W | ± 5% | Axial Leaded | 350V | Metal Oxide | ± 350ppm/°C | Flame Proof | 5mm | 12mm | - | -55°C | 155°C | - | |||||
Each | 10+ 0,224 $ 25+ 0,164 $ 50+ 0,128 $ 100+ 0,091 $ 500+ 0,062 $ Plus de tarifs | 120kohm | SFR25 Series | 400mW | ± 5% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | General Purpose | 2.5mm | 7.5mm | - | -55°C | 155°C | - | ||||||
Each | 1+ 0,335 $ 10+ 0,285 $ 25+ 0,208 $ 50+ 0,151 $ 100+ 0,113 $ Plus de tarifs | 120kohm | MC CFR Series | 500mW | ± 5% | Axial Leaded | 350V | Carbon Film | -700ppm/°C to 0ppm/°C | General Purpose | 3.5mm | 10mm | - | -55°C | 155°C | - | ||||||
Each | 10+ 0,198 $ 25+ 0,151 $ 50+ 0,142 $ 100+ 0,134 $ 500+ 0,106 $ Plus de tarifs | 120kohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | - | -55°C | 155°C | - | ||||||
Each | 10+ 0,342 $ 25+ 0,260 $ 50+ 0,180 $ 100+ 0,134 $ 500+ 0,114 $ Plus de tarifs | 120kohm | MCPMR Series | 1W | ± 5% | Axial Leaded | 350V | Metal Film | ± 400ppm/°C | General Purpose | 2.5mm | 6.5mm | - | -55°C | 155°C | AEC-Q200 | ||||||
TE CONNECTIVITY - NEOHM | Each | 10+ 0,326 $ 25+ 0,249 $ 100+ 0,224 $ 500+ 0,174 $ 1000+ 0,142 $ Plus de tarifs | 120kohm | ROX Series | 3W | ± 5% | Axial Leaded | 350V | Metal Oxide | ± 350ppm/°C | Flame Proof | 5.5mm | 16mm | - | -55°C | 155°C | - | |||||
Each | 10+ 0,119 $ 25+ 0,095 $ 50+ 0,071 $ 100+ 0,055 $ 500+ 0,041 $ Plus de tarifs | 120kohm | MFR Series | 400mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability | 2mm | 3.7mm | - | -55°C | 155°C | - | ||||||
Each | 10+ 0,113 $ 25+ 0,064 $ 50+ 0,043 $ | 120kohm | MC MF Series | 600mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ 0,041 $ 25+ 0,037 $ 100+ 0,035 $ 500+ 0,031 $ 1000+ 0,030 $ Plus de tarifs | 120kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | - | -55°C | 155°C | - | ||||||
Each | 10+ 0,063 $ 25+ 0,056 $ 100+ 0,052 $ 500+ 0,048 $ 1000+ 0,035 $ Plus de tarifs | 120kohm | CFR Series | 500mW | ± 5% | Axial Leaded | 350V | Carbon Film | -700ppm/°C to 0ppm/°C | High Reliability | 3mm | 9mm | - | -55°C | 155°C | - | ||||||
Each | 10+ 0,048 $ 25+ 0,043 $ 100+ 0,042 $ 500+ 0,038 $ 1000+ 0,035 $ Plus de tarifs | 120kohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | - | -55°C | 155°C | - | ||||||
Each | 10+ 0,278 $ 25+ 0,235 $ 50+ 0,194 $ 100+ 0,157 $ 500+ 0,135 $ Plus de tarifs | 120kohm | MFP Series | 1W | ± 5% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Flame Proof | 2.5mm | 6.2mm | - | -55°C | 155°C | - | ||||||
Each | 1+ 0,719 $ 10+ 0,488 $ 25+ 0,410 $ 50+ 0,328 $ 100+ 0,280 $ Plus de tarifs | 120kohm | MFP Series | 2W | ± 5% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Flame Proof | 4mm | 10mm | - | -55°C | 155°C | - | ||||||
Each | 1+ 0,466 $ 10+ 0,397 $ 25+ 0,352 $ 50+ 0,344 $ 100+ 0,335 $ Plus de tarifs | 120kohm | MBA Series | 400mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/K | General Purpose | 1.6mm | 3.6mm | - | -55°C | 155°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+ 0,031 $ 250+ 0,024 $ 500+ 0,021 $ 1000+ 0,018 $ 5000+ 0,017 $ | 120kohm | - | 125mW | ± 2% | Axial Leaded | 200V | Metal Film | ± 200ppm/°C | General Purpose | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | |||||