12Mohm Through Hole Resistors:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,486 $ 10+ 0,315 $ 25+ 0,239 $ 50+ 0,227 $ 100+ 0,214 $ Plus de tarifs | 12Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+ 0,071 $ 250+ 0,055 $ 500+ 0,049 $ 1000+ 0,045 $ 5000+ 0,041 $ | 12Mohm | MC MFFW Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 200ppm/°C | General Purpose | 2.5mm | 6.8mm | -55°C | 155°C | AEC-Q200 | |||||