18ohm Through Hole Resistors:
68 produit(s) trouvé(s)Trouvez une vaste gamme de 18ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro, Vishay, TE Connectivity - Neohm, TT Electronics / Welwyn & TE Connectivity - Cgs.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,344 $ 25+ 0,163 $ 50+ 0,155 $ 100+ 0,146 $ | 18ohm | PR01 Series | 1W | ± 5% | Axial Leaded | 350V | Metal Film | ± 250ppm/°C | High Power | 2.5mm | 8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
TE CONNECTIVITY - NEOHM | Each | 1+ 0,114 $ | 18ohm | ROX Series | 1W | ± 5% | Axial Leaded | 350V | Metal Oxide | ± 350ppm/°C | Flame Proof | 3.5mm | 10mm | - | -55°C | 235°C | - | |||||
Each | 1+ 0,948 $ 10+ 0,821 $ 25+ 0,736 $ 50+ 0,666 $ 100+ 0,437 $ Plus de tarifs | 18ohm | MC KNP Series | 3W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Flame Proof | 6.5mm | 17.5mm | - | - | - | AEC-Q200 | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,520 $ 10+ 1,110 $ 25+ 0,989 $ 50+ 0,875 $ 100+ 0,754 $ Plus de tarifs | 18ohm | WP-S Series | 4W | ± 5% | Axial Leaded | 100V | Wirewound | ± 200ppm/°C | Flame Proof | 5.6mm | 13mm | - | -55°C | 155°C | - | |||||
Each | 10+ 0,255 $ 25+ 0,185 $ 50+ 0,134 $ 100+ 0,100 $ 500+ 0,077 $ Plus de tarifs | 18ohm | MC MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ 0,460 $ 10+ 0,391 $ 25+ 0,285 $ 50+ 0,208 $ 100+ 0,153 $ Plus de tarifs | 18ohm | MC MF Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Precision | 3.5mm | 10mm | - | -55°C | 155°C | AEC-Q200 | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,370 $ 10+ 0,891 $ 25+ 0,702 $ 50+ 0,598 $ 100+ 0,491 $ Plus de tarifs | 18ohm | WP-S Series | 2W | ± 5% | Axial Leaded | 50V | Wirewound | ± 200ppm/°C | Flame Proof | 3.6mm | 9mm | - | -55°C | 155°C | - | |||||
Each | 1+ 1,590 $ 10+ 1,160 $ 25+ 1,040 $ 50+ 0,925 $ 100+ 0,800 $ Plus de tarifs | 18ohm | AC Series | 5W | ± 5% | Axial Leaded | - | Wirewound | -10ppm/K to -80ppm/K | High Power | 7.5mm | 18mm | - | -55°C | 250°C | - | ||||||
Each | 1+ 0,167 $ 10+ 0,028 $ 100+ 0,021 $ 1000+ 0,017 $ | 18ohm | MCCFR0W4J Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | -450ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | - | ||||||
MULTICOMP PRO | Each | 1+ 0,028 $ 250+ 0,021 $ 500+ 0,018 $ 1000+ 0,017 $ 5000+ 0,016 $ | 18ohm | MC MFFW Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 200ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ 0,176 $ 25+ 0,128 $ 50+ 0,094 $ 100+ 0,070 $ 500+ 0,053 $ Plus de tarifs | 18ohm | MC CFR Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | ± 450ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ 3,770 $ 10+ 2,300 $ 25+ 1,960 $ 50+ 1,700 $ 100+ 1,440 $ Plus de tarifs | 18ohm | W22 Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 22mm | - | -55°C | 350°C | - | |||||
MULTICOMP PRO | Each | 1+ 0,666 $ 250+ 0,506 $ 500+ 0,454 $ 1000+ 0,410 $ 5000+ 0,374 $ | 18ohm | - | 10W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | - | 49mm | 10mm | -55°C | 155°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ 27,300 $ | 18ohm | MPT Series | 100W | ± 1% | TO-247 | 700V | Thick Film | ± 50ppm/°C | High Power | - | 15.75mm | 4.95mm | -65°C | 175°C | - | |||||
Each | 1+ 0,267 $ 10+ 0,228 $ 25+ 0,166 $ 50+ 0,120 $ 100+ 0,091 $ Plus de tarifs | 18ohm | MC MF Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | ||||||
TE CONNECTIVITY - NEOHM | Each | 10+ 0,313 $ 25+ 0,239 $ 100+ 0,214 $ 500+ 0,167 $ 1000+ 0,137 $ Plus de tarifs | 18ohm | ROX Series | 3W | ± 5% | Axial Leaded | 350V | Metal Oxide | ± 350ppm/°C | Flame Proof | 5.5mm | 16mm | - | -55°C | 235°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ 2,880 $ 10+ 1,850 $ 25+ 1,600 $ 50+ 1,530 $ 100+ 1,460 $ Plus de tarifs | 18ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | - | -55°C | 350°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,630 $ 10+ 1,030 $ 25+ 0,797 $ 50+ 0,711 $ 100+ 0,623 $ Plus de tarifs | 18ohm | WA80 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 200ppm/°C | Flame Proof | 5.2mm | 14.5mm | - | -55°C | 155°C | - | |||||
Each | 10+ 0,198 $ 25+ 0,151 $ 50+ 0,142 $ 100+ 0,134 $ 500+ 0,106 $ Plus de tarifs | 18ohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | - | -55°C | 155°C | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,560 $ 10+ 0,912 $ 25+ 0,754 $ 50+ 0,673 $ 100+ 0,591 $ Plus de tarifs | 18ohm | SQP Series | 7W | ± 5% | Axial Leaded | 350V | Wirewound | ± 200ppm/°C | Flame Proof | - | 26mm | 10mm | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ 0,755 $ 10+ 0,513 $ 25+ 0,431 $ 50+ 0,345 $ 100+ 0,294 $ Plus de tarifs | 18ohm | MFP Series | 2W | ± 5% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Flame Proof | 4mm | 10mm | - | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 10+ 0,335 $ 25+ 0,281 $ 50+ 0,226 $ 100+ 0,192 $ 500+ 0,163 $ Plus de tarifs | 18ohm | MFP Series | 1W | ± 5% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Flame Proof | 2.5mm | 6.2mm | - | -55°C | 155°C | - | |||||
Each (Cut from Ammo Pack) | 1+ 1,380 $ | 18ohm | AC Series | 3W | ± 5% | Axial Leaded | - | Wirewound | -10ppm/K to -80ppm/K | High Power | 4.8mm | 13mm | - | -55°C | 250°C | - | ||||||
Each | 1+ 2,440 $ 10+ 1,660 $ 25+ 1,300 $ 50+ 1,240 $ 100+ 1,180 $ Plus de tarifs | 18ohm | SBC Series | 7W | ± 5% | Axial Leaded | 11.2V | Wirewound | ± 200ppm/°C | High Power | - | 38mm | 8mm | -55°C | 350°C | - | ||||||
Each | 10+ 0,048 $ 25+ 0,043 $ 100+ 0,042 $ 500+ 0,038 $ 1000+ 0,035 $ Plus de tarifs | 18ohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | - | -55°C | 155°C | - | ||||||