220ohm Through Hole Resistors:
208 produit(s) trouvé(s)Trouvez une vaste gamme de 220ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Multicomp Pro, Yageo, Neohm - Te Connectivity & Cgs - Te Connectivity.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / WELWYN | Each | 1+ 1,760 $ 10+ 1,160 $ 25+ 0,957 $ 50+ 0,948 $ 100+ 0,939 $ Plus de tarifs | Min : 5 / Mult : 5 | 220ohm | WHS Series | 2W | ± 5% | Axial Leaded | - | Wirewound | ± 200ppm/°C | High Surge | 3.6mm | 9mm | - | -55°C | 155°C | - | ||||
Each | 1+ 0,196 $ 10+ 0,167 $ 25+ 0,123 $ 50+ 0,089 $ 100+ 0,067 $ Plus de tarifs | Min : 1 / Mult : 1 | 220ohm | MCF Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | ± 450ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | - | |||||
Each (Cut from Ammo Pack) | 1+ 0,015 $ 50+ 0,015 $ 100+ 0,015 $ 500+ 0,015 $ 1000+ 0,015 $ Plus de tarifs | Min : 1 / Mult : 1 | 220ohm | MCMF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | - | -55°C | 155°C | - | |||||
Each (Cut from Ammo Pack) | 1+ 0,149 $ 10+ 0,081 $ 100+ 0,052 $ 1000+ 0,030 $ | Min : 1 / Mult : 1 | 220ohm | MCCFR0W4J Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | -450ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | - | |||||
Each | 1+ 0,285 $ 10+ 0,244 $ 25+ 0,177 $ 50+ 0,128 $ 100+ 0,098 $ Plus de tarifs | Min : 1 / Mult : 1 | 220ohm | MF25 Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | - | -55°C | 155°C | - | |||||
Each | 1+ 0,194 $ 10+ 0,194 $ 25+ 0,194 $ 50+ 0,194 $ 100+ 0,194 $ Plus de tarifs | Min : 1 / Mult : 1 | 220ohm | CMF Series | 500mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.29mm | 6.1mm | - | -55°C | 175°C | - | |||||
Each | 1+ 0,163 $ 10+ 0,138 $ 25+ 0,100 $ 50+ 0,074 $ 100+ 0,056 $ Plus de tarifs | Min : 1 / Mult : 1 | 220ohm | MCCFR0W8J Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -450ppm/°C | General Purpose | 1.85mm | 3.5mm | - | -55°C | 155°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,251 $ 25+ 0,120 $ 50+ 0,113 $ 100+ 0,106 $ 250+ 0,092 $ Plus de tarifs | Min : 1 / Mult : 1 | 220ohm | CCF07 Series | 500mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Flame Proof | 2.29mm | 7.5mm | - | -65°C | 150°C | - | |||||
Each | 1+ 0,043 $ 10+ 0,043 $ 25+ 0,043 $ 50+ 0,043 $ 100+ 0,043 $ Plus de tarifs | Min : 1 / Mult : 1 | 220ohm | MCF Series | 1W | ± 5% | Axial Leaded | 500V | Carbon Film | -450ppm/°C to 0ppm/°C | General Purpose | 5.5mm | 16mm | - | -55°C | 155°C | - | |||||
MULTICOMP PRO | Each | 1+ 0,008 $ 250+ 0,008 $ 500+ 0,008 $ 1000+ 0,008 $ 5000+ 0,008 $ | Min : 10 / Mult : 10 | 220ohm | - | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 200ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | - | ||||
Each | 1+ 0,017 $ 50+ 0,017 $ 100+ 0,017 $ 500+ 0,017 $ 1000+ 0,017 $ | Min : 1 / Mult : 1 | 220ohm | MCCFR0SJ0xxxA20 Series | 500mW | ± 5% | Axial Leaded | 350V | Carbon Film | -450ppm/°C | General Purpose | 3mm | 9mm | - | -55°C | 155°C | - | |||||
Each | 1+ 0,911 $ 10+ 0,599 $ 25+ 0,459 $ 50+ 0,437 $ 100+ 0,413 $ Plus de tarifs | Min : 1 / Mult : 1 | 220ohm | MBE Series | 1W | ± 1% | Axial Leaded | 500V | Metal Film | ± 50ppm/K | General Purpose | 4.2mm | 11.9mm | - | -55°C | 155°C | AEC-Q200 | |||||
CGS - TE CONNECTIVITY | 1+ 3,400 $ 10+ 3,400 $ 25+ 3,400 $ 50+ 3,400 $ 100+ 3,400 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | 220ohm | HPCR Series | 2W | ± 10% | Axial Leaded | 1.1kV | Ceramic | -800ppm/°C to +0ppm/°C | High Voltage | 7.96mm | 19.1mm | - | -55°C | 230°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,084 $ 25+ 0,084 $ 50+ 0,084 $ 100+ 0,084 $ 250+ 0,084 $ Plus de tarifs | Min : 1 / Mult : 1 | 220ohm | PR01 Series | 1W | ± 5% | Axial Leaded | 350V | Metal Film | ± 250ppm/°C | High Power | 2.5mm | 8mm | - | -55°C | 155°C | AEC-Q200 | |||||
Each | 1+ 0,157 $ 10+ 0,134 $ 25+ 0,098 $ 50+ 0,071 $ 100+ 0,053 $ Plus de tarifs | Min : 5 / Mult : 5 | 220ohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | - | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ 0,682 $ 10+ 0,490 $ 25+ 0,353 $ 50+ 0,306 $ 100+ 0,259 $ | Min : 1 / Mult : 1 | 220ohm | MFR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | - | -55°C | 155°C | - | ||||
Each | 10+ 0,038 $ 25+ 0,037 $ 100+ 0,034 $ 500+ 0,032 $ 1000+ 0,031 $ Plus de tarifs | Min : 10 / Mult : 10 | 220ohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | - | -55°C | 155°C | - | |||||
Each | 1+ 0,480 $ 10+ 0,404 $ 25+ 0,356 $ 50+ 0,348 $ 100+ 0,338 $ Plus de tarifs | Min : 1 / Mult : 1 | 220ohm | MBB Series | 600mW | ± 1% | Axial Leaded | 350V | Thin Film | ± 50ppm/K | General Purpose | 2.5mm | 6.5mm | - | -55°C | 155°C | AEC-Q100 | |||||
CGS - TE CONNECTIVITY | Each | 1+ 12,100 $ 10+ 9,180 $ 25+ 8,650 $ 50+ 8,070 $ 100+ 7,540 $ Plus de tarifs | Min : 1 / Mult : 1 | 220ohm | MPT Series | 35W | ± 5% | TO-220 | 350V | Thick Film | ± 50ppm/°C | High Power | - | 10.16mm | 4.6mm | -65°C | 150°C | - | ||||
Each | 1+ 0,252 $ 10+ 0,252 $ 25+ 0,252 $ 50+ 0,252 $ 100+ 0,231 $ Plus de tarifs | Min : 1 / Mult : 1 | 220ohm | PR03 Series | 3W | ± 5% | Axial Leaded | 750V | Metal Film | ± 250ppm/°C | High Power | 5.2mm | 19.5mm | - | -55°C | 155°C | - | |||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,305 $ 25+ 0,233 $ 100+ 0,184 $ 500+ 0,155 $ 1000+ 0,130 $ Plus de tarifs | Min : 10 / Mult : 10 | 220ohm | ROX Series | 3W | ± 5% | Axial Leaded | 350V | Metal Oxide | ± 350ppm/°C | Flame Proof | 5.5mm | 16mm | - | -55°C | 235°C | - | ||||
Each | 1+ 0,871 $ 10+ 0,754 $ 25+ 0,676 $ 50+ 0,613 $ 100+ 0,402 $ Plus de tarifs | Min : 1 / Mult : 1 | 220ohm | MCKNP Series | 3W | ± 5% | Axial Leaded | - | Wirewound | ± 300ppm/°C | Flame Proof | 5.5mm | 16mm | - | - | - | - | |||||
Each | 1+ 0,023 $ 10+ 0,023 $ 100+ 0,023 $ 500+ 0,023 $ | Min : 1 / Mult : 1 | 220ohm | MCMF Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Precision | 3.6mm | 10mm | - | -55°C | 155°C | - | |||||
Each | 10+ 0,191 $ 25+ 0,153 $ 50+ 0,145 $ 100+ 0,137 $ 500+ 0,113 $ Plus de tarifs | Min : 10 / Mult : 10 | 220ohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | - | -55°C | 155°C | - | |||||
NEOHM - TE CONNECTIVITY | Each | 10+ 1,270 $ 25+ 1,070 $ 50+ 0,840 $ 100+ 0,775 $ 500+ 0,682 $ Plus de tarifs | Min : 10 / Mult : 10 | 220ohm | EP Series | 5W | ± 5% | Axial Leaded | 500V | Wirewound | ± 300ppm/°C | Anti-Surge | 8.5mm | 25mm | - | -55°C | 155°C | - |