250ohm Through Hole Resistors:
50 produit(s) trouvé(s)Trouvez une vaste gamme de 250ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, RCD (resistors Coils Delaylines), Multicomp Pro, VPG Foil Resistors & Rhopoint.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,900 $ 10+ 11,610 $ 25+ 11,070 $ 50+ 11,030 $ 100+ 10,320 $ Plus de tarifs | 250ohm | RS Series | 3W | ± 0.1% | Axial Leaded | - | Wirewound | ± 20ppm/°C | Precision | 15.8mm | 4.75mm | - | -65°C | 250°C | - | ||||||
Each | 1+ 4,520 $ 10+ 2,850 $ 25+ 2,730 $ 50+ 2,580 $ 100+ 2,350 $ Plus de tarifs | 250ohm | RS Series | 3W | ± 1% | Axial Leaded | - | Ceramic | ± 20ppm/°C | Precision | 15.8mm | 4.75mm | - | -65°C | 250°C | MIL-PRF-26 | ||||||
Each | 1+ 1,690 $ 10+ 1,630 $ 25+ 1,490 $ 50+ 1,380 $ 100+ 1,280 $ Plus de tarifs | 250ohm | MCMF Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 15ppm/°C | Precision | 2.5mm | 3.5mm | - | -55°C | 155°C | - | ||||||
83F1584 | Each | 1+ 2,200 $ 10+ 1,490 $ 25+ 1,100 $ 50+ 0,962 $ 100+ 0,823 $ Plus de tarifs | 250ohm | RN Series | 250mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 50ppm/°C | Precision | 3.68mm | 8.74mm | - | -65°C | 175°C | MIL-R-10509 | |||||
Each | 1+ 24,130 $ 10+ 17,200 $ 25+ 14,600 $ 50+ 12,740 $ 100+ 12,030 $ Plus de tarifs | 250ohm | PTF Series | 250mW | ± 0.05% | Axial Leaded | 500V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 3.68mm | 12.07mm | - | -55°C | 150°C | - | ||||||
Each | 1+ 5,130 $ 10+ 3,850 $ 25+ 3,660 $ 50+ 3,470 $ 100+ 3,270 $ Plus de tarifs | 250ohm | RS Series | 5W | ± 1% | Axial Leaded | - | Wirewound | ± 20ppm/°C | Precision | 25.4mm | 7.92mm | - | -65°C | 250°C | MIL-PRF-26 | ||||||
Each | 1+ 9,090 $ 10+ 7,200 $ 25+ 7,000 $ 50+ 6,330 $ 100+ 5,580 $ Plus de tarifs | 250ohm | CPF Series | 1W | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | High Power, Precision | 2.29mm | 7.87mm | - | -65°C | 230°C | - | ||||||
Each | 1+ 3,740 $ 10+ 2,560 $ 25+ 2,020 $ 50+ 1,880 $ 100+ 1,730 $ Plus de tarifs | 250ohm | CW Series | 5W | ± 5% | Axial Leaded | - | Wirewound | ± 30ppm/°C | High Power | 7.92mm | 25.4mm | - | -65°C | 350°C | - | ||||||
62C0983 | Each | 1+ 4,700 $ 10+ 2,780 $ 25+ 2,660 $ 50+ 2,510 $ 100+ 2,490 $ Plus de tarifs | 250ohm | RN Series | 1W | ± 0.1% | Axial Leaded | 500V | Metal Film | ± 25ppm/°C | Precision | 4.57mm | 14.27mm | - | -65°C | 175°C | - | |||||
83F1759 | Each | 1+ 4,050 $ 10+ 2,740 $ 25+ 2,210 $ 50+ 2,080 $ 100+ 1,950 $ Plus de tarifs | 250ohm | RN Series | 250mW | ± 0.1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Precision | 4.57mm | 14.27mm | - | -65°C | 175°C | MIL-R-10509 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 19,240 $ 10+ 11,940 $ 25+ 11,240 $ 50+ 10,280 $ 100+ 7,910 $ Plus de tarifs | 250ohm | CPF Series | 1W | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 25ppm/°C | High Power, Precision | 2.29mm | 7.87mm | - | -65°C | 230°C | - | ||||||
Each | 1+ 5,370 $ 10+ 3,690 $ 25+ 3,510 $ 50+ 3,340 $ 100+ 3,010 $ Plus de tarifs | 250ohm | RS Series | 1W | ± 1% | Axial Leaded | - | Wirewound | ± 20ppm/°C | Precision | 11.1mm | 2.39mm | - | -65°C | 250°C | - | ||||||
91B2783 | Each | 1+ 0,759 $ 10+ 0,492 $ 25+ 0,385 $ 50+ 0,360 $ 100+ 0,333 $ Plus de tarifs | 250ohm | RN Series | 250mW | ± 1% | Axial Leaded | 300V | Metal Film | ± 100ppm/°C | Precision | 3.68mm | 8.74mm | - | -65°C | 175°C | - | |||||
12C1635 | Each | 1+ 4,580 $ 10+ 2,660 $ 25+ 2,520 $ 50+ 2,390 $ 100+ 2,170 $ Plus de tarifs | 250ohm | RN Series | 250mW | ± 0.1% | Axial Leaded | 350V | Metal Film | ± 25ppm/°C | Precision | 4.57mm | 14.27mm | - | -65°C | 175°C | - | |||||
02F1251 | Each | 1+ 4,550 $ 10+ 3,170 $ 25+ 2,900 $ 50+ 2,620 $ 100+ 2,420 $ Plus de tarifs | 250ohm | RS Series | 3W | ± 1% | Axial Leaded | - | Ceramic | ± 20ppm/°C | Precision | 15.8mm | 4.75mm | - | -65°C | 250°C | - | |||||
Each | 1+ 1,670 $ 10+ 1,600 $ 25+ 1,460 $ 50+ 1,360 $ 100+ 1,260 $ Plus de tarifs | 250ohm | MCKNP Series | 3W | ± 5% | Axial Leaded | 500V | Wirewound | ± 300ppm/°C | Flame Proof | 5.5mm | 13.5mm | - | - | - | - | ||||||
Each | 1+ 27,300 $ 10+ 19,270 $ 25+ 17,110 $ 50+ 15,700 $ 100+ 14,590 $ Plus de tarifs | 250ohm | UPW Series | 500mW | ± 0.1% | Axial Leaded | 400V | Wirewound | ± 5ppm/°C | Ultra Precision | 6.35mm | 12.7mm | - | -55°C | 145°C | - | ||||||
Each | 1+ 0,506 $ 10+ 0,438 $ 25+ 0,392 $ 50+ 0,356 $ 100+ 0,233 $ Plus de tarifs | 250ohm | MC KNP Series | 1W | ± 5% | Axial Leaded | - | Wirewound | ± 300ppm/°C | Flame Proof | 5mm | 12mm | - | - | - | AEC-Q200 | ||||||
Each | 1+ 19,010 $ 3+ 14,990 $ 5+ 12,760 $ 10+ 11,790 $ 20+ 10,820 $ Plus de tarifs | 250ohm | 8G16 Series | 330mW | ± 0.1% | Axial Leaded | 175V | Wirewound | ± 5ppm/°C | Precision | 6.35mm | 12.7mm | - | -55°C | 125°C | - | ||||||
Each | 1+ 35,210 $ 5+ 31,420 $ 10+ 27,610 $ 25+ 25,710 $ 50+ 24,010 $ Plus de tarifs | 250ohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | - | 7.62mm | 2.67mm | -55°C | 125°C | - | ||||||
Each | 1+ 1,850 $ 10+ 1,230 $ 25+ 0,943 $ 50+ 0,925 $ 100+ 0,907 $ Plus de tarifs | 250ohm | CMF Series | 1W | ± 0.1% | Axial Leaded | 500V | Metal Film | ± 50ppm/°C | Precision | 4.2mm | 11.9mm | - | -55°C | 155°C | - | ||||||
Each | 1+ 6,700 $ 10+ 5,300 $ 25+ 5,190 $ 50+ 5,060 $ 100+ 4,830 $ Plus de tarifs | 250ohm | UPF Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 5ppm/°C | High Precision | 2.7mm | 7mm | - | -55°C | 125°C | - | ||||||
31AC6887 | Each | 1+ 5,230 $ | 250ohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | - | -55°C | 150°C | - | |||||
Each | 1+ 17,170 $ 10+ 16,500 $ 25+ 15,770 $ 50+ 14,860 $ 100+ 14,380 $ | 250ohm | PTF Series | 250mW | ± 0.05% | Axial Leaded | 500V | Metal Film | ± 15ppm/°C | High Precision, High Stability | 3.68mm | 12.07mm | - | -55°C | 150°C | - | ||||||
TE CONNECTIVITY - CGS | Each | 1+ 6,840 $ 10+ 5,520 $ 25+ 5,270 $ 50+ 5,040 $ 100+ 4,970 $ Plus de tarifs | 250ohm | UPF Series | 500mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 5ppm/°C | High Precision | 4mm | 10.2mm | - | -55°C | 125°C | - | |||||