270kohm Through Hole Resistors:

52 produit(s) trouvé(s)
Trouvez une vaste gamme de 270kohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro, Yageo, Vishay, Tt Electronics / Welwyn & Neohm - Te Connectivity.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
38K5325

RoHS

Date/Lot Code

Each
10+
0,239 $
25+
0,174 $
50+
0,127 $
100+
0,095 $
500+
0,073 $
Plus de tarifs
Min : 10 / Mult : 10
270kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
24AJ5584

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
1000+
0,085 $
5000+
0,078 $
Min : 2000 / Mult : 2000
270kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
25AJ2414

RoHS

Date/Lot Code

Each
1+
0,027 $
250+
0,020 $
500+
0,018 $
1000+
0,017 $
5000+
0,016 $
Min : 10 / Mult : 10
270kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
95W5968

RoHS

Date/Lot Code

Each
10+
0,157 $
25+
0,113 $
100+
0,073 $
500+
0,049 $
1000+
0,043 $
Plus de tarifs
Min : 10 / Mult : 10
270kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
85AH5865

RoHS

Date/Lot Code

Each
1+
1,800 $
10+
1,230 $
25+
0,965 $
50+
0,921 $
100+
0,875 $
Plus de tarifs
Min : 1 / Mult : 1
270kohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-
-55°C
155°C
-
58K3838

RoHS

Each
1+
0,252 $
50+
0,214 $
100+
0,157 $
500+
0,114 $
1000+
0,098 $
Plus de tarifs
Min : 1 / Mult : 1
270kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
58K5038

RoHS

Each (Cut from Ammo Pack)
1+
0,149 $
10+
0,081 $
100+
0,052 $
1000+
0,030 $
Min : 1 / Mult : 1
270kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
84AH6214

RoHS

Date/Lot Code

Each
10+
0,109 $
25+
0,098 $
50+
0,095 $
100+
0,092 $
500+
0,082 $
Plus de tarifs
Min : 10 / Mult : 10
270kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
38K5455

RoHS

Date/Lot Code

Each
1+
0,251 $
10+
0,213 $
25+
0,156 $
50+
0,113 $
100+
0,085 $
Plus de tarifs
Min : 5 / Mult : 5
270kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
38K0360

RoHS

Date/Lot Code

Each
10+
0,163 $
25+
0,120 $
50+
0,087 $
100+
0,066 $
500+
0,049 $
Plus de tarifs
Min : 10 / Mult : 10
270kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
97K9658

RoHS

Date/Lot Code

Each
10+
0,220 $
25+
0,142 $
50+
0,116 $
100+
0,089 $
500+
0,060 $
Plus de tarifs
Min : 10 / Mult : 10
270kohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
24R6920

RoHS

Date/Lot Code

Each
1+
0,157 $
10+
0,134 $
25+
0,098 $
50+
0,071 $
100+
0,053 $
Plus de tarifs
Min : 5 / Mult : 5
270kohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
11N5616

RoHS

Date/Lot Code

Each
10+
0,116 $
25+
0,092 $
50+
0,069 $
100+
0,053 $
500+
0,039 $
Plus de tarifs
Min : 10 / Mult : 10
270kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-
-55°C
155°C
-
97K5677

RoHS

Date/Lot Code

Each
10+
0,196 $
25+
0,149 $
50+
0,141 $
100+
0,132 $
500+
0,105 $
Plus de tarifs
Min : 10 / Mult : 10
270kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
97K4867

RoHS

Date/Lot Code

Each
10+
0,320 $
25+
0,269 $
50+
0,214 $
100+
0,181 $
500+
0,153 $
Plus de tarifs
Min : 10 / Mult : 10
270kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
45X4696

RoHS

Date/Lot Code

Each
10+
0,107 $
25+
0,062 $
50+
0,041 $
Min : 10 / Mult : 10
270kohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
95W7906

RoHS

Date/Lot Code

Each
10+
0,045 $
25+
0,041 $
100+
0,038 $
500+
0,034 $
1000+
0,032 $
Plus de tarifs
Min : 10 / Mult : 10
270kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
64AJ2645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,137 $
250+
0,105 $
500+
0,094 $
1000+
0,085 $
5000+
0,078 $
Min : 5 / Mult : 5
Min : 500 / Mult : 5
270kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
24AJ1477

RoHS

Date/Lot Code

Each
1+
0,030 $
250+
0,023 $
500+
0,020 $
1000+
0,018 $
5000+
0,017 $
Min : 10 / Mult : 10
270kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
84AH5111

RoHS

Date/Lot Code

Each
10+
0,070 $
25+
0,056 $
50+
0,053 $
100+
0,049 $
500+
0,046 $
Plus de tarifs
Min : 10 / Mult : 10
270kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.3mm
6.1mm
-
-55°C
155°C
-
71AK8186

RoHS

Each
1+
4,990 $
10+
4,470 $
25+
4,160 $
50+
3,850 $
100+
3,450 $
Plus de tarifs
Min : 1 / Mult : 1
270kohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C, ± 300ppm/°C
High Voltage
7mm
22.5mm
-
-40°C
220°C
-
33AK9140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
0,221 $
25+
0,167 $
50+
0,159 $
100+
0,149 $
250+
0,130 $
Plus de tarifs
Min : 10 / Mult : 10
Min : 500 / Mult : 10
270kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
33AK9139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,370 $
10+
0,241 $
25+
0,182 $
50+
0,173 $
100+
0,163 $
Plus de tarifs
Min : 1 / Mult : 1
270kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
38K0289

RoHS

Date/Lot Code

Each
1+
0,003 $
10+
0,003 $
25+
0,003 $
50+
0,003 $
100+
0,003 $
Plus de tarifs
Min : 1 / Mult : 1
270kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
86AJ8935

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
0,132 $
10+
0,132 $
100+
0,132 $
1000+
0,132 $
Min : 1 / Mult : 1
270kohm
MCRC Series
500mW
± 10%
Axial Leaded
350V
Carbon Composition
-
General Purpose
3.6mm
9.5mm
-
-
-
-
1-25 sur 52 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK