30.1ohm Through Hole Resistors:
9 produit(s) trouvé(s)Trouvez une vaste gamme de 30.1ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Yageo & Neohm - Te Connectivity.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,213 $ 25+ 0,164 $ 50+ 0,156 $ 100+ 0,148 $ 500+ 0,119 $ Plus de tarifs | Min : 10 / Mult : 10 | 30.1ohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,022 $ 25+ 0,022 $ 50+ 0,022 $ 100+ 0,022 $ | Min : 1 / Mult : 1 | 30.1ohm | SFR16S Series | 500mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/K | General Purpose | 1.9mm | 4.1mm | -55°C | 155°C | - | |||||
NEOHM - TE CONNECTIVITY | Each | 1000+ 0,312 $ 2500+ 0,284 $ 5000+ 0,281 $ | Min : 2000 / Mult : 1000 | 30.1ohm | R Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | - | ||||
83F1428 | Each | 100+ 3,980 $ 500+ 3,800 $ | Min : 100 / Mult : 100 | 30.1ohm | RN Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | Precision | 2.29mm | 6.1mm | -65°C | 175°C | MIL-R-10509 | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,041 $ | Min : 5000 / Mult : 5000 | 30.1ohm | SFR25 Series | 400mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,095 $ | Min : 5000 / Mult : 5000 | 30.1ohm | MBA Series | 400mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/K | - | - | - | -55°C | 155°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,089 $ | Min : 5000 / Mult : 5000 | 30.1ohm | MBB Series | 600mW | ± 1% | Axial Leaded | 300V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | - | |||||
5000+ 0,033 $ | Min : 10000 / Mult : 10000 Min : 10000 / Mult : 10000 | 30.1ohm | MFR Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | General Purpose | 2.4mm | 6.3mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,023 $ 20000+ 0,016 $ | Min : 10000 / Mult : 10000 | 30.1ohm | MFR Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | General Purpose | 2.4mm | 6.3mm | -55°C | 155°C | AEC-Q200 |