332kohm Through Hole Resistors:

14 produit(s) trouvé(s)
Trouvez une vaste gamme de 332kohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, TT Electronics / Welwyn, KOA, TE Connectivity - Holsworthy & Yageo.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
84AH6233

RoHS

Date/Lot Code

Each
10+
0,199 $
25+
0,152 $
50+
0,144 $
100+
0,135 $
500+
0,106 $
Plus de tarifs
332kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
97K5749

RoHS

Date/Lot Code

Each
10+
0,198 $
25+
0,151 $
50+
0,142 $
100+
0,134 $
500+
0,106 $
Plus de tarifs
332kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
97K8773

RoHS

Date/Lot Code

Each
1+
4,650 $
10+
2,850 $
25+
2,550 $
50+
2,340 $
100+
2,130 $
Plus de tarifs
332kohm
RC Series
250mW
± 0.1%
Axial Leaded
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
84AH6234

RoHS

Date/Lot Code

Each
1+
0,465 $
10+
0,391 $
25+
0,347 $
50+
0,338 $
100+
0,330 $
Plus de tarifs
332kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
84AH7060

RoHS

Date/Lot Code

Each
10+
0,091 $
25+
0,071 $
50+
0,067 $
100+
0,063 $
500+
0,060 $
Plus de tarifs
332kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
34R3781

RoHS

Date/Lot Code

Each
1+
3,370 $
10+
2,120 $
25+
1,960 $
50+
1,850 $
100+
1,730 $
Plus de tarifs
332kohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
-
28AC1747
Each
1+
2,880 $
500+
0,880 $
5000+
0,786 $
10000+
0,782 $
332kohm
RLR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.29mm
7.62mm
-65°C
150°C
-
68P6542

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
100+
0,337 $
332kohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
22C7924
Each
100+
0,287 $
500+
0,239 $
1000+
0,205 $
2500+
0,184 $
332kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
71M1125

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
100+
1,870 $
332kohm
CCF60 Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-65°C
165°C
-
94C2033

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,109 $
10000+
0,095 $
20000+
0,081 $
30000+
0,067 $
332kohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
-
-
-
-55°C
155°C
-
94C3498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1000+
0,084 $
332kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
94C5065

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,064 $
332kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
49AK6285

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+
0,033 $
332kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK