36ohm Through Hole Resistors:
29 produit(s) trouvé(s)Trouvez une vaste gamme de 36ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Neohm, Vishay & Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,559 $ 25+ 0,303 $ 50+ 0,235 $ 100+ 0,164 $ 250+ 0,135 $ Plus de tarifs | 36ohm | PR01 Series | 1W | ± 5% | Axial Leaded | 350V | Metal Film | ± 250ppm/°C | High Power | 2.5mm | 8mm | -55°C | 155°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+ 0,028 $ 250+ 0,021 $ 500+ 0,018 $ 1000+ 0,017 $ 5000+ 0,016 $ | 36ohm | MC MFFW Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 200ppm/°C | General Purpose | 2.5mm | 6.8mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 1+ 0,267 $ 10+ 0,228 $ 25+ 0,166 $ 50+ 0,120 $ 100+ 0,091 $ Plus de tarifs | 36ohm | MC MF Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | 3.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ 0,198 $ 25+ 0,151 $ 50+ 0,142 $ 100+ 0,134 $ 500+ 0,106 $ Plus de tarifs | 36ohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | - | ||||||
Each | 10+ 0,113 $ 25+ 0,064 $ 50+ 0,043 $ | 36ohm | MC MF Series | 600mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.8mm | -55°C | 155°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+ 0,031 $ 250+ 0,024 $ 500+ 0,021 $ 1000+ 0,018 $ 5000+ 0,017 $ | 36ohm | - | 125mW | ± 2% | Axial Leaded | 200V | Metal Film | ± 200ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,110 $ 25+ 0,099 $ 50+ 0,096 $ 100+ 0,094 $ 250+ 0,088 $ Plus de tarifs | 36ohm | MBB Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film (Thin Film) | ± 50ppm/K | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | AEC-Q200 | ||||||
46AM5500 RoHS | Each | 1+ 0,832 $ 10+ 0,522 $ 25+ 0,413 $ 100+ 0,296 $ 500+ 0,237 $ Plus de tarifs | 36ohm | FWFU Series | 3W | ± 5% | Axial Leaded | - | Wirewound | ± 300ppm/°C | Fusible | 6.5mm | 17.5mm | -55°C | 155°C | - | |||||
46AM5382 RoHS | Each | 1+ 0,625 $ 10+ 0,463 $ 25+ 0,345 $ 100+ 0,194 $ 500+ 0,135 $ Plus de tarifs | 36ohm | FWFU Series | 1W | ± 5% | Axial Leaded | - | Wirewound | ± 300ppm/°C | Fusible | 5mm | 12mm | -55°C | 155°C | - | |||||
46AM5559 RoHS | Each | 1+ 2,140 $ 10+ 1,280 $ 25+ 1,050 $ 100+ 0,807 $ 500+ 0,658 $ Plus de tarifs | 36ohm | FWFU Series | 5W | ± 5% | Axial Leaded | - | Wirewound | ± 300ppm/°C | Fusible | 8mm | 20mm | -55°C | 155°C | - | |||||
46AM5441 RoHS | Each | 1+ 0,672 $ 10+ 0,520 $ 25+ 0,401 $ 100+ 0,234 $ 500+ 0,174 $ Plus de tarifs | 36ohm | FWFU Series | 2W | ± 5% | Axial Leaded | - | Wirewound | ± 300ppm/°C | Fusible | 5.5mm | 16mm | -55°C | 155°C | - | |||||
46AM5608 RoHS | Each | 1+ 0,950 $ | 36ohm | FWFU Series | 7W | ± 5% | Axial Leaded | - | Wirewound | ± 300ppm/°C | Fusible | 8.5mm | 25mm | -55°C | 155°C | - | |||||
Each | 1+ 0,265 $ 50+ 0,224 $ 100+ 0,164 $ 500+ 0,119 $ 1000+ 0,102 $ Plus de tarifs | 36ohm | MCMF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | -55°C | 155°C | - | ||||||
TE CONNECTIVITY - NEOHM | Each | 1+ 1,440 $ | 36ohm | ROX Series | 7W | ± 5% | Axial Leaded | 750V | Metal Oxide | ± 350ppm/°C | Flame Proof | 8.5mm | 32mm | -55°C | 155°C | - | |||||
TE CONNECTIVITY - NEOHM | Each (Cut from Ammo Pack) | 1+ 0,216 $ | 36ohm | ROX Series | 500mW | ± 5% | Axial Leaded | 250V | Metal Oxide | ± 350ppm/°C | Flame Proof | 2.5mm | 7.5mm | -55°C | 155°C | - | |||||
Each | 1+ 0,452 $ 10+ 0,270 $ 100+ 0,162 $ 500+ 0,095 $ | 36ohm | MCMF Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Precision | 3.6mm | 10mm | -55°C | 155°C | - | ||||||
TE CONNECTIVITY - NEOHM | Each (Cut from Ammo Pack) | 1+ 1,360 $ | 36ohm | ROX Series | 5W | ± 5% | Axial Leaded | 500V | Metal Oxide | ± 350ppm/°C | Flame Proof | 6.5mm | 17.5mm | -55°C | 155°C | - | |||||
TE CONNECTIVITY - NEOHM | Each | 1+ 2,900 $ 10+ 1,620 $ 25+ 1,440 $ 50+ 1,420 $ 100+ 1,420 $ Plus de tarifs | 36ohm | ROX Series | 8W | ± 5% | Axial Leaded | 750V | Metal Oxide | ± 350ppm/°C | Flame Proof | 8.5mm | 41mm | -55°C | 155°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 250+ 0,830 $ | 36ohm | AC Series | 5W | ± 5% | Axial Leaded | 13V | Wirewound | +140, -80ppm/°C | High Power | 7.5mm | 18mm | -55°C | 250°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,292 $ 5000+ 0,276 $ 10000+ 0,241 $ 20000+ 0,214 $ 30000+ 0,198 $ Plus de tarifs | 36ohm | PR03 Series | 3W | ± 5% | Axial Leaded | 750V | Metal Film | ± 250ppm/°C | High Power | 5.2mm | 19.5mm | -55°C | 155°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+ 0,324 $ | 36ohm | AC Series | 1W | ± 5% | Axial Leaded | 6V | Wirewound | +140, -80ppm/°C | High Power | 4.3mm | 11mm | -55°C | 250°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,431 $ 5000+ 0,422 $ 10000+ 0,390 $ 20000+ 0,363 $ 30000+ 0,338 $ Plus de tarifs | 36ohm | AC Series | 3W | ± 5% | Axial Leaded | 10V | Wirewound | +140, -80ppm/°C | High Power | 4.8mm | 13mm | -55°C | 250°C | - | ||||||
Each | 100+ 5,090 $ 500+ 4,670 $ 1000+ 4,600 $ 2500+ 4,550 $ | 36ohm | CW High Energy Series | 6.5W | ± 5% | Axial Leaded | - | Wirewound | ± 30ppm/°C | High Power | 7.92mm | 25.4mm | -65°C | 350°C | - | ||||||
TE CONNECTIVITY - NEOHM | Each | 1+ 0,120 $ 50000+ 0,116 $ 100000+ 0,109 $ 250000+ 0,100 $ | 36ohm | EP Series | 2W | ± 5% | Axial Leaded | 500V | Wirewound | ± 300ppm/°C | Anti-Surge | 3.5mm | 9.5mm | -55°C | 155°C | - | |||||
TE CONNECTIVITY - NEOHM | Each | 1+ 0,291 $ 50000+ 0,280 $ 100000+ 0,265 $ 250000+ 0,244 $ | 36ohm | EP Series | 3W | ± 5% | Axial Leaded | 500V | Wirewound | ± 300ppm/°C | Anti-Surge | 5mm | 11.5mm | -55°C | 155°C | - | |||||