39ohm Through Hole Resistors:

95 produit(s) trouvé(s)
Trouvez une vaste gamme de 39ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro, Neohm - Te Connectivity, Vishay, Yageo & Tt Electronics / Welwyn.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
58K3850

RoHS

Each
1+
0,252 $
50+
0,214 $
100+
0,157 $
500+
0,114 $
1000+
0,098 $
Plus de tarifs
Min : 1 / Mult : 1
39ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
25AJ2324

RoHS

Date/Lot Code

Each
1+
0,027 $
250+
0,020 $
500+
0,018 $
1000+
0,017 $
5000+
0,016 $
Min : 10 / Mult : 10
39ohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
05M1925

RoHS

Date/Lot Code

Each
1+
1,310 $
10+
1,130 $
25+
1,020 $
50+
0,912 $
100+
0,804 $
Plus de tarifs
Min : 1 / Mult : 1
39ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
06AK9855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
3,390 $
10+
3,390 $
25+
3,390 $
50+
3,390 $
100+
3,390 $
Plus de tarifs
Min : 1 / Mult : 1
Min : 10 / Mult : 1
39ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-
-55°C
230°C
-
24AJ1385

RoHS

Date/Lot Code

Each
1+
0,030 $
250+
0,023 $
500+
0,020 $
1000+
0,018 $
5000+
0,017 $
Min : 10 / Mult : 10
39ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
98K3262

RoHS

Date/Lot Code

Each
1+
4,090 $
10+
2,530 $
25+
2,100 $
50+
1,990 $
100+
1,880 $
Plus de tarifs
Min : 1 / Mult : 1
39ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
24R5561

RoHS

Each
1+
1,780 $
10+
1,200 $
25+
0,933 $
50+
0,891 $
100+
0,848 $
Plus de tarifs
Min : 1 / Mult : 1
39ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
55T6656

RoHS

Date/Lot Code

Each
1+
0,690 $
10+
0,598 $
25+
0,537 $
50+
0,487 $
100+
0,320 $
Plus de tarifs
Min : 1 / Mult : 1
39ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
-
38K5472

RoHS

Date/Lot Code

Each
1+
0,251 $
10+
0,213 $
25+
0,156 $
50+
0,113 $
100+
0,085 $
Plus de tarifs
Min : 5 / Mult : 5
39ohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
38K5342

RoHS

Date/Lot Code

Each
10+
0,009 $
25+
0,009 $
50+
0,009 $
100+
0,009 $
500+
0,009 $
Plus de tarifs
Min : 10 / Mult : 10
39ohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
11N6240

RoHS

Date/Lot Code

Each
1+
1,320 $
10+
0,897 $
25+
0,718 $
50+
0,654 $
100+
0,588 $
Plus de tarifs
Min : 1 / Mult : 1
39ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 150ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
55T6545

RoHS

Date/Lot Code

Each
1+
0,385 $
10+
0,356 $
25+
0,326 $
50+
0,295 $
100+
0,280 $
Plus de tarifs
Min : 1 / Mult : 1
39ohm
MCKNP Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
3.5mm
10mm
-
-
-
-
38K5212

RoHS

Date/Lot Code

Each
1+
0,430 $
10+
0,365 $
25+
0,267 $
50+
0,194 $
100+
0,145 $
Plus de tarifs
Min : 1 / Mult : 1
39ohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
34R4890

RoHS

Date/Lot Code

Each
10+
0,185 $
25+
0,169 $
100+
0,159 $
500+
0,149 $
1000+
0,123 $
Plus de tarifs
Min : 10 / Mult : 10
39ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
38K0368

RoHS

Date/Lot Code

Each
10+
0,163 $
25+
0,120 $
50+
0,087 $
100+
0,066 $
500+
0,049 $
Plus de tarifs
Min : 10 / Mult : 10
39ohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
11N5625

RoHS

Date/Lot Code

Each
10+
0,116 $
25+
0,092 $
50+
0,069 $
100+
0,053 $
500+
0,039 $
Plus de tarifs
Min : 10 / Mult : 10
39ohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-
-55°C
155°C
-
38K0296

RoHS

Date/Lot Code

Each
1+
0,315 $
10+
0,269 $
25+
0,195 $
50+
0,142 $
100+
0,107 $
Plus de tarifs
Min : 5 / Mult : 5
39ohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
97K4973

RoHS

Date/Lot Code

Each
1+
0,472 $
10+
0,319 $
25+
0,267 $
50+
0,213 $
100+
0,181 $
Plus de tarifs
Min : 5 / Mult : 5
39ohm
MFR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.6mm
9mm
-
-55°C
155°C
-
97K5780

RoHS

Date/Lot Code

Each
10+
0,196 $
25+
0,149 $
50+
0,141 $
100+
0,132 $
500+
0,105 $
Plus de tarifs
Min : 10 / Mult : 10
39ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
97K4887

RoHS

Date/Lot Code

Each
10+
0,320 $
25+
0,269 $
50+
0,214 $
100+
0,181 $
500+
0,153 $
Plus de tarifs
Min : 10 / Mult : 10
39ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
98K3182

RoHS

Date/Lot Code

Each
1+
2,580 $
10+
1,600 $
25+
1,230 $
50+
1,160 $
100+
1,090 $
Plus de tarifs
Min : 1 / Mult : 1
39ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
55T6598

RoHS

Date/Lot Code

Each
1+
0,809 $
10+
0,579 $
25+
0,452 $
50+
0,384 $
100+
0,305 $
Plus de tarifs
Min : 1 / Mult : 1
39ohm
MCKNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5mm
12mm
-
-
-
-
23M2360

RoHS

Date/Lot Code

Each
1+
1,690 $
10+
1,630 $
25+
1,560 $
50+
1,450 $
100+
1,320 $
Plus de tarifs
Min : 1 / Mult : 1
39ohm
SBC Series
7W
± 5%
Axial Leaded
16.5V
Wirewound
± 200ppm/°C
High Power
-
38mm
8mm
-55°C
350°C
-
24R6874

RoHS

Date/Lot Code

Each
1+
0,157 $
10+
0,134 $
25+
0,098 $
50+
0,071 $
100+
0,053 $
Plus de tarifs
Min : 5 / Mult : 5
39ohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
34R4844

RoHS

Date/Lot Code

Each
1+
0,331 $
10+
0,212 $
25+
0,164 $
100+
0,149 $
500+
0,135 $
Plus de tarifs
Min : 1 / Mult : 1
39ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
-
1-25 sur 95 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK