4.3ohm Through Hole Resistors:

19 produit(s) trouvé(s)
Trouvez une vaste gamme de 4.3ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Neohm, Vishay & Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
95W7953

RoHS

Date/Lot Code

Each
1+
0,062 $
4.3ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
25AJ2474

RoHS

Date/Lot Code

Each
1+
0,055 $
250+
0,042 $
500+
0,038 $
1000+
0,034 $
5000+
0,031 $
4.3ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
84AH6243

RoHS

Date/Lot Code

Each
10+
0,224 $
25+
0,170 $
50+
0,162 $
100+
0,152 $
500+
0,119 $
Plus de tarifs
4.3ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
24AJ1362

RoHS

Date/Lot Code

Each
1+
0,069 $
250+
0,052 $
500+
0,046 $
1000+
0,042 $
5000+
0,038 $
4.3ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
46AM5610

RoHS

Date/Lot Code

Each
1+
1,210 $
10+
1,160 $
25+
1,120 $
50+
1,080 $
100+
0,861 $
Plus de tarifs
4.3ohm
FWFU Series
7W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8.5mm
25mm
-
-55°C
155°C
-
46AM3033

RoHS

Date/Lot Code

Each
1+
10,940 $
10+
10,500 $
25+
9,220 $
50+
8,590 $
100+
7,760 $
Plus de tarifs
4.3ohm
LTO 100 Series
100W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
46AM5561

RoHS

Date/Lot Code

Each
1+
1,070 $
10+
0,998 $
25+
0,929 $
100+
0,812 $
500+
0,720 $
Plus de tarifs
4.3ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8mm
20mm
-
-55°C
155°C
-
46AM5384

RoHS

Date/Lot Code

Each
1+
0,228 $
10+
0,205 $
25+
0,181 $
100+
0,169 $
500+
0,155 $
Plus de tarifs
4.3ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5mm
12mm
-
-55°C
155°C
-
46AM5443

RoHS

Date/Lot Code

Each
1+
0,320 $
10+
0,287 $
25+
0,253 $
100+
0,235 $
500+
0,217 $
Plus de tarifs
4.3ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5.5mm
16mm
-
-55°C
155°C
-
46AM5502

RoHS

Date/Lot Code

Each
1+
0,426 $
10+
0,381 $
25+
0,337 $
100+
0,313 $
500+
0,288 $
Plus de tarifs
4.3ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
6.5mm
17.5mm
-
-55°C
155°C
-
94C2372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,344 $
25+
0,164 $
50+
0,156 $
100+
0,146 $
4.3ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
96AC9574

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
0,230 $
4.3ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
16R1826

RoHS

Each
100+
2,190 $
500+
1,200 $
1000+
1,040 $
5000+
0,794 $
4.3ohm
MCPR Series
10W
± 5%
Radial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
-
12.5mm
9mm
-
-
-
76AK3790

RoHS

Each
1+
0,110 $
50000+
0,107 $
100000+
0,100 $
250000+
0,094 $
4.3ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3mm
9mm
-
-55°C
155°C
-
76AK3723

RoHS

Each
1+
0,103 $
50000+
0,099 $
100000+
0,094 $
250000+
0,087 $
4.3ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
2.5mm
6.8mm
-
-55°C
155°C
-
76AK4038

RoHS

Each
1+
0,291 $
50000+
0,280 $
100000+
0,265 $
250000+
0,244 $
4.3ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5mm
11.5mm
-
-55°C
155°C
-
76AK4119

RoHS

Each
1+
0,319 $
50000+
0,308 $
100000+
0,291 $
250000+
0,269 $
4.3ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5.5mm
15.5mm
-
-55°C
155°C
-
76AK3957

RoHS

Each
1+
0,120 $
50000+
0,116 $
100000+
0,109 $
250000+
0,100 $
4.3ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3.5mm
9.5mm
-
-55°C
155°C
-
76AK3878

RoHS

Each
1+
2,880 $
50000+
2,780 $
100000+
2,630 $
250000+
2,420 $
4.3ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
39.5mm
-
-55°C
155°C
-
1-19 sur 19 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK