40ohm Through Hole Resistors:

13 produit(s) trouvé(s)
Trouvez une vaste gamme de 40ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Ohmite, Multicomp Pro & Bourns.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
65K3544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
2,950 $
10+
1,960 $
25+
1,520 $
50+
1,450 $
100+
1,380 $
Plus de tarifs
40ohm
CW Series
5W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
7.92mm
25.4mm
-
-65°C
350°C
-
41K9234

RoHS

Date/Lot Code

Each
1+
5,160 $
10+
4,510 $
25+
4,310 $
50+
4,100 $
100+
3,740 $
Plus de tarifs
40ohm
RS Series
10W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
47.5mm
9.53mm
-
-65°C
250°C
MIL-PRF-26
97M9498

RoHS

Each
1+
1,530 $
10+
1,410 $
25+
1,270 $
50+
1,180 $
100+
0,719 $
Plus de tarifs
40ohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
-
-
65K2683

RoHS

Each
1+
4,910 $
10+
2,870 $
25+
2,740 $
50+
2,590 $
100+
2,340 $
Plus de tarifs
40ohm
RS Series
3W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
47T7598

RoHS

Date/Lot Code

Each
1+
19,940 $
10+
16,660 $
25+
15,710 $
50+
14,770 $
100+
12,400 $
Plus de tarifs
40ohm
LTO100 Series
100W
± 1%
Radial Leaded
500V
Thick Film
± 200ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
32AC3032
Each
1+
3,910 $
40ohm
RS Series
10W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Precision
47.5mm
9.53mm
-
-65°C
350°C
-
64K3787

RoHS

Date/Lot Code

Each
1+
19,890 $
10+
13,900 $
25+
11,970 $
50+
10,920 $
100+
10,070 $
Plus de tarifs
40ohm
Brown Devil 200 Series
20W
± 5%
Axial Leaded
750V
Wirewound
± 260ppm/°C
High Power
11.11mm
50.8mm
-
-
-
-
64K3729

RoHS

Date/Lot Code

Each
1+
8,860 $
10+
7,830 $
25+
7,260 $
50+
6,660 $
100+
5,930 $
Plus de tarifs
40ohm
Brown Devil 200 Series
12W
± 5%
Axial Leaded
625V
Ceramic
± 260ppm/°C
High Power
7.94mm
44.45mm
-
-
-
-
65K3660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
5,220 $
10+
3,510 $
40ohm
CW Series
10W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-
-65°C
350°C
-
65K3464

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,370 $
40ohm
CW Series
1W
± 5%
Axial Leaded
-
Ceramic
± 30ppm/°C
High Power
2.39mm
11.1mm
-
-65°C
350°C
-
52P2078

RoHS

Each
100+
3,530 $
500+
3,190 $
1000+
2,770 $
2500+
2,490 $
40ohm
RS Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Precision
11.1mm
2.39mm
-
-65°C
350°C
-
02F1381
Each
100+
5,240 $
500+
4,730 $
1000+
4,120 $
2500+
3,690 $
40ohm
RS Series
5W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
-
-
-
-
-
-
-
40Y9934

RoHS

Each
100+
5,840 $
500+
5,380 $
1000+
4,830 $
2500+
4,540 $
40ohm
PWR221T-30 Series
30W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
AEC-Q200
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK