430ohm Through Hole Resistors:

39 produit(s) trouvé(s)
Trouvez une vaste gamme de 430ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro, Neohm - Te Connectivity, Vishay, Yageo & Koa.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
25AJ2349

RoHS

Date/Lot Code

Each
1+
0,028 $
250+
0,021 $
500+
0,020 $
1000+
0,017 $
5000+
0,016 $
Min : 10 / Mult : 10
430ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
38K5348

RoHS

Date/Lot Code

Each
10+
0,251 $
25+
0,182 $
50+
0,132 $
100+
0,100 $
500+
0,075 $
Plus de tarifs
Min : 10 / Mult : 10
430ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
59K8675

RoHS

Each
1+
0,265 $
50+
0,226 $
100+
0,164 $
500+
0,120 $
1000+
0,102 $
Plus de tarifs
Min : 1 / Mult : 1
430ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
38K5218

RoHS

Date/Lot Code

Each
1+
0,451 $
10+
0,383 $
25+
0,280 $
50+
0,203 $
100+
0,152 $
Plus de tarifs
Min : 1 / Mult : 1
430ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
97K5822

RoHS

Date/Lot Code

Each
10+
0,199 $
25+
0,152 $
50+
0,144 $
100+
0,135 $
500+
0,107 $
Plus de tarifs
Min : 10 / Mult : 10
430ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
38K5478

RoHS

Date/Lot Code

Each
1+
0,263 $
10+
0,224 $
25+
0,164 $
50+
0,119 $
100+
0,089 $
Plus de tarifs
Min : 5 / Mult : 5
430ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
45X4718

RoHS

Date/Lot Code

Each
10+
0,112 $
25+
0,064 $
50+
0,043 $
Min : 10 / Mult : 10
430ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
24AJ1410

RoHS

Date/Lot Code

Each
1+
0,031 $
250+
0,024 $
500+
0,021 $
1000+
0,020 $
5000+
0,018 $
Min : 10 / Mult : 10
430ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
84AH4970

RoHS

Date/Lot Code

Each
10+
0,062 $
25+
0,046 $
50+
0,045 $
100+
0,042 $
500+
0,032 $
Plus de tarifs
Min : 10 / Mult : 10
430ohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-
-55°C
155°C
-
97AC1269

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
0,021 $
Min : 1 / Mult : 1
430ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
29AK2017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,062 $
250+
0,046 $
500+
0,042 $
1000+
0,038 $
5000+
0,035 $
Min : 5 / Mult : 5
Min : 500 / Mult : 5
430ohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
-
68AK5492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,469 $
10+
0,399 $
25+
0,355 $
50+
0,347 $
100+
0,338 $
Plus de tarifs
Min : 1 / Mult : 1
430ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film (Thin Film)
± 50ppm/°C
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
AEC-Q200
69AK8552

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
1000+
0,259 $
2000+
0,255 $
4000+
0,253 $
Min : 1000 / Mult : 1000
430ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
AEC-Q200
41K8899

RoHS

Date/Lot Code

Each
1+
17,060 $
10+
11,030 $
25+
10,250 $
50+
9,340 $
100+
7,790 $
Plus de tarifs
Min : 1 / Mult : 1
430ohm
CPF Series
3W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-
-65°C
230°C
-
97AC0972

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
0,174 $
Min : 1 / Mult : 1
430ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
97AC5583

RoHS

Date/Lot Code

Each
1+
0,218 $
10+
0,218 $
25+
0,218 $
50+
0,218 $
100+
0,218 $
Plus de tarifs
Min : 1 / Mult : 1
430ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
97AC5198

RoHS

Date/Lot Code

Each
1+
0,273 $
Min : 1 / Mult : 1
430ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
96AC8027

RoHS

Date/Lot Code

Each
1+
0,551 $
Min : 1 / Mult : 1
430ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
01H0054

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
0,399 $
5000+
0,391 $
10000+
0,362 $
20000+
0,337 $
30000+
0,313 $
Plus de tarifs
Min : 1000 / Mult : 1000
430ohm
AC Series
1W
± 5%
Axial Leaded
21V
Wirewound
+140, -80ppm/°C
High Power
4.3mm
11mm
-
-55°C
250°C
-
01H0200

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
250+
0,713 $
Min : 1000 / Mult : 500
430ohm
AC Series
5W
± 5%
Axial Leaded
46V
Wirewound
+140, -80ppm/°C
High Power
7.5mm
18mm
-
-55°C
250°C
-
16R2083

RoHS

Each
100+
2,280 $
500+
1,600 $
1000+
1,250 $
5000+
0,869 $
Min : 420 / Mult : 420
430ohm
MCPR Series
15W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
-
49mm
12.5mm
-55°C
155°C
-
16R2000

RoHS

Each
100+
1,590 $
500+
0,871 $
1000+
0,752 $
5000+
0,577 $
Min : 375 / Mult : 375
430ohm
MCPR Series
7W
± 5%
Radial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
-
12.5mm
9mm
-55°C
155°C
-
01H0126

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
0,431 $
5000+
0,422 $
10000+
0,390 $
20000+
0,363 $
30000+
0,338 $
Plus de tarifs
Min : 1000 / Mult : 500
430ohm
AC Series
3W
± 5%
Axial Leaded
36V
Wirewound
+140, -80ppm/°C
High Power
4.8mm
13mm
-
-55°C
250°C
-
58K3773

RoHS

Each
1000+
0,130 $
2000+
0,109 $
5000+
0,084 $
10000+
0,060 $
Min : 1000 / Mult : 1000
430ohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
16R1858

RoHS

Each
500+
0,441 $
1000+
0,381 $
5000+
0,292 $
Min : 700 / Mult : 700
430ohm
MCPR Series
2W
± 5%
Radial Leaded
-
Metal Film
± 350ppm/°C
Flame Proof
-
11.5mm
7.5mm
-
-
-
1-25 sur 39 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK