5.6kohm Through Hole Resistors:

85 produit(s) trouvé(s)
Trouvez une vaste gamme de 5.6kohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro, Vishay, Yageo, Neohm - Te Connectivity & Tt Electronics / Welwyn.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
78R4915

RoHS

Date/Lot Code

Each
1+
0,074 $
10+
0,074 $
25+
0,074 $
50+
0,074 $
100+
0,074 $
Plus de tarifs
Min : 1 / Mult : 1
5.6kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
59K8680

RoHS

Each
1+
0,252 $
50+
0,214 $
100+
0,157 $
500+
0,114 $
1000+
0,098 $
Plus de tarifs
Min : 1 / Mult : 1
5.6kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
82AH7029

RoHS

Date/Lot Code

Each
10+
0,046 $
25+
0,035 $
50+
0,034 $
100+
0,031 $
500+
0,024 $
Plus de tarifs
Min : 10 / Mult : 10
5.6kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
-
38K0309

RoHS

Each
1+
0,315 $
10+
0,269 $
25+
0,195 $
50+
0,142 $
100+
0,107 $
Plus de tarifs
Min : 5 / Mult : 5
5.6kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
38K0428

RoHS

Date/Lot Code

Each
1+
0,533 $
10+
0,413 $
25+
0,316 $
50+
0,217 $
100+
0,163 $
Plus de tarifs
Min : 1 / Mult : 1
5.6kohm
MCF Series
1W
± 5%
Axial Leaded
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
94C5147

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,195 $
25+
0,092 $
50+
0,085 $
100+
0,078 $
250+
0,063 $
Plus de tarifs
Min : 1 / Mult : 1
5.6kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
34R4896

RoHS

Date/Lot Code

Each
10+
0,308 $
25+
0,233 $
100+
0,208 $
500+
0,164 $
1000+
0,116 $
Plus de tarifs
Min : 10 / Mult : 10
5.6kohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
98K3189

RoHS

Date/Lot Code

Each
1+
3,340 $
10+
2,370 $
25+
2,020 $
50+
1,870 $
100+
1,710 $
Plus de tarifs
Min : 1 / Mult : 1
5.6kohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
34R4850

RoHS

Date/Lot Code

Each
10+
0,237 $
25+
0,178 $
100+
0,160 $
500+
0,126 $
1000+
0,099 $
Plus de tarifs
Min : 10 / Mult : 10
5.6kohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
-
17AJ6097

RoHS

Each
1+
0,308 $
250+
0,235 $
500+
0,212 $
1000+
0,192 $
5000+
0,176 $
Min : 1 / Mult : 1
5.6kohm
-
5W
± 5%
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
38K5235

RoHS

Each
1+
0,430 $
10+
0,365 $
25+
0,267 $
50+
0,194 $
100+
0,145 $
Plus de tarifs
Min : 1 / Mult : 1
5.6kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
11N5632

RoHS

Date/Lot Code

Each
10+
0,116 $
25+
0,092 $
50+
0,069 $
100+
0,053 $
500+
0,039 $
Plus de tarifs
Min : 10 / Mult : 10
5.6kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-
-55°C
155°C
-
25AJ2376

RoHS

Each
1+
0,027 $
250+
0,020 $
500+
0,018 $
1000+
0,017 $
5000+
0,016 $
Min : 10 / Mult : 10
5.6kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
98M1590

RoHS

Date/Lot Code

Each
1+
0,640 $
10+
0,434 $
25+
0,363 $
50+
0,290 $
100+
0,245 $
Plus de tarifs
Min : 5 / Mult : 5
5.6kohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
13AJ4561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,807 $
10+
0,523 $
25+
0,406 $
50+
0,377 $
100+
0,355 $
Plus de tarifs
Min : 1 / Mult : 1
Min : 100 / Mult : 1
5.6kohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
26R4164

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
0,252 $
Min : 1 / Mult : 1
5.6kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-
-55°C
155°C
-
84AH8309

RoHS

Date/Lot Code

Each
1+
0,370 $
10+
0,241 $
25+
0,182 $
50+
0,173 $
100+
0,163 $
Plus de tarifs
Min : 1 / Mult : 1
5.6kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
59K8391

RoHS

Each
1+
0,149 $
10+
0,081 $
100+
0,052 $
1000+
0,030 $
Min : 1 / Mult : 1
5.6kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
17AJ6158

RoHS

Each
1+
0,701 $
250+
0,537 $
500+
0,483 $
1000+
0,438 $
5000+
0,401 $
Min : 1 / Mult : 1
5.6kohm
-
10W
± 5%
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
84AH8310

RoHS

Date/Lot Code

Each
10+
0,221 $
25+
0,167 $
50+
0,159 $
100+
0,149 $
500+
0,117 $
Plus de tarifs
Min : 10 / Mult : 10
5.6kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
34R3539

RoHS

Date/Lot Code

Each
1+
2,480 $
10+
1,670 $
25+
1,320 $
50+
1,260 $
100+
1,200 $
Plus de tarifs
Min : 1 / Mult : 1
5.6kohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-
-55°C
200°C
-
96Y9385

RoHS

Date/Lot Code

Each
1+
0,456 $
10+
0,383 $
25+
0,338 $
50+
0,327 $
100+
0,316 $
Plus de tarifs
Min : 1 / Mult : 1
5.6kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
96AC9042

RoHS

Date/Lot Code

Each
1+
0,484 $
Min : 1 / Mult : 1
5.6kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
84AH6267

RoHS

Date/Lot Code

Each
10+
0,109 $
25+
0,098 $
50+
0,095 $
100+
0,092 $
500+
0,082 $
Plus de tarifs
Min : 10 / Mult : 10
5.6kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
97K9680

RoHS

Date/Lot Code

Each
10+
0,114 $
25+
0,085 $
50+
0,081 $
100+
0,075 $
500+
0,059 $
Plus de tarifs
Min : 10 / Mult : 10
5.6kohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
1-25 sur 85 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK