5.6Mohm Through Hole Resistors:
10 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,588 $ 10+ 0,383 $ 25+ 0,291 $ 50+ 0,277 $ 100+ 0,262 $ Plus de tarifs | 5.6Mohm | HVR37 Series | 500mW | ± 5% | Axial Leaded | 3.5kV | Metal Film | ± 250ppm/°C | High Voltage | 4mm | 12mm | -55°C | 155°C | - | ||||||
MULTICOMP PRO | Each | 1+ 1,250 $ 10+ 1,210 $ 25+ 1,100 $ 50+ 1,030 $ 100+ 0,947 $ Plus de tarifs | 5.6Mohm | MGRF Series | 1W | ± 5% | Axial Leaded | 3.5kV | Metal Film | ± 200ppm/°C | General Purpose | 5.2mm | 13mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ 0,176 $ 25+ 0,128 $ 50+ 0,094 $ 100+ 0,070 $ 500+ 0,053 $ Plus de tarifs | 5.6Mohm | MC CFR Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | -700ppm/°C to 0ppm/°C | General Purpose | 2.5mm | 6.8mm | -55°C | 155°C | - | ||||||
Each | 10+ 0,214 $ 25+ 0,163 $ 50+ 0,155 $ 100+ 0,146 $ 500+ 0,114 $ Plus de tarifs | 5.6Mohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | - | ||||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,100 $ 250+ 0,075 $ 500+ 0,069 $ 1000+ 0,062 $ 5000+ 0,056 $ | 5.6Mohm | - | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | Precision | 3.2mm | 9mm | -55°C | 155°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,121 $ 25+ 0,109 $ 50+ 0,106 $ 100+ 0,103 $ 250+ 0,096 $ Plus de tarifs | 5.6Mohm | MBB Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film (Thin Film) | ± 50ppm/K | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ 0,156 $ 10+ 0,084 $ 100+ 0,053 $ 1000+ 0,030 $ | 5.6Mohm | MCCFR0W4J Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | -1500ppm/°C | General Purpose | 2.5mm | 6.8mm | -55°C | 155°C | - | ||||||
Each | 1+ 0,679 $ 10+ 0,490 $ 25+ 0,365 $ 50+ 0,284 $ 100+ 0,203 $ Plus de tarifs | 5.6Mohm | HVR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 250ppm/°C | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | - | ||||||
Each | 500+ 0,604 $ 1000+ 0,533 $ 2500+ 0,487 $ | 5.6Mohm | VR68 Series | 1W | ± 5% | Axial Leaded | 10kV | Metal Film | ± 200ppm/°C | High Voltage | 6.8mm | 19mm | -55°C | 155°C | - | ||||||
MULTICOMP PRO | Each (Supplied on Full Reel) Bobine complète | 1000+ 0,062 $ 5000+ 0,056 $ | 5.6Mohm | - | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | Precision | 3.2mm | 9mm | -55°C | 155°C | - | |||||