50kohm Through Hole Resistors:

28 produit(s) trouvé(s)
Trouvez une vaste gamme de 50kohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, VPG Foil Resistors, Ohmite, Caddock & Yageo.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
97M6278

RoHS

Each
1+
1,690 $
10+
1,630 $
25+
1,490 $
50+
1,380 $
100+
1,280 $
Plus de tarifs
50kohm
MCMF Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 10ppm/°C
Precision
2.5mm
3.5mm
-
-
-
-
26M1698

RoHS

Date/Lot Code

Each
1+
7,360 $
10+
3,990 $
25+
3,850 $
50+
3,580 $
100+
3,420 $
Plus de tarifs
50kohm
MPC Series
5W
± 5%
Radial Leaded
300V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
155°C
-
52X5919

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
2,370 $
10+
1,560 $
25+
1,390 $
50kohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-
-65°C
175°C
-
41K9236

RoHS

Each
1+
15,290 $
10+
10,940 $
25+
10,070 $
50+
9,500 $
100+
9,180 $
Plus de tarifs
50kohm
RS Series
10W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
47.5mm
9.53mm
-
-65°C
250°C
MIL-PRF-26
99AC9924

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
1+
15,500 $
50kohm
UPW Series
500mW
± 0.1%
Axial Leaded
400V
Wirewound
± 5ppm/°C
Ultra Precision
6.35mm
12.7mm
-
-55°C
145°C
-
48W1083

RoHS

Date/Lot Code

Each
1+
51,990 $
5+
47,990 $
10+
43,980 $
25+
42,610 $
50+
41,220 $
Plus de tarifs
50kohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 3.5ppm/°C
High Precision
-
7.62mm
2.67mm
-
-
-
98K1204

RoHS

Date/Lot Code

Each
1+
52,560 $
5+
47,010 $
10+
41,450 $
25+
38,260 $
50+
35,780 $
Plus de tarifs
50kohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-55°C
125°C
-
93K5202

RoHS

Each
1+
9,480 $
10+
9,010 $
25+
7,800 $
50+
7,250 $
100+
6,380 $
Plus de tarifs
50kohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-
-55°C
125°C
-
64K8548

RoHS

Date/Lot Code

Each
1+
6,620 $
10+
4,550 $
25+
3,410 $
50+
3,330 $
100+
3,240 $
Plus de tarifs
50kohm
Ohmicone 40 Series
10W
± 1%
Axial Leaded
1kV
Wirewound
± 20ppm/°C
High Power
10.3mm
48.3mm
-
-55°C
275°C
-
20AM3354

RoHS

Date/Lot Code

Each
1+
4,770 $
10+
2,870 $
25+
2,420 $
50+
2,310 $
100+
2,200 $
Plus de tarifs
50kohm
Riedon UT Series
5W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Power
7.9mm
26mm
-
-55°C
275°C
-
41K9209

RoHS

Date/Lot Code

Each
1+
8,470 $
10+
6,250 $
25+
5,810 $
50+
5,560 $
100+
5,300 $
Plus de tarifs
50kohm
RS Series
5W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
25.4mm
7.92mm
-
-65°C
250°C
MIL-PRF-26
64K8008

RoHS

Date/Lot Code

Each
1+
6,610 $
10+
5,840 $
25+
5,430 $
50+
4,970 $
100+
4,420 $
Plus de tarifs
50kohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
-
-
-
-
28AC1865

RoHS

Each
100+
9,180 $
250+
8,980 $
500+
8,800 $
50kohm
RS Series
10W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
-
-
-
-
-65°C
250°C
MIL-PRF-26
84R1766

RoHS

Date/Lot Code

Each
1+
25,790 $
10+
19,340 $
25+
17,600 $
50+
16,380 $
100+
15,430 $
50kohm
PTF Series
125mW
± 0.1%
Axial Leaded
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
-
64K3792

RoHS

Date/Lot Code

Each
1+
17,480 $
10+
10,750 $
25+
10,300 $
50+
9,850 $
100+
8,250 $
50kohm
Brown Devil 200 Series
20W
± 5%
Axial Leaded
750V
Ceramic
± 260ppm/°C
High Power
11.11mm
50.8mm
-
-
-
-
01F9561
Each
100+
10,100 $
250+
9,870 $
500+
9,680 $
50kohm
RS Series
10W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
47.5mm
9.53mm
-
-65°C
250°C
-
71M1161

RoHS

Each
1+
17,170 $
50kohm
PTF Series
50mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
-
02F1486
Each
100+
5,800 $
250+
5,650 $
50kohm
RS Series
6.5W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
25.4mm
7.92mm
-
-65°C
250°C
-
34C8583
Each (Supplied on Full Reel)
Bobine complète
1+
18,800 $
2000+
17,880 $
4000+
16,630 $
8000+
15,490 $
12000+
14,920 $
Plus de tarifs
50kohm
PTF Series
125mW
± 0.1%
Axial Leaded
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
-
02H2371

RoHS

Each
50+
6,590 $
100+
5,870 $
500+
5,340 $
1000+
4,720 $
2500+
4,400 $
50kohm
Kool-Pak MP900 Series
25W
± 1%
TO-220
500V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
70M2342

RoHS

Each
50+
12,460 $
100+
12,440 $
250+
12,440 $
500+
12,430 $
50kohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
+/-150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
65K1819

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
4,860 $
50kohm
PTF Series
50mW
± 0.1%
Axial Leaded
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
-
45AC5878

RoHS

Date/Lot Code

Each
50+
20,090 $
100+
18,690 $
250+
18,050 $
500+
16,770 $
50kohm
USF300 Series
330mW
± 0.01%
Radial Leaded
300V
-
± 5ppm/°C
Ultra Precision
-
19.05mm
1.91mm
-40°C
85°C
-
35H5075
Each
1+
51,020 $
5+
44,970 $
10+
38,920 $
25+
34,850 $
50+
32,310 $
Plus de tarifs
50kohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2ppm/°C
High Precision
-
7.62mm
2.67mm
-55°C
125°C
-
96Y7820

RoHS

Each
1+
28,670 $
10+
20,280 $
25+
19,870 $
50+
19,040 $
100+
18,390 $
Plus de tarifs
50kohm
FLC Series
250mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Precision
-
7.5mm
2.2mm
-25°C
155°C
-
1-25 sur 28 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK