6.2ohm Through Hole Resistors:
19 produit(s) trouvé(s)Trouvez une vaste gamme de 6.2ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Neohm - Te Connectivity, Vishay, Yageo, Multicomp Pro & Koa.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 0,049 $ 250+ 0,038 $ 500+ 0,034 $ 1000+ 0,030 $ 5000+ 0,028 $ | Min : 10 / Mult : 10 | 6.2ohm | - | 125mW | ± 2% | Axial Leaded | 200V | Metal Film | ± 200ppm/°C | General Purpose | 1.85mm | 3.5mm | - | -55°C | 155°C | - | ||||
Each | 1+ 0,057 $ | Min : 10 / Mult : 10 | 6.2ohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | General Purpose | 2.3mm | 6.2mm | - | -55°C | 155°C | - | |||||
Each | 10+ 0,213 $ 25+ 0,160 $ 50+ 0,152 $ 100+ 0,144 $ 500+ 0,109 $ Plus de tarifs | Min : 10 / Mult : 10 | 6.2ohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | - | -55°C | 155°C | - | |||||
MULTICOMP PRO | Each | 1+ 0,053 $ 250+ 0,041 $ 500+ 0,037 $ 1000+ 0,032 $ 5000+ 0,030 $ | Min : 10 / Mult : 10 | 6.2ohm | - | 250mW | ± 5% | Axial Leaded | 250V | Metal Film | ± 200ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | - | ||||
Each | 1+ 0,549 $ 10+ 0,227 $ 25+ 0,194 $ 50+ 0,159 $ 100+ 0,126 $ Plus de tarifs | Min : 5 / Mult : 5 | 6.2ohm | MOSX Series | 2W | ± 5% | Axial Leaded | - | Metal Film | ± 300ppm/K | Flame Proof | 4mm | 12mm | - | -55°C | 200°C | - | |||||
79AK2105 RoHS | NEOHM - TE CONNECTIVITY | Each | 10+ 0,413 $ 25+ 0,363 $ 100+ 0,337 $ 500+ 0,309 $ 1000+ 0,224 $ Plus de tarifs | Min : 10 / Mult : 10 | 6.2ohm | EP Series | 4W | ± 5% | Axial Leaded | 500V | Wirewound | ± 400ppm/°C | Anti-Surge | 5.5mm | 15.5mm | - | -55°C | 155°C | - | |||
79AK1972 RoHS | NEOHM - TE CONNECTIVITY | Each | 10+ 0,209 $ 25+ 0,177 $ 100+ 0,139 $ 500+ 0,107 $ | Min : 10 / Mult : 10 | 6.2ohm | EP Series | 1W | ± 5% | Axial Leaded | 500V | Wirewound | ± 400ppm/°C | Anti-Surge | 3mm | 9mm | - | -55°C | 155°C | - | |||
79AK1934 RoHS | NEOHM - TE CONNECTIVITY | Each | 10+ 0,233 $ 25+ 0,187 $ 100+ 0,137 $ 500+ 0,098 $ | Min : 10 / Mult : 10 | 6.2ohm | EP Series | 1W | ± 5% | Axial Leaded | 500V | Wirewound | ± 400ppm/°C | Anti-Surge | 2.5mm | 6.8mm | - | -55°C | 155°C | - | |||
79AK2064 RoHS | NEOHM - TE CONNECTIVITY | Each | 10+ 0,519 $ 25+ 0,422 $ 100+ 0,313 $ 500+ 0,227 $ | Min : 10 / Mult : 10 | 6.2ohm | EP Series | 3W | ± 5% | Axial Leaded | 500V | Wirewound | ± 400ppm/°C | Anti-Surge | 5mm | 11.5mm | - | -55°C | 155°C | - | |||
79AK2022 RoHS | NEOHM - TE CONNECTIVITY | Each | 10+ 0,155 $ 25+ 0,135 $ 100+ 0,126 $ 500+ 0,116 $ 1000+ 0,084 $ Plus de tarifs | Min : 10 / Mult : 10 | 6.2ohm | EP Series | 2W | ± 5% | Axial Leaded | 500V | Wirewound | ± 400ppm/°C | Anti-Surge | 3.5mm | 9.5mm | - | -55°C | 155°C | - | |||
NEOHM - TE CONNECTIVITY | Each (Cut from Ammo Pack) | 1+ 0,225 $ | Min : 1 / Mult : 1 | 6.2ohm | ROX Series | 5W | ± 5% | Axial Leaded | 500V | Metal Oxide | ± 200ppm/°C | Flame Proof | 6.5mm | 17.5mm | - | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each (Cut from Ammo Pack) | 1+ 0,031 $ | Min : 1 / Mult : 1 | 6.2ohm | ROX Series | 500mW | ± 5% | Axial Leaded | 250V | Metal Oxide | ± 200ppm/°C | Flame Proof | 2.5mm | 7.5mm | - | -55°C | 155°C | - | ||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,070 $ 10000+ 0,066 $ | Min : 5000 / Mult : 5000 | 6.2ohm | PR01 Series | 1W | ± 5% | Axial Leaded | 350V | Metal Film | ± 250ppm/°C | High Power | 2.5mm | 8mm | - | - | - | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,124 $ | Min : 5000 / Mult : 5000 | 6.2ohm | PR01 Series | 1W | ± 5% | Axial Leaded | 350V | Metal Film | ± 250ppm/°C | High Power | 2.5mm | 8mm | - | -55°C | 155°C | AEC-Q200 | |||||
Each | 5000+ 0,017 $ | Min : 10000 / Mult : 10000 | 6.2ohm | CFR Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | -500ppm/°C to +350ppm/°C | General Purpose | 2.4mm | 6.3mm | - | -55°C | 155°C | AEC-Q200 | |||||
NEOHM - TE CONNECTIVITY | Each | 1+ 2,830 $ 50000+ 2,730 $ 100000+ 2,580 $ 250000+ 2,370 $ | Min : 5000 / Mult : 250 | 6.2ohm | EP Series | 10W | ± 5% | Axial Leaded | 500V | Wirewound | ± 400ppm/°C | Anti-Surge | 8.5mm | 39.5mm | - | -55°C | 155°C | - | ||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 6.2ohm | PR02 Series | 2W | ± 5% | Axial Leaded | 500V | Metal Film | +/-250ppm/°C | High Power | 3.9mm | 12mm | - | -55°C | 200°C | AEC-Q200 | ||||||
250+ 0,768 $ | Min : 1000 / Mult : 500 Min : 1000 / Mult : 500 | 6.2ohm | SQP Series | 10W | ± 5% | Axial Leaded | 500V | Metal Oxide | ± 300ppm/°C | High Power | - | 48mm | 9.5mm | -55°C | 155°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,564 $ 5000+ 0,551 $ 10000+ 0,510 $ 20000+ 0,474 $ 30000+ 0,443 $ Plus de tarifs | Min : 1000 / Mult : 500 | 6.2ohm | SQP Series | 10W | ± 5% | Axial Leaded | 500V | Metal Oxide | ± 300ppm/°C | High Power | - | 48mm | 9.5mm | -55°C | 155°C | - |