619ohm Through Hole Resistors:

9 produit(s) trouvé(s)
Trouvez une vaste gamme de 619ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, TT Electronics / Welwyn & TE Connectivity - Neohm.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
97K8723

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
2,780 $
10+
2,330 $
25+
2,160 $
50+
1,990 $
100+
1,800 $
Plus de tarifs
619ohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
97K5923

RoHS

Date/Lot Code

Each
10+
0,201 $
25+
0,153 $
50+
0,145 $
100+
0,137 $
500+
0,109 $
Plus de tarifs
619ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
95W8006

RoHS

Date/Lot Code

Each
10+
0,163 $
25+
0,117 $
100+
0,074 $
500+
0,050 $
1000+
0,043 $
Plus de tarifs
619ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
60AC8110

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
0,016 $
619ohm
CCF55 Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
-
2.29mm
7.5mm
165°C
165°C
-
69P0330

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,020 $
10+
0,655 $
25+
0,479 $
50+
0,460 $
100+
0,441 $
Plus de tarifs
619ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
94C2154

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
0,098 $
619ohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
-
-
-
-55°C
155°C
-
94C5194

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
0,043 $
619ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
94C3623

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+
0,088 $
619ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
-
-
-
-55°C
155°C
-
83F1496
Each
100+
0,287 $
500+
0,239 $
1000+
0,205 $
2500+
0,184 $
619ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK