62kohm Through Hole Resistors:

27 produit(s) trouvé(s)
Trouvez une vaste gamme de 62kohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro, Vishay, Yageo & Neohm - Te Connectivity.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
25AJ2399

RoHS

Each
1+
0,027 $
250+
0,020 $
500+
0,018 $
1000+
0,017 $
5000+
0,016 $
Min : 10 / Mult : 10
62kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
94C3815

RoHS

Date/Lot Code

Each
1+
0,821 $
10+
0,534 $
25+
0,405 $
50+
0,384 $
100+
0,362 $
Plus de tarifs
Min : 1 / Mult : 1
62kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
97K5924

RoHS

Date/Lot Code

Each
10+
0,196 $
25+
0,149 $
50+
0,141 $
100+
0,132 $
500+
0,105 $
Plus de tarifs
Min : 10 / Mult : 10
62kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
38K5371

RoHS

Each
10+
0,239 $
25+
0,174 $
50+
0,127 $
100+
0,095 $
500+
0,073 $
Plus de tarifs
Min : 10 / Mult : 10
62kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
-
53M5181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,334 $
25+
0,160 $
50+
0,149 $
100+
0,137 $
250+
0,116 $
Plus de tarifs
Min : 1 / Mult : 1
62kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
97K9188

RoHS

Date/Lot Code

Each
1+
34,890 $
10+
25,070 $
25+
23,040 $
50+
19,800 $
100+
18,770 $
Plus de tarifs
Min : 1 / Mult : 1
62kohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-55°C
350°C
-
38K5241

RoHS

Each
1+
0,430 $
10+
0,365 $
25+
0,267 $
50+
0,194 $
100+
0,145 $
Plus de tarifs
Min : 1 / Mult : 1
62kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
-
97AC6562

RoHS

Date/Lot Code

Each
1+
1,340 $
Min : 1 / Mult : 1
62kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
51C6017

Date/Lot Code

Each
1+
0,586 $
10+
0,586 $
25+
0,586 $
50+
0,586 $
100+
0,586 $
Plus de tarifs
Min : 1 / Mult : 1
62kohm
RLR Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-65°C
150°C
-
45X4740

RoHS

Each
10+
0,107 $
25+
0,062 $
50+
0,041 $
Min : 10 / Mult : 10
62kohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
29AK2034

RoHS

Each (Supplied on Cut Tape)
1+
0,059 $
250+
0,045 $
500+
0,041 $
1000+
0,037 $
5000+
0,034 $
Min : 5 / Mult : 5
Min : 500 / Mult : 5
62kohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
-
33AK3219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,456 $
10+
0,387 $
25+
0,342 $
50+
0,334 $
100+
0,326 $
Plus de tarifs
Min : 1 / Mult : 1
62kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
73K0246

RoHS

Date/Lot Code

Each
1+
0,098 $
10+
0,098 $
25+
0,098 $
50+
0,098 $
100+
0,098 $
Plus de tarifs
Min : 1 / Mult : 1
62kohm
MCRC Series
500mW
± 5%
Axial Leaded
350V
Carbon Composition
-
General Purpose
3.6mm
9.5mm
-55°C
125°C
-
38K5501

RoHS

Date/Lot Code

Each
1+
0,009 $
10+
0,009 $
25+
0,009 $
50+
0,009 $
100+
0,009 $
Plus de tarifs
Min : 1 / Mult : 1
62kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
-
95W7785

RoHS

NEOHM - TE CONNECTIVITY
Each
1+
0,184 $
10+
0,126 $
25+
0,089 $
100+
0,070 $
500+
0,055 $
Plus de tarifs
Min : 1 / Mult : 1
62kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
97AC4735

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
1,050 $
Min : 1 / Mult : 1
62kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
97AC1802

RoHS

Date/Lot Code

Each
1+
0,280 $
Min : 1 / Mult : 1
62kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
97AC4529

RoHS

Date/Lot Code

Each
1+
0,249 $
Min : 1 / Mult : 1
62kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
84R1641

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,078 $
10000+
0,074 $
Min : 5000 / Mult : 5000
62kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-
AEC-Q200
24AJ1462

RoHS

Each
1+
0,030 $
250+
0,023 $
500+
0,020 $
1000+
0,018 $
5000+
0,017 $
Min : 10 / Mult : 10
62kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
24AJ1341

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+
0,037 $
5000+
0,034 $
Min : 2500 / Mult : 2500
62kohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
-
49AK5026

RoHS

Each
5000+
0,017 $
Min : 10000 / Mult : 10000
62kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK6782

RoHS

Each (Supplied on Cut Tape)
2500+
0,032 $
Min : 5000 / Mult : 5000
Min : 5000 / Mult : 5000
62kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK7246

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,028 $
10000+
0,022 $
20000+
0,016 $
Min : 5000 / Mult : 5000
62kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5437

RoHS

Each
5000+
0,025 $
Min : 5000 / Mult : 5000
62kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
1-25 sur 27 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK