68kohm Through Hole Resistors:
82 produit(s) trouvé(s)Trouvez une vaste gamme de 68kohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Yageo, Multicomp Pro, Neohm - Te Connectivity, Vishay & Tt Electronics / Welwyn.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,149 $ 10+ 0,081 $ 100+ 0,052 $ 1000+ 0,030 $ | Min : 1 / Mult : 1 | 68kohm | MCCFR0W4J Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | -450ppm/°C | General Purpose | 2.5mm | 6.8mm | -55°C | 155°C | - | |||||
Each | 10+ 0,163 $ 25+ 0,120 $ 50+ 0,087 $ 100+ 0,066 $ 500+ 0,049 $ Plus de tarifs | Min : 10 / Mult : 10 | 68kohm | MCF Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | ± 450ppm/°C | General Purpose | 2.5mm | 6.8mm | - | - | - | |||||
MULTICOMP PRO | Each | 1+ 0,027 $ 250+ 0,020 $ 500+ 0,018 $ 1000+ 0,017 $ 5000+ 0,016 $ | Min : 10 / Mult : 10 | 68kohm | - | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 200ppm/°C | General Purpose | 2.5mm | 6.8mm | -55°C | 155°C | - | ||||
Each | 10+ 0,387 $ 25+ 0,273 $ 50+ 0,231 $ 100+ 0,188 $ 500+ 0,166 $ Plus de tarifs | Min : 10 / Mult : 10 | 68kohm | MFR Series | 500mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | -55°C | 155°C | - | |||||
Each | 1+ 11,940 $ 10+ 7,840 $ 25+ 7,290 $ 50+ 6,720 $ 100+ 6,060 $ Plus de tarifs | Min : 1 / Mult : 1 | 68kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,334 $ 25+ 0,160 $ 50+ 0,152 $ 100+ 0,142 $ 250+ 0,123 $ Plus de tarifs | Min : 1 / Mult : 1 | 68kohm | PR01 Series | 1W | ± 5% | Axial Leaded | 350V | Metal Film | ± 250ppm/°C | High Power | 2.5mm | 8mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 1+ 0,010 $ 50+ 0,010 $ 100+ 0,010 $ 500+ 0,010 $ 1000+ 0,010 $ Plus de tarifs | Min : 1 / Mult : 1 | 68kohm | MCMF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | -55°C | 155°C | - | |||||
Each | 1+ 0,206 $ 10+ 0,102 $ 100+ 0,062 $ 1000+ 0,041 $ | Min : 1 / Mult : 1 | 68kohm | MCCFR0SJ0xxxA10 Series | 1W | ± 5% | Axial Leaded | 350V | Carbon Film | -450ppm/°C | General Purpose | 5mm | 12mm | -55°C | 155°C | - | |||||
Each | 10+ 0,107 $ 25+ 0,062 $ 50+ 0,041 $ | Min : 10 / Mult : 10 | 68kohm | MCMF Series | 600mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.8mm | -55°C | 155°C | - | |||||
NEOHM - TE CONNECTIVITY | Each | 1+ 0,045 $ 10+ 0,045 $ 25+ 0,045 $ 100+ 0,045 $ 500+ 0,045 $ Plus de tarifs | Min : 1 / Mult : 1 | 68kohm | RR Series | 2W | ± 5% | Axial Leaded | 500V | Metal Film | ± 300ppm/°C | High Power | 3.5mm | 9mm | -55°C | 155°C | - | ||||
Each | 10+ 0,114 $ 25+ 0,085 $ 50+ 0,081 $ 100+ 0,075 $ 500+ 0,059 $ Plus de tarifs | Min : 10 / Mult : 10 | 68kohm | SFR25 Series | 400mW | ± 5% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | - | |||||
Each | 1+ 0,015 $ 10+ 0,015 $ 100+ 0,015 $ 500+ 0,015 $ 1000+ 0,015 $ Plus de tarifs | Min : 1 / Mult : 1 | 68kohm | MCMF Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Precision | 3.6mm | 10mm | -55°C | 155°C | - | |||||
Each | 10+ 0,188 $ 25+ 0,142 $ 100+ 0,127 $ 500+ 0,096 $ 1000+ 0,077 $ Plus de tarifs | Min : 10 / Mult : 10 | 68kohm | CFR Series | 1W | ± 5% | Axial Leaded | 500V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 5mm | 12mm | -55°C | 155°C | - | |||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,145 $ | Min : 10 / Mult : 10 | 68kohm | ROX Series | 2W | ± 5% | Axial Leaded | 350V | Metal Oxide | ± 350ppm/°C | Flame Proof | 5mm | 12mm | -55°C | 155°C | - | ||||
Each | 10+ 0,116 $ 25+ 0,092 $ 50+ 0,069 $ 100+ 0,053 $ 500+ 0,039 $ Plus de tarifs | Min : 10 / Mult : 10 | 68kohm | MFR Series | 400mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability | 2mm | 3.7mm | -55°C | 155°C | - | |||||
NEOHM - TE CONNECTIVITY | Each | 1+ 0,427 $ 10+ 0,276 $ 25+ 0,209 $ 100+ 0,187 $ 500+ 0,144 $ Plus de tarifs | Min : 1 / Mult : 1 | 68kohm | RR Series | 3W | ± 5% | Axial Leaded | 750V | Metal Film | ± 300ppm/°C | High Power | 5mm | 15mm | - | - | - | ||||
Each | 10+ 0,196 $ 25+ 0,149 $ 50+ 0,141 $ 100+ 0,132 $ 500+ 0,105 $ Plus de tarifs | Min : 10 / Mult : 10 | 68kohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Thin Film | ± 50ppm/K | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | - | |||||
Each | 1+ 0,430 $ 10+ 0,365 $ 25+ 0,267 $ 50+ 0,194 $ 100+ 0,145 $ Plus de tarifs | Min : 1 / Mult : 1 | 68kohm | MF50 Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Precision | 3.5mm | 10mm | -55°C | 155°C | - | |||||
Each | 1+ 0,315 $ 10+ 0,269 $ 25+ 0,195 $ 50+ 0,142 $ 100+ 0,107 $ Plus de tarifs | Min : 5 / Mult : 5 | 68kohm | MCF Series | 500mW | ± 5% | Axial Leaded | 350V | Carbon Film | ± 450ppm/°C | General Purpose | 3.5mm | 10mm | -55°C | 155°C | - | |||||
Each | 1+ 0,157 $ 10+ 0,134 $ 25+ 0,098 $ 50+ 0,071 $ 100+ 0,053 $ Plus de tarifs | Min : 5 / Mult : 5 | 68kohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C | - | |||||
Each | 1+ 0,472 $ 10+ 0,319 $ 25+ 0,267 $ 50+ 0,213 $ 100+ 0,181 $ Plus de tarifs | Min : 5 / Mult : 5 | 68kohm | MFR Series | 750mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | High Reliability | 3.6mm | 9mm | -55°C | 155°C | - | |||||
Each | 1+ 1,690 $ 25+ 1,570 $ 50+ 1,440 $ 100+ 1,380 $ 250+ 1,290 $ Plus de tarifs | Min : 1 / Mult : 1 | 68kohm | MOR Series | 7W | ± 5% | Axial Leaded | 750V | Metal Oxide | ± 350ppm/°C | High Stability | 8.5mm | 32mm | -55°C | 155°C | - | |||||
Each | 10+ 0,109 $ 25+ 0,078 $ 100+ 0,066 $ 500+ 0,055 $ 1000+ 0,032 $ Plus de tarifs | Min : 10 / Mult : 10 | 68kohm | CFR Series | 330mW | ± 5% | Axial Leaded | 250V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 2.5mm | 6.8mm | -55°C | 155°C | - | |||||
Each | 1+ 0,039 $ | Min : 10 / Mult : 10 | 68kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | - | |||||
Each | 10+ 0,045 $ 25+ 0,041 $ 100+ 0,038 $ 500+ 0,034 $ 1000+ 0,032 $ Plus de tarifs | Min : 10 / Mult : 10 | 68kohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | - |