7.5ohm Through Hole Resistors:
40 produit(s) trouvé(s)Trouvez une vaste gamme de 7.5ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Neohm, Vishay, Multicomp Pro, Bourns & Yageo.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,356 $ 25+ 0,301 $ 50+ 0,246 $ 100+ 0,201 $ 500+ 0,173 $ Plus de tarifs | 7.5ohm | MFR Series | 500mW | ± 1% | Axial Leaded | - | 250V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | - | -55°C | 155°C | - | - | ||||||
Each | 10+ 0,214 $ 25+ 0,163 $ 50+ 0,155 $ 100+ 0,146 $ 500+ 0,114 $ Plus de tarifs | 7.5ohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | - | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | - | -55°C | 155°C | - | - | ||||||
Each | 1+ 1,010 $ 10+ 0,722 $ 25+ 0,565 $ 50+ 0,479 $ 100+ 0,378 $ Plus de tarifs | 7.5ohm | MCPMR Series | 2W | ± 5% | Axial Leaded | - | 500V | Metal Film | ± 350ppm/°C | General Purpose | 2.5mm | 6.5mm | - | -55°C | 155°C | AEC-Q200 | - | ||||||
Each | 1+ 12,030 $ 10+ 7,360 $ 25+ 6,190 $ 50+ 5,010 $ 100+ 4,980 $ Plus de tarifs | 7.5ohm | PWR220T-20 Series | 20W | ± 1% | TO-220 | - | 250V | Thick Film | ± 100ppm/°C | High Power | - | 10.1mm | 4mm | -55°C | 155°C | AEC-Q200 | - | ||||||
MULTICOMP PRO | Each | 1+ 0,055 $ 250+ 0,042 $ 500+ 0,038 $ 1000+ 0,034 $ 5000+ 0,031 $ | 7.5ohm | - | 250mW | ± 5% | Axial Leaded | - | 250V | Metal Film | ± 200ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | - | |||||
Each | 10+ 0,220 $ 25+ 0,167 $ 50+ 0,159 $ 100+ 0,149 $ 500+ 0,117 $ Plus de tarifs | 7.5ohm | MBB Series | 600mW | ± 1% | Axial Leaded | - | 350V | Metal Film | ± 50ppm/K | General Purpose | 2.5mm | 6.5mm | - | -55°C | 155°C | - | - | ||||||
14AJ2405 RoHS | Each | 1+ 13,680 $ 10+ 13,110 $ 25+ 11,510 $ 50+ 10,750 $ 100+ 9,690 $ Plus de tarifs | 7.5ohm | LTO 100 Series | 100W | ± 1% | TO-247 | Thick Film | 500V | Thick Film | ± 350ppm/°C | High Power | - | 15.76mm | 5mm | -55°C | 175°C | AEC-Q200 | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+ 0,052 $ 250+ 0,039 $ 500+ 0,035 $ 1000+ 0,032 $ 5000+ 0,030 $ | 7.5ohm | - | 125mW | ± 2% | Axial Leaded | - | 200V | Metal Film | ± 200ppm/°C | General Purpose | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | - | |||||
46AM5513 RoHS | Each | 1+ 0,832 $ 10+ 0,522 $ 25+ 0,413 $ 100+ 0,296 $ 500+ 0,237 $ Plus de tarifs | 7.5ohm | FWFU Series | 3W | ± 5% | Axial Leaded | - | - | Wirewound | ± 400ppm/°C | Fusible | 6.5mm | 17.5mm | - | -55°C | 155°C | - | - | |||||
46AM5572 RoHS | Each | 1+ 2,140 $ 10+ 1,280 $ 25+ 1,050 $ 100+ 0,807 $ 500+ 0,658 $ Plus de tarifs | 7.5ohm | FWFU Series | 5W | ± 5% | Axial Leaded | - | - | Wirewound | ± 400ppm/°C | Fusible | 8mm | 20mm | - | -55°C | 155°C | - | - | |||||
42AM5747 RoHS | MULTICOMP PRO | Each | 1+ 0,215 $ | 7.5ohm | - | 5W | ± 5% | Radial Leaded | - | 500V | Wirewound | ± 400ppm/°C | High Power | - | 25mm | 13mm | -55°C | 155°C | - | - | ||||
46AM5395 RoHS | Each | 1+ 0,625 $ 10+ 0,463 $ 25+ 0,345 $ 100+ 0,194 $ 500+ 0,135 $ Plus de tarifs | 7.5ohm | FWFU Series | 1W | ± 5% | Axial Leaded | - | - | Wirewound | ± 400ppm/°C | Fusible | 5mm | 12mm | - | -55°C | 155°C | - | - | |||||
46AM5454 RoHS | Each | 1+ 0,672 $ 10+ 0,520 $ 25+ 0,401 $ 100+ 0,234 $ 500+ 0,174 $ Plus de tarifs | 7.5ohm | FWFU Series | 2W | ± 5% | Axial Leaded | - | - | Wirewound | ± 400ppm/°C | Fusible | 5.5mm | 16mm | - | -55°C | 155°C | - | - | |||||
46AM5617 RoHS | Each | 1+ 0,950 $ | 7.5ohm | FWFU Series | 7W | ± 5% | Axial Leaded | - | - | Wirewound | ± 400ppm/°C | Fusible | 8.5mm | 25mm | - | -55°C | 155°C | - | - | |||||
Each | 1+ 6,950 $ 10+ 6,150 $ 25+ 5,700 $ 50+ 5,230 $ 100+ 4,660 $ Plus de tarifs | 7.5ohm | AP836 Series | 35W | ± 5% | TO-220 | - | 350V | - | ± 100ppm/°C | High Power | - | 10.41mm | 4.82mm | -65°C | 150°C | - | - | ||||||
TE CONNECTIVITY - NEOHM | Each (Cut from Ammo Pack) | 1+ 1,150 $ | 7.5ohm | ROX Series | 5W | ± 5% | Axial Leaded | - | 500V | Metal Oxide | ± 200ppm/°C | Flame Proof | 6.5mm | 17.5mm | - | -55°C | 155°C | - | - | |||||
Each | 1+ 0,167 $ 10+ 0,028 $ 100+ 0,021 $ 1000+ 0,017 $ | 7.5ohm | MCCFR0W4J Series | 250mW | ± 5% | Axial Leaded | - | 250V | Carbon Film | ± 350ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | - | - | ||||||
Each | 1+ 2,280 $ 10+ 2,200 $ 25+ 2,020 $ 50+ 1,870 $ 100+ 1,730 $ Plus de tarifs | 7.5ohm | MCPR Series | 10W | ± 5% | Axial Leaded | - | - | Wirewound | ± 400ppm/°C | General Purpose | - | 49mm | 10mm | -55°C | 155°C | - | - | ||||||
TE CONNECTIVITY - NEOHM | Each (Cut from Ammo Pack) | 1+ 0,230 $ | 7.5ohm | ROX Series | 500mW | ± 5% | Axial Leaded | - | 250V | Metal Oxide | ± 200ppm/°C | Flame Proof | 2.5mm | 7.5mm | - | -55°C | 155°C | - | - | |||||
Each | 1+ 7,410 $ 10+ 4,670 $ 25+ 3,970 $ 50+ 3,670 $ 100+ 3,350 $ Plus de tarifs | 7.5ohm | Ohmicone 40 Series | 2W | ± 5% | Axial Leaded | - | 100V | Wirewound | ± 50ppm/°C | High Power | 5.6mm | 10.3mm | - | -55°C | 275°C | - | - | ||||||
Each | 100+ 3,970 $ 500+ 3,210 $ 1000+ 2,990 $ | 7.5ohm | RS Series | 5W | ± 1% | Axial Leaded | - | - | Ceramic | ± 50ppm/°C | Precision | 25.4mm | 7.92mm | - | -65°C | 250°C | MIL-PRF-26 | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 250+ 0,830 $ | 7.5ohm | AC Series | 5W | ± 5% | Axial Leaded | - | 6V | Wirewound | ± 600ppm/°C | High Power | 7.5mm | 18mm | - | -55°C | 250°C | - | - | ||||||
Each | 1+ 11,170 $ 10+ 6,820 $ 25+ 5,730 $ 50+ 4,630 $ 100+ 4,600 $ Plus de tarifs | 7.5ohm | PWR220T-35 Series | 35W | ± 5% | TO-220 | - | 250V | Thick Film | ± 100ppm/°C | High Power | - | 10.1mm | 4mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 1,690 $ | 7.5ohm | CW Series | 5W | ± 5% | Axial Leaded | - | - | Wirewound | ± 50ppm/°C | High Power | 7.92mm | 25.4mm | - | -65°C | 350°C | - | - | ||||||
Each | 100+ 5,430 $ 500+ 4,940 $ 1000+ 4,370 $ 2500+ 4,060 $ | 7.5ohm | CW High Energy Series | 6.5W | ± 5% | Axial Leaded | - | - | Wirewound | ± 50ppm/°C | High Power | 7.92mm | 25.4mm | - | -65°C | 350°C | - | - | ||||||