910ohm Through Hole Resistors:

37 produit(s) trouvé(s)
Trouvez une vaste gamme de 910ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro, Neohm - Te Connectivity, Vishay, Yageo & Tt Electronics / Welwyn.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
25AJ2357

RoHS

Date/Lot Code

Each
1+
0,027 $
250+
0,020 $
500+
0,018 $
1000+
0,017 $
5000+
0,016 $
Min : 10 / Mult : 10
910ohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
38K5390

RoHS

Date/Lot Code

Each
10+
0,239 $
25+
0,174 $
50+
0,127 $
100+
0,095 $
500+
0,073 $
Plus de tarifs
Min : 10 / Mult : 10
910ohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
38K5260

RoHS

Date/Lot Code

Each
1+
0,430 $
10+
0,365 $
25+
0,267 $
50+
0,194 $
100+
0,145 $
Plus de tarifs
Min : 1 / Mult : 1
910ohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
AEC-Q200
59K8691

RoHS

Each (Cut from Ammo Pack)
1+
0,252 $
50+
0,214 $
100+
0,157 $
500+
0,114 $
1000+
0,098 $
Plus de tarifs
Min : 1 / Mult : 1
910ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
64AJ2671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,137 $
250+
0,105 $
500+
0,094 $
1000+
0,085 $
5000+
0,078 $
Min : 5 / Mult : 5
Min : 500 / Mult : 5
910ohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
-
94C2423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,334 $
25+
0,160 $
50+
0,152 $
100+
0,142 $
250+
0,123 $
Plus de tarifs
Min : 1 / Mult : 1
910ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
38K5520

RoHS

Date/Lot Code

Each
1+
0,251 $
10+
0,213 $
25+
0,156 $
50+
0,113 $
100+
0,085 $
Plus de tarifs
Min : 5 / Mult : 5
910ohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
97K6029

RoHS

Date/Lot Code

Each
10+
0,196 $
25+
0,149 $
50+
0,141 $
100+
0,132 $
500+
0,105 $
Plus de tarifs
Min : 10 / Mult : 10
910ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
98K3209

RoHS

Date/Lot Code

Each
1+
2,480 $
10+
1,600 $
25+
1,230 $
50+
1,160 $
100+
1,090 $
Plus de tarifs
Min : 1 / Mult : 1
910ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
-
95W8039

RoHS

Date/Lot Code

Each
10+
0,042 $
25+
0,038 $
100+
0,037 $
500+
0,034 $
1000+
0,030 $
Plus de tarifs
Min : 10 / Mult : 10
910ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
-
95W7807

RoHS

Date/Lot Code

Each
1+
0,039 $
Min : 10 / Mult : 10
910ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
45X4758

RoHS

Date/Lot Code

Each
10+
0,107 $
25+
0,062 $
50+
0,041 $
Min : 10 / Mult : 10
910ohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
24AJ5612

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
1000+
0,085 $
5000+
0,078 $
Min : 2000 / Mult : 2000
910ohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
-
24AJ1418

RoHS

Date/Lot Code

Each
1+
0,030 $
250+
0,023 $
500+
0,020 $
1000+
0,018 $
5000+
0,017 $
Min : 10 / Mult : 10
910ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
88AH6924

RoHS

Date/Lot Code

Each
1+
0,565 $
10+
0,221 $
25+
0,189 $
50+
0,159 $
100+
0,127 $
Plus de tarifs
Min : 5 / Mult : 5
910ohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-55°C
200°C
-
29AK2038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,059 $
250+
0,045 $
500+
0,041 $
1000+
0,037 $
5000+
0,034 $
Min : 5 / Mult : 5
Min : 500 / Mult : 5
910ohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
-
33AK8834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,109 $
25+
0,098 $
50+
0,095 $
100+
0,092 $
250+
0,087 $
Plus de tarifs
Min : 10 / Mult : 10
910ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
97AC1554

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
0,021 $
Min : 1 / Mult : 1
910ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
97AC5796

RoHS

Date/Lot Code

Each
1+
0,225 $
Min : 1 / Mult : 1
910ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
97AC3348

RoHS

Date/Lot Code

Each
1+
0,606 $
Min : 1 / Mult : 1
910ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
97AC0718

RoHS

Date/Lot Code

Each
1+
0,551 $
Min : 1 / Mult : 1
910ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
97AC1243

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
0,079 $
Min : 1 / Mult : 1
910ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
01H0143

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
250+
0,515 $
Min : 1000 / Mult : 500
910ohm
AC Series
3W
± 5%
Axial Leaded
52V
Wirewound
+140, -80ppm/°C
High Power
4.8mm
13mm
-55°C
250°C
-
01H0223

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
0,593 $
5000+
0,579 $
10000+
0,536 $
20000+
0,498 $
30000+
0,465 $
Plus de tarifs
Min : 1000 / Mult : 500
910ohm
AC Series
5W
± 5%
Axial Leaded
67V
Wirewound
+140, -80ppm/°C
High Power
7.5mm
18mm
-55°C
250°C
-
84R1656

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,078 $
10000+
0,075 $
Min : 5000 / Mult : 5000
910ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-
AEC-Q200
1-25 sur 37 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK