0
0 articles0,00 $

Through Hole Resistors :

17 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
02H2359

RoHS

Date/Lot Code

Each
1+6,370 $
10+4,800 $
25+4,440 $
50+4,230 $
100+4,050 $
Plus de tarifs
100ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2365

RoHS

Each
1+6,760 $
10+5,090 $
25+4,720 $
50+4,470 $
100+4,300 $
Plus de tarifs
500ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2356

RoHS

Each
1+6,370 $
10+4,800 $
25+4,440 $
50+4,230 $
100+4,050 $
Plus de tarifs
1ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2358

RoHS

Date/Lot Code

Each
1+6,760 $
10+5,090 $
25+4,720 $
50+4,470 $
100+4,300 $
Plus de tarifs
10ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2363

RoHS

Each
1+7,440 $
10+5,660 $
25+5,260 $
50+4,990 $
100+4,810 $
Plus de tarifs
5ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
86H8817

RoHS

Date/Lot Code

Each
1+6,760 $
10+5,090 $
25+4,720 $
50+4,470 $
100+4,300 $
Plus de tarifs
25ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2353

RoHS

Each
1+7,800 $
10+5,950 $
25+5,550 $
50+5,290 $
100+5,090 $
Plus de tarifs
100ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
0 to +200ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2364

RoHS

Date/Lot Code

Each
1+6,760 $
10+5,090 $
25+4,720 $
50+4,470 $
100+4,300 $
Plus de tarifs
50ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2352

RoHS

Date/Lot Code

Each
1+10,040 $
10+7,860 $
25+7,360 $
50+7,070 $
100+6,830 $
Plus de tarifs
0.05ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
0 to +200ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
51AC1307

RoHS

Date/Lot Code

Each
1+4,790 $
10+4,230 $
25+3,920 $
50+3,590 $
100+3,200 $
Plus de tarifs
27ohm
TNP10 Series
10W
± 1%
TO-126
-
Thin Film
± 50ppm/°C
High Power
10mm
4.6mm
-
-
02H2354

RoHS

Each
50+6,200 $
100+5,520 $
500+5,040 $
1000+4,440 $
2500+4,130 $
200mohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
0 to +200ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2351

RoHS

Each
50+7,130 $
100+6,290 $
250+5,980 $
500+5,560 $
0.02ohm
Kool-Pak MP900 Series
15W
± 5%
TO-126
200V
Thick Film
0, +500ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2355

RoHS

Each
50+6,200 $
100+5,520 $
500+5,040 $
1000+4,440 $
2500+4,130 $
500ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2362

RoHS

Date/Lot Code

Each
50+5,170 $
100+4,600 $
500+4,200 $
1000+3,700 $
2500+3,450 $
200mohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2361

RoHS

Date/Lot Code

Each
50+5,170 $
100+4,600 $
500+4,200 $
1000+3,700 $
2500+3,450 $
20ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2360

RoHS

Date/Lot Code

Each
50+5,840 $
100+5,200 $
500+4,740 $
1000+4,190 $
2500+3,900 $
2ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
04K3536

RoHS

Each
50+5,170 $
100+4,600 $
500+4,200 $
1000+3,700 $
2500+3,450 $
75ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
1-17 sur 17 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK