0
0 articles0,00 $

Through Hole Resistors :

637 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
02H2380

RoHS

Date/Lot Code

Each
1+8,340 $
10+6,440 $
25+5,990 $
50+5,660 $
100+5,530 $
Plus de tarifs
100ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
02H2366

RoHS

Date/Lot Code

Each
1+19,330 $
25+12,530 $
100+10,610 $
250+9,650 $
500+9,100 $
Plus de tarifs
10mohm
Kool-Pak MP900 Series
16W
± 5%
TO-220
-
-
Thick Film
0ppm/°C to +500ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
87H8070

RoHS

Date/Lot Code

Each
1+12,170 $
25+9,140 $
100+8,540 $
250+8,270 $
500+8,120 $
Plus de tarifs
10mohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
-
300V
Thick Film
-20ppm/°C to +50ppm/°C
High Power
-
10.16mm
4.45mm
-55°C
175°C
-
-
-
86C7873

RoHS

Date/Lot Code

Each
1+22,250 $
5+21,100 $
10+19,630 $
25+17,210 $
100+12,040 $
Plus de tarifs
4ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
-
-
Ceramic
-20ppm/°C to +80ppm/°C
High Power
-
10.16mm
4.45mm
-55°C
175°C
-
-
-
02H2376

RoHS

Date/Lot Code

Each
1+9,530 $
25+6,960 $
100+6,450 $
250+6,230 $
500+6,090 $
Plus de tarifs
500mohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
63J8560

RoHS

Date/Lot Code

Each
1+17,810 $
5+16,230 $
10+14,640 $
25+13,920 $
100+13,140 $
Plus de tarifs
5ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
-
300V
Metal Film
± 50ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
02H2384

RoHS

Date/Lot Code

Each
50+5,690 $
100+5,480 $
150+5,380 $
250+5,280 $
500+5,210 $
Plus de tarifs
200ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
06W0936

RoHS

Each
1+4,700 $
10+3,280 $
25+3,210 $
50+3,120 $
100+3,000 $
Plus de tarifs
100ohm
PWR220T-35 Series
35W
± 5%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
-
06X6729

RoHS

Each
1+13,290 $
25+8,400 $
100+7,150 $
250+7,040 $
500+6,450 $
Plus de tarifs
1ohm
PWR221T-30 Series
30W
± 1%
TO-220
-
-
Thick Film
± 100ppm/°C
High Power
16.26mm
10.41mm
3.18mm
-55°C
150°C
AEC-Q200
-
-
55R1102

RoHS

Date/Lot Code

Each
1+8,370 $
10+5,170 $
25+4,940 $
50+4,720 $
100+4,350 $
Plus de tarifs
10mohm
PWR220T-20 Series
20W
± 1%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
-
63J8237

RoHS

Date/Lot Code

Each
1+15,830 $
5+14,380 $
10+12,910 $
25+12,240 $
100+11,520 $
Plus de tarifs
25ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
-
300V
-
-20ppm/°C to +50ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
02H2381

RoHS

Date/Lot Code

Each
1+8,810 $
25+6,370 $
100+5,890 $
250+5,680 $
500+5,560 $
Plus de tarifs
2ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
73H3595

RoHS

Date/Lot Code

Each
50+9,170 $
100+8,980 $
150+8,840 $
250+8,700 $
500+8,550 $
Plus de tarifs
100ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
-
300V
Thick Film
+50, -20ppm/°C
High Power
-
10.16mm
4.45mm
-55°C
175°C
-
-
-
02H2388

RoHS

Each
1+8,370 $
10+6,450 $
25+6,010 $
50+5,660 $
100+5,530 $
Plus de tarifs
500mohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
13J3329

RoHS

Date/Lot Code

Each
1+15,720 $
5+14,280 $
10+12,820 $
25+12,150 $
100+11,440 $
Plus de tarifs
20ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
-
300V
-
-20ppm/°C to +50ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
90H9422

RoHS

Date/Lot Code

Each
1+15,830 $
5+14,380 $
10+12,910 $
25+12,240 $
100+11,520 $
Plus de tarifs
50ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
-
300V
-
-20ppm/°C to +50ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
02H2373

RoHS

Date/Lot Code

Each
1+11,930 $
25+8,950 $
100+8,360 $
250+8,090 $
500+7,940 $
Plus de tarifs
0.05ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
0 to +200ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
02H2378

RoHS

Date/Lot Code

Each
50+5,730 $
100+5,490 $
150+5,480 $
250+5,460 $
500+5,340 $
Plus de tarifs
1ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
06X6705

RoHS

Each
1+9,070 $
10+6,060 $
25+5,980 $
50+4,910 $
100+4,540 $
Plus de tarifs
1ohm
PWR220T-20 Series
20W
± 1%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
-
02H2383

RoHS

Date/Lot Code

Each
1+8,500 $
10+6,570 $
25+6,120 $
50+5,730 $
100+5,530 $
Plus de tarifs
20ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
02H2387

RoHS

Date/Lot Code

Each
1+8,760 $
10+6,740 $
25+6,280 $
50+6,020 $
100+5,800 $
Plus de tarifs
50ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
80H9582

RoHS

Each
1+15,720 $
5+14,280 $
10+12,820 $
25+12,150 $
100+11,440 $
Plus de tarifs
10mohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
-
300V
-
-20ppm/°C to +50ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
02H2389

RoHS

Date/Lot Code

Each
1+8,010 $
10+5,960 $
25+5,540 $
50+5,290 $
100+5,100 $
Plus de tarifs
75ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
55R1105

RoHS

Date/Lot Code

Each
300+4,420 $
500+4,060 $
1000+3,650 $
2500+3,420 $
2ohm
PWR220T-20 Series
20W
± 1%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
-
02H2368

RoHS

Date/Lot Code

Each
1+8,290 $
10+6,380 $
25+5,950 $
50+5,680 $
100+5,490 $
Plus de tarifs
100ohm
Kool-Pak MP900 Series
25W
± 1%
TO-220
-
500V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
-
1-25 sur 637 articles
sur 26 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK