0
0 articles0,00 $

Through Hole Resistors :

1 301 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
38K0328

RoHS

Each
1+0,201 $
10+0,171 $
25+0,126 $
50+0,091 $
100+0,069 $
Plus de tarifs
10kohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
38K0271

RoHS

Each
1+0,330 $
10+0,281 $
25+0,205 $
50+0,148 $
100+0,112 $
Plus de tarifs
1.5kohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
58K5137

RoHS

Each
1+0,138 $
10+0,023 $
100+0,018 $
1000+0,014 $
820ohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
58K4979

RoHS

Each
1+0,295 $
50+0,252 $
100+0,184 $
500+0,132 $
1000+0,113 $
470ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-55°C
155°C
-
38K0305

RoHS

Each
1+0,330 $
10+0,281 $
25+0,205 $
50+0,148 $
100+0,112 $
Plus de tarifs
47kohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
58K5029

RoHS

Each (Cut from Ammo Pack)
1+0,156 $
10+0,084 $
100+0,053 $
1000+0,030 $
220ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
58K5057

RoHS

Each (Cut from Ammo Pack)
1+0,156 $
10+0,084 $
100+0,053 $
1000+0,030 $
47kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
58K5014

RoHS

Each
1+0,156 $
10+0,084 $
100+0,053 $
1000+0,030 $
150ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
58K5069

RoHS

Each
1+0,156 $
10+0,084 $
100+0,053 $
1000+0,030 $
6.8kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
58K5030

RoHS

Each (Cut from Ammo Pack)
1+0,156 $
10+0,084 $
100+0,053 $
1000+0,030 $
2.2kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
38K0333

RoHS

Each
1+0,201 $
10+0,171 $
25+0,126 $
50+0,091 $
100+0,069 $
Plus de tarifs
120ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
38K0258

RoHS

Date/Lot Code

Each
1+0,330 $
10+0,281 $
25+0,205 $
50+0,148 $
100+0,112 $
Plus de tarifs
1kohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
38K0414

RoHS

MULTICOMP PRO
Each
1+0,558 $
10+0,431 $
25+0,330 $
50+0,226 $
100+0,169 $
Plus de tarifs
22kohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
38K0264

RoHS

Date/Lot Code

Each
1+0,330 $
10+0,281 $
25+0,205 $
50+0,148 $
100+0,112 $
Plus de tarifs
120ohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
38K0418

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+0,558 $
10+0,431 $
25+0,330 $
50+0,226 $
100+0,169 $
Plus de tarifs
330ohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
58K5055

RoHS

Each
1+0,156 $
10+0,084 $
100+0,053 $
1000+0,030 $
470ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
38K0439

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+1,100 $
10+0,783 $
25+0,612 $
50+0,519 $
100+0,410 $
Plus de tarifs
100kohm
MC CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
58K4935

RoHS

Each (Cut from Ammo Pack)
1+0,295 $
50+0,252 $
100+0,184 $
500+0,132 $
1000+0,113 $
100kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-55°C
155°C
-
38K0282

RoHS

Date/Lot Code

Each
1+0,330 $
10+0,281 $
25+0,205 $
50+0,148 $
100+0,112 $
Plus de tarifs
2.2kohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
38K0357

RoHS

Date/Lot Code

Each
1+0,201 $
10+0,171 $
25+0,126 $
50+0,091 $
100+0,069 $
Plus de tarifs
270ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
59K8347

RoHS

Each (Cut from Ammo Pack)
1+0,156 $
10+0,084 $
100+0,053 $
1000+0,030 $
1.8kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
58K4939

RoHS

Each
1+0,295 $
50+0,252 $
100+0,184 $
500+0,132 $
1000+0,113 $
Plus de tarifs
1kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C
General Purpose
3mm
9mm
-55°C
155°C
-
58K5031

RoHS

Each
1+0,156 $
10+0,084 $
100+0,053 $
1000+0,030 $
22kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
58K5003

RoHS

Each
1+0,156 $
10+0,084 $
100+0,053 $
1000+0,030 $
100kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
58K5042

RoHS

Each
1+0,156 $
10+0,084 $
100+0,053 $
1000+0,030 $
330ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
1-25 sur 1301 articles
sur 53 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK