0
0 articles0,00 $

Through Hole Resistors :

156 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
98K3830

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,821 $
10+0,721 $
25+0,603 $
50+0,502 $
100+0,466 $
Plus de tarifs
487kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
98K3511

RoHS

TE CONNECTIVITY - NEOHM
Each
1+1,830 $
10+1,070 $
25+0,881 $
50+0,813 $
100+0,744 $
Plus de tarifs
1.47kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
98K3876

RoHS

TE CONNECTIVITY - NEOHM
Each
1+1,400 $
10+0,927 $
25+0,798 $
50+0,717 $
100+0,648 $
Plus de tarifs
6.81kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
98K3656

RoHS

TE CONNECTIVITY - NEOHM
Each
1+1,230 $
10+0,816 $
25+0,631 $
50+0,598 $
100+0,563 $
Plus de tarifs
2.87kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
98K3498

RoHS

TE CONNECTIVITY - NEOHM
Each
1+1,820 $
10+1,060 $
25+0,869 $
50+0,802 $
100+0,614 $
Plus de tarifs
1.07kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
20R9392

RoHS

Date/Lot Code

Each
1+1,250 $
10+0,833 $
25+0,718 $
50+0,647 $
100+0,585 $
Plus de tarifs
3.32kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
98K3962

RoHS

TE CONNECTIVITY - NEOHM
Each
1+1,470 $
10+0,974 $
25+0,756 $
50+0,717 $
100+0,677 $
Plus de tarifs
909kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
98K3955

RoHS

TE CONNECTIVITY - NEOHM
Each
1+1,540 $
10+0,907 $
25+0,745 $
50+0,658 $
100+0,570 $
Plus de tarifs
887ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
98K3645

RoHS

TE CONNECTIVITY - NEOHM
Each
1+1,470 $
10+0,974 $
25+0,756 $
50+0,717 $
100+0,677 $
Plus de tarifs
2.21kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
5.5mm
16mm
-65°C
155°C
98K3844

RoHS

TE CONNECTIVITY - NEOHM
Each
1+1,740 $
10+1,020 $
25+0,820 $
50+0,741 $
100+0,662 $
Plus de tarifs
51.1ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
98K3728

RoHS

TE CONNECTIVITY - NEOHM
Each
1+1,480 $
10+0,981 $
25+0,847 $
50+0,762 $
100+0,689 $
Plus de tarifs
3.16kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
98K3512

RoHS

TE CONNECTIVITY - NEOHM
Each
1+1,480 $
10+0,981 $
25+0,847 $
50+0,762 $
100+0,689 $
Plus de tarifs
1.5kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
98K3827

RoHS

TE CONNECTIVITY - NEOHM
Each
1+1,470 $
10+0,974 $
25+0,756 $
50+0,717 $
100+0,677 $
Plus de tarifs
475ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
98K3630

RoHS

TE CONNECTIVITY - NEOHM
Each
1+1,480 $
10+0,981 $
25+0,847 $
50+0,762 $
100+0,689 $
Plus de tarifs
182ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
98K3679

RoHS

TE CONNECTIVITY - NEOHM
Each
1+1,460 $
10+0,973 $
25+0,755 $
50+0,723 $
100+0,691 $
Plus de tarifs
221ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
98K3757

RoHS

TE CONNECTIVITY - NEOHM
Each
1+1,470 $
10+0,974 $
25+0,756 $
50+0,717 $
100+0,677 $
Plus de tarifs
332ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
98K3781

RoHS

TE CONNECTIVITY - NEOHM
Each
1+1,830 $
10+1,520 $
25+1,150 $
50+1,080 $
100+1,010 $
Plus de tarifs
383ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
98K3746

RoHS

TE CONNECTIVITY - NEOHM
Each
1+1,810 $
10+1,390 $
25+1,120 $
50+1,070 $
100+1,010 $
Plus de tarifs
31.6kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
98K3652

RoHS

TE CONNECTIVITY - NEOHM
Each
1+1,470 $
10+0,974 $
25+0,756 $
50+0,717 $
100+0,677 $
Plus de tarifs
2.61kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
98K3798

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,805 $
10+0,680 $
25+0,634 $
50+0,602 $
100+0,573 $
Plus de tarifs
402kohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
98K3599

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,684 $
10+0,640 $
25+0,597 $
100+0,522 $
500+0,463 $
Plus de tarifs
150kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
98K3845

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,684 $
10+0,640 $
25+0,597 $
100+0,522 $
500+0,463 $
Plus de tarifs
511kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
98K3655

RoHS

TE CONNECTIVITY - NEOHM
Each
1+1,480 $
10+0,981 $
25+0,847 $
50+0,762 $
100+0,689 $
Plus de tarifs
2.8kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
98K3765

RoHS

TE CONNECTIVITY - NEOHM
Each
1+1,830 $
10+1,500 $
25+1,150 $
50+1,080 $
100+1,010 $
Plus de tarifs
348ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
98K3506

RoHS

TE CONNECTIVITY - NEOHM
Each
1+1,480 $
10+0,981 $
25+0,847 $
50+0,762 $
100+0,689 $
Plus de tarifs
1.3kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
1-25 sur 156 articles
sur 7 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK