0
0 articles0,00 $

Through Hole Resistors :

27 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
89W2056

RoHS

Date/Lot Code

Each
1+1,680 $
10+1,100 $
25+0,850 $
50+0,808 $
100+0,766 $
Plus de tarifs
2.7Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Glazed Film
± 200ppm/K
High Reliability, High Stability
6.8mm
18mm
-55°C
155°C
-
65AK2364

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,090 $
25+1,090 $
100+0,990 $
250+0,881 $
500+0,808 $
Plus de tarifs
150kohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Glazed Film
± 200ppm/K
High Voltage
6.8mm
18mm
-55°C
155°C
-
65AK0237

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,791 $
25+0,393 $
100+0,354 $
250+0,305 $
500+0,279 $
Plus de tarifs
680kohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/K
High Voltage
4mm
9mm
-55°C
155°C
AEC-Q200
65AK2366

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,570 $
10+1,420 $
25+1,300 $
50+1,160 $
100+1,040 $
Plus de tarifs
2.7Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Glazed Film
± 200ppm/K
High Voltage
6.8mm
18mm
-55°C
155°C
-
65AK0231

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,372 $
250+0,285 $
500+0,256 $
1000+0,234 $
5000+0,214 $
10Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/K
High Voltage
4mm
9mm
-55°C
155°C
AEC-Q200
65AK0229

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,438 $
250+0,337 $
500+0,302 $
1000+0,276 $
5000+0,252 $
1Mohm
VR37 Series
500mW
± 1%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/K
High Voltage
4mm
9mm
-55°C
155°C
AEC-Q200
65AK0230

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,372 $
250+0,285 $
500+0,256 $
1000+0,234 $
5000+0,214 $
1Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/K
High Voltage
4mm
9mm
-55°C
155°C
AEC-Q200
65AK0233

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,372 $
250+0,285 $
500+0,256 $
1000+0,234 $
5000+0,214 $
20Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/K
High Voltage
4mm
9mm
-55°C
155°C
AEC-Q200
65AK0236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,791 $
25+0,393 $
100+0,354 $
250+0,312 $
500+0,288 $
Plus de tarifs
560kohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/K
High Voltage
4mm
9mm
-55°C
155°C
AEC-Q200
65AK0235

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,372 $
250+0,285 $
500+0,256 $
1000+0,234 $
5000+0,214 $
33Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/K
High Voltage
4mm
9mm
-55°C
155°C
AEC-Q200
69AK1324

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,560 $
100+1,230 $
250+1,120 $
500+1,020 $
1000+0,947 $
1Mohm
VR68 Series
1W
± 1%
Axial Leaded
10kV
Metal Glazed Film
± 200ppm/K
High Voltage
6.8mm
18mm
-55°C
155°C
-
59AM2218

RoHS

Each
10+0,344 $
20+0,204 $
30+0,172 $
50+0,140 $
100+0,113 $
Plus de tarifs
10Mohm
HHV Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Glazed Film
± 200ppm/°C
High Voltage
2.4mm
6.3mm
-55°C
155°C
-
59AM2220

RoHS

Each
10+0,475 $
20+0,321 $
30+0,267 $
50+0,213 $
100+0,179 $
Plus de tarifs
1Mohm
HHV Series
500mW
± 1%
Axial Leaded
1.6kV
Metal Glazed Film
± 200ppm/°C
High Voltage
2.4mm
6.3mm
-55°C
155°C
-
16AM6558

RoHS

Each
10+0,711 $
20+0,484 $
30+0,406 $
50+0,326 $
100+0,277 $
Plus de tarifs
2Mohm
HHV Series
1W
± 5%
Axial Leaded
5kV
Metal Glazed Film
± 200ppm/°C
High Voltage, High Ohmic
4.5mm
11.5mm
-55°C
155°C
-
26AM1072

RoHS

Each
1+0,633 $
10+0,489 $
25+0,349 $
50+0,287 $
100+0,224 $
Plus de tarifs
100kohm
HHV Series
500mW
± 1%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/°C
High Voltage
3.3mm
9mm
-55°C
155°C
-
16AM8351

RoHS

Each
10+0,438 $
20+0,388 $
30+0,336 $
50+0,269 $
100+0,202 $
Plus de tarifs
100kohm
HHV Series
250mW
± 1%
Axial Leaded
1.6kV
Metal Glazed Film
± 200ppm/°C
High Voltage
2.4mm
6.3mm
-55°C
155°C
-
26AM1071

RoHS

Each
1+0,479 $
10+0,315 $
25+0,239 $
50+0,228 $
100+0,216 $
Plus de tarifs
1Mohm
HHV Series
500mW
± 1%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/°C
High Voltage
3.3mm
9mm
-55°C
155°C
-
06R4449

RoHS

Each
1000+0,141 $
2000+0,139 $
3000+0,137 $
5000+0,134 $
10000+0,125 $
Plus de tarifs
5.9Mohm
VR25 Series
250mW
± 1%
Axial Leaded
1.6kV
Metal Glazed Film
± 200ppm/°C
High Ohmic, High Voltage
2.5mm
7.5mm
-55°C
155°C
AEC-Q200
65AK2365

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,040 $
25+1,070 $
100+0,974 $
250+0,867 $
500+0,794 $
Plus de tarifs
2Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Glazed Film
± 200ppm/K
High Voltage
6.8mm
18mm
-55°C
155°C
-
65AK0234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+0,445 $
20+0,393 $
30+0,342 $
50+0,321 $
100+0,300 $
Plus de tarifs
22Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/K
High Voltage
4mm
9mm
-55°C
155°C
AEC-Q200
69AK9364

RoHS

Each (Supplied on Full Reel)
Bobine complète
500+0,815 $
1500+0,727 $
2500+0,693 $
150kohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Glazed Film
± 200ppm/K
High Stability, High Reliability
6.8mm
18mm
-55°C
155°C
-
65AK0232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,906 $
25+0,452 $
100+0,402 $
250+0,353 $
500+0,322 $
Plus de tarifs
15Mohm
VR37 Series
500mW
± 1%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/K
High Voltage
4mm
9mm
-55°C
155°C
AEC-Q200
69AK9365

RoHS

Each (Supplied on Full Reel)
Bobine complète
500+0,804 $
1500+0,717 $
2500+0,683 $
2Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Glazed Film
± 200ppm/K
High Stability, High Reliability
6.8mm
18mm
-55°C
155°C
-
16AM6557

RoHS

Date/Lot Code

Each
1+0,406 $
10+0,266 $
25+0,203 $
50+0,193 $
100+0,182 $
Plus de tarifs
33Mohm
HHV Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/°C
High Voltage, High Ohmic
3.3mm
9mm
-55°C
155°C
-
59AM2219

RoHS

Each
1+0,711 $
10+0,484 $
25+0,406 $
50+0,326 $
100+0,277 $
Plus de tarifs
1Mohm
HHV Series
1W
± 5%
Axial Leaded
5kV
Metal Glazed Film
± 200ppm/°C
High Voltage
4.5mm
11.5mm
-55°C
155°C
-
1-25 sur 27 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK