0
0 articles0,00 $

Through Hole Resistors :

125 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
20R6333

RoHS

Each
1+0,061 $
10+0,054 $
25+0,046 $
50+0,039 $
100+0,036 $
Plus de tarifs
100ohm
LR Series
250mW
± 1%
Axial Leaded
-
200V
Thin Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
83F1636

Date/Lot Code

Each
1+1,060 $
10+0,656 $
25+0,514 $
50+0,455 $
100+0,395 $
Plus de tarifs
15kohm
RN Series
250mW
± 1%
Axial Leaded
-
300V
Thin Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
-
96Y9347

RoHS

Date/Lot Code

Each
1+0,845 $
10+0,552 $
25+0,420 $
50+0,399 $
100+0,377 $
Plus de tarifs
1kohm
MBA Series
400mW
± 1%
Axial Leaded
-
200V
Thin Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
AEC-Q200
96Y9358

RoHS

Each
1+0,863 $
10+0,540 $
25+0,425 $
50+0,403 $
100+0,381 $
Plus de tarifs
100ohm
MBB Series
600mW
± 1%
Axial Leaded
-
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
96Y9380

RoHS

Each
1+1,020 $
10+0,671 $
25+0,518 $
50+0,493 $
100+0,468 $
Plus de tarifs
4.7kohm
MBB Series
600mW
± 1%
Axial Leaded
-
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
64AH2740

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,313 $
10+0,203 $
25+0,172 $
50+0,153 $
100+0,136 $
Plus de tarifs
680ohm
CFR Series
1W
± 5%
Axial Leaded
-
500V
Thin Film
0ppm/°C to -450ppm/°C
High Reliability
5mm
12mm
-
-55°C
155°C
-
53R4436

RoHS

Date/Lot Code

Each
1000+0,745 $
2000+0,531 $
3000+0,471 $
5000+0,413 $
10000+0,350 $
Plus de tarifs
100ohm
MBA Series
400mW
± 1%
Axial Leaded
-
200V
Thin Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
-
94B4954

Date/Lot Code

Each
1+0,756 $
10+0,445 $
25+0,352 $
50+0,310 $
100+0,268 $
Plus de tarifs
10ohm
RN Series
125mW
± 1%
Axial Leaded
-
250V
Thin Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
38K5792

RoHS

Date/Lot Code

Each
1+0,286 $
10+0,181 $
25+0,135 $
50+0,128 $
100+0,121 $
Plus de tarifs
56.2ohm
MRS25 Series
600mW
± 1%
Axial Leaded
-
350V
Thin Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
57P7469

RoHS

Date/Lot Code

Each
1+0,959 $
10+0,595 $
25+0,473 $
50+0,431 $
100+0,389 $
Plus de tarifs
1kohm
MBB Series
600mW
± 1%
Axial Leaded
-
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
96Y9382

RoHS

Each
1+1,020 $
10+0,651 $
25+0,516 $
50+0,477 $
100+0,438 $
Plus de tarifs
47ohm
MBB Series
600mW
± 1%
Axial Leaded
-
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q100
96Y9364

RoHS

Each
1+0,847 $
10+0,546 $
25+0,417 $
50+0,396 $
100+0,374 $
Plus de tarifs
1.2kohm
MBB Series
600mW
± 1%
Axial Leaded
-
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q100
96Y9348

RoHS

Each
1+1,030 $
10+0,684 $
25+0,530 $
50+0,505 $
100+0,478 $
Plus de tarifs
10ohm
MBA Series
400mW
± 1%
Axial Leaded
-
200V
Thin Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
AEC-Q200
83F1691
Each
1+1,140 $
10+0,726 $
25+0,619 $
50+0,573 $
100+0,525 $
Plus de tarifs
4.02kohm
RN Series
250mW
± 0.1%
Axial Leaded
-
300V
Thin Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
-
96Y9379

RoHS

Each
1+1,020 $
10+0,671 $
25+0,518 $
50+0,493 $
100+0,468 $
Plus de tarifs
470ohm
MBB Series
600mW
± 1%
Axial Leaded
-
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
96Y9356

RoHS

Each
1+1,760 $
10+0,911 $
25+0,748 $
50+0,587 $
100+0,397 $
Plus de tarifs
1kohm
MBB Series
600mW
± 1%
Axial Leaded
-
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
64AH2739

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,339 $
20+0,203 $
30+0,172 $
50+0,140 $
100+0,115 $
Plus de tarifs
3.3kohm
CFR Series
1W
± 5%
Axial Leaded
-
500V
Thin Film
0ppm/°C to -450ppm/°C
High Reliability
5mm
12mm
-
-55°C
155°C
-
96Y9372

RoHS

Date/Lot Code

Each
1+1,020 $
10+0,667 $
25+0,514 $
50+0,489 $
100+0,464 $
Plus de tarifs
220ohm
MBB Series
600mW
± 1%
Axial Leaded
-
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q100
96Y9377

RoHS

Each
1+2,160 $
10+2,120 $
25+2,070 $
50+2,030 $
100+1,990 $
Plus de tarifs
3.3kohm
MBB Series
600mW
± 1%
Axial Leaded
-
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
64AH2744

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
5+0,186 $
10+0,119 $
15+0,109 $
25+0,099 $
50+0,088 $
Plus de tarifs
15kohm
CFR Series
500mW
± 5%
Axial Leaded
-
350V
Thin Film
0ppm/°C to -450ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
96K5796

RoHS

Date/Lot Code

Each
10+0,218 $
20+0,202 $
30+0,185 $
50+0,165 $
100+0,147 $
Plus de tarifs
1.2kohm
MRS25 Series
600mW
± 1%
Axial Leaded
-
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
96Y9362

RoHS

Each
1+1,020 $
10+0,671 $
25+0,518 $
50+0,493 $
100+0,468 $
Plus de tarifs
10ohm
MBB Series
600mW
± 1%
Axial Leaded
-
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
96Y9375

RoHS

Each
1+1,030 $
10+0,673 $
25+0,519 $
50+0,494 $
100+0,469 $
Plus de tarifs
2.7kohm
MBB Series
600mW
± 1%
Axial Leaded
-
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
96Y6035

RoHS

VPG FOIL RESISTORS
Each
1+31,930 $
5+25,670 $
10+19,400 $
25+18,860 $
100+16,900 $
Plus de tarifs
200kohm
TLC Series
250mW
± 0.05%
Radial Leaded
-
300V
Thin Film
± 5ppm/°C
Precision
-
7.3mm
2.2mm
-25°C
155°C
-
96Y9353

RoHS

Each
1+1,020 $
10+0,676 $
25+0,581 $
50+0,521 $
100+0,470 $
Plus de tarifs
4.7kohm
MBA Series
400mW
± 1%
Axial Leaded
-
200V
Thin Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
AEC-Q200
1-25 sur 125 articles
sur 5 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK